KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Imprimir página

                                                                                                NCP346SN1EVB

                                                                                                Evaluation Board, Overvoltage Protection, Up to 30 V, NCP346

                                                                                                ONSEMI
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                ONSEMI NCP346SN1EVB
                                                                                                FabricanteONSEMI
                                                                                                Nº da peça do fabricanteNCP346SN1EVB
                                                                                                Código Newark73R4675
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 14 Semana(s)

                                                                                                Informação do produto

                                                                                                ONSEMI
                                                                                                FabricanteONSEMI
                                                                                                Nº da peça do fabricanteNCP346SN1EVB
                                                                                                Código Newark73R4675
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerOn Semiconductor
                                                                                                Silicon Core NumberNCP346
                                                                                                Kit Application TypePower Management
                                                                                                Application Sub TypeOvervoltage Protection
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Family Name-
                                                                                                Kit ContentsEvaluation Board NCP346
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Descrição geral do produto

                                                                                                The NCP346SN1EVB is an evaluation board which can be used to evaluate the performance of NCP346 overvoltage protection circuit (OVP). The NCP346 protects sensitive electronic circuitry from overvoltage transients and power supply faults when used in conjunction with an external P channel FET. This IC is designed to sense an overvoltage condition and quickly disconnect the input voltage supply from the load before any damage can occur. The OVP consists of a precise voltage reference, a comparator with hysteresis, control logic, and a MOSFET gate driver. The OVP is designed on a robust BiCMOS process and is intended to withstand voltage transients up to 30V. The device is optimized for applications that have an external AC/DC adapter or car accessory charger to power the product and/or recharge the internal batteries.

                                                                                                • Overvoltage turn off time of less than 1.0µsec
                                                                                                • Accurate voltage threshold of 4.45V and 5.5V (Nominal)
                                                                                                • CNTRL input compatible with 1.8V logic levels

                                                                                                Aplicações

                                                                                                Consumer Electronics, Communications & Networking, Portable Devices

                                                                                                Especificações Técnicas

                                                                                                Silicon Manufacturer

                                                                                                On Semiconductor

                                                                                                Kit Application Type

                                                                                                Power Management

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                NCP346

                                                                                                Application Sub Type

                                                                                                Overvoltage Protection

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                Evaluation Board NCP346

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (15-Jan-2018)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto