Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 32.950 |
Informação do produto
Descrição geral do produto
The MAX32620FTHR# is an evaluation Kit for the MAX32620 device. This evaluation board is a rapid development platform designed to help engineers quickly implement battery optimized solutions with MAX32620 Arm® Cortex®-M4 microcontroller with FPU. The board also includes the MAX77650 ultra-low power PMIC and MAX17055 fuel gauge to provide efficient power conversion and battery management with minimal board space. The form factor is a small 0.9in x 2.0in dual-row header footprint that is compatible with breadboards and off-the-shelf peripheral expansion boards. Typical applications include fitness monitors, portable medical devices, sensor hub, sport watches, wearable and medical patches.
- Convenient development platform
- Breadboard and feather wing compatible
- Pmod compatible sockets
- Supports SPI, UART, I2C and GPIO
- Accessible from both sides of board
- Integrated battery management (single cell Li+ charger, fuel gauge)
- User interface peripherals (two RGB LEDs, two pushbuttons)
- 12-pin Pmod™ compatible socket connectors
- Single-Cell Li+ charger with fuel gauge
Aplicações
Medical, IoT (Internet of Things), Electronics Design
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Analog Devices
Embedded
ARM
-
-
MAX32620/MAX77650/MAX17055
Rapid Development Platform - Battery-Optimized Solution
Cortex-M4F
Eval Board MAX32620/MAX77650/MAX17055
No SVHC (04-Feb-2026)
Documentação técnica (2)
Produtos associados
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto