ALPHAWIRE
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
                                                                                                2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Imprimir página

                                                                                                IRAUDAMP17

                                                                                                REF DESIGN BOARD, AUDIO POWER AMPLIFIER

                                                                                                INFINEON
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                INFINEON IRAUDAMP17
                                                                                                FabricanteINFINEON
                                                                                                Nº da peça do fabricanteIRAUDAMP17
                                                                                                Código Newark07AH2498
                                                                                                Seu número de peça
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 32 Semana(s)
                                                                                                QuantidadePreço
                                                                                                1+$ 205.150
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 205.15
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                INFINEON
                                                                                                FabricanteINFINEON
                                                                                                Nº da peça do fabricanteIRAUDAMP17
                                                                                                Código Newark07AH2498
                                                                                                Silicon ManufacturerInfineon
                                                                                                Silicon Core NumberIR4302
                                                                                                Kit Application TypeAudio
                                                                                                Application Sub TypeClass D Audio Power Amplifier
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Family Name-
                                                                                                Kit ContentsReference Design Board IR4302
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Descrição geral do produto

                                                                                                IRAUDAMP17 is a reference design of 100W/4ohm x 2 channel Class D audio power amplifier using the IR4302. This reference design demonstrates how to use the IR4302 IC with single power supply, implement protection circuits, and design an optimum PCB layout using PowIRaudio integrated Class D IC. This reference design does not require additional heatsink or fan cooling for normal operation (one-eighth of continuous rated power). The reference design provides all the required housekeeping power supplies for ease of use. The two channel design is scalable for power and the number of channels. Typical applications include AV receivers, home theater systems, mini component stereos, powered speakers, sub-woofers, musical instrument amplifiers and car audio amplifiers.

                                                                                                • 100W x 2 ch (10%THD+N 4ohm load; with heatsink) and 60W x 2 ch (10%THD+N 4ohm load; no heatsink)
                                                                                                • Over-current protection (OCP), high side and low side over-voltage protection (OVP)
                                                                                                • Under-voltage protection (UVP)
                                                                                                • high side and low side over-temperature protection (OTP)
                                                                                                • Self-oscillating half-bridge topology
                                                                                                • Supply voltages of 40V to 52V with heatsink and 30V to 42V without heatsink
                                                                                                • 400KHz self-oscillating frequency at no input signal, adjustable
                                                                                                • 24.8dB gain setting at 1Vrms input yields rated power
                                                                                                • 65mA idling supply current at no input signal
                                                                                                • 3.4W total idle power consumption at no input signal

                                                                                                Especificações Técnicas

                                                                                                Silicon Manufacturer

                                                                                                Infineon

                                                                                                Kit Application Type

                                                                                                Audio

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                IR4302

                                                                                                Application Sub Type

                                                                                                Class D Audio Power Amplifier

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                Reference Design Board IR4302

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Documentação técnica (1)

                                                                                                Operating Instructions EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (25-Jun-2025)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto

                                                                                                Prop65WarningIconPDPWARNINGProposition 65