2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Imprimir página

                                                                                                RDK-852

                                                                                                Reference Design Board, BRD1263C/LNK3204D, BLDC Motor Driver

                                                                                                POWER INTEGRATIONS
                                                                                                POWER INTEGRATIONS RDK-852
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                FabricantePOWER INTEGRATIONS
                                                                                                Nº da peça do fabricanteRDK-852
                                                                                                Código Newark21AJ6811
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                2 Em Estoque

                                                                                                Precisa de mais?

                                                                                                Entrega em 2-4 Dias Úteis(UK estoque)
                                                                                                Faça o pedido antes das 21h (EST) para envio convencional
                                                                                                QuantidadePreço
                                                                                                1+$ 100.000
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 100.00
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                POWER INTEGRATIONS
                                                                                                FabricantePOWER INTEGRATIONS
                                                                                                Nº da peça do fabricanteRDK-852
                                                                                                Código Newark21AJ6811
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerPower Integrations
                                                                                                Silicon Core NumberBRD1263C, LNK3204D
                                                                                                Kit Application TypePower Management
                                                                                                Application Sub TypeBLDC Motor Driver
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Family Name-
                                                                                                Kit ContentsReference Design Board BRD1263C/LNK3204D
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Descrição geral do produto

                                                                                                200W high-voltage brushless DC (BLDC) motor driver in sensorless field oriented control (FOC) operation. The 3-phase inverter uses BridgeSwitch (BRD1263C) and LinkSwitch-TN2 (LNK3204D). This 97% efficient solution requires no heat sink and is designed for 340VDC input, 0.67A RMS continuous motor phase current. The design includes three 600V BridgeSwitch BRD1263C devices and shows the device performance, internal level monitoring, system level monitoring and fault protection facilitated by the highly integrated BridgeSwitch half-bridge motor driver IC. A high voltage, low component count buck converter employing a LinkSwitch-TN2 LNK3204D device supplies the current sense amplifier and optionally provides external bias for BridgeSwitch. The solution supports any microcontroller (MCU) for sensorless FOC through the signal interface with instantaneous phase current output signal and fault reporting for each BridgeSwitch device.

                                                                                                • BridgeSwitch – high-voltage half-bridge motor driver
                                                                                                • Integrated 600V FREDFETs with ultra-soft, fast recovery diodes
                                                                                                • No heat sink, +5V supply ready through the interface
                                                                                                • Fully self-biased operation
                                                                                                • High-side and low-side cycle-by-cycle current limit
                                                                                                • Two level device overtemperature protection
                                                                                                • High voltage bus monitor with 4 undervoltage threshold and one overvoltage threshold
                                                                                                • System level temperature monitor, single wire status update communication bus
                                                                                                • Supports any MCU for sensorless field oriented control (FOC) through signal interface
                                                                                                • Instantaneous phase current output signal for each BridgeSwitch

                                                                                                Especificações Técnicas

                                                                                                Silicon Manufacturer

                                                                                                Power Integrations

                                                                                                Kit Application Type

                                                                                                Power Management

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                BRD1263C, LNK3204D

                                                                                                Application Sub Type

                                                                                                BLDC Motor Driver

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                Reference Design Board BRD1263C/LNK3204D

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (21-Jan-2025)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto

                                                                                                Prop65WarningIconWARNINGProposition 65