ALPHAWIRE
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
                                                                                                2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Imprimir página

                                                                                                DM320118

                                                                                                Evaluation Kit, MPF300TS-1FCG1152I, PolarFire FPGA w/300K LE

                                                                                                Data e lote

                                                                                                MICROCHIP
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                MICROCHIP DM320118
                                                                                                FabricanteMICROCHIP
                                                                                                Nº da peça do fabricanteDM320118
                                                                                                Código Newark38AH5468
                                                                                                Seu número de peça
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 9 Semana(s)
                                                                                                QuantidadePreço
                                                                                                1+$ 24.010
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 5
                                                                                                Vários: 1
                                                                                                $ 120.05
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                MICROCHIP
                                                                                                FabricanteMICROCHIP
                                                                                                Nº da peça do fabricanteDM320118
                                                                                                Código Newark38AH5468
                                                                                                Silicon ManufacturerMicrochip
                                                                                                Silicon Core NumberATSAMD21E18A, ATECC608A
                                                                                                Kit Application TypeSecurity
                                                                                                Application Sub TypeCryptoAuthentication
                                                                                                Core ArchitectureARM
                                                                                                Core Sub-ArchitectureCortex-M0+
                                                                                                Silicon Family NameSAMD21
                                                                                                Kit ContentsCryptoAuth Trust Platform Development Board ATSAMD21E18A/ATECC608A
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Descrição geral do produto

                                                                                                CryptoAuth trust platform kit is used for exploring and implementing solutions for the IoT space with a pre-provisioned ATECC608B Trust&GO, pre-configured ATECC608B TrustFLEX and fully customizable ATECC608B TrustCUSTOM products. The Trust&GO and TrustFLEX products have been developed to allow for an easy way to add hardware security to IoT Cloud solutions, accessory authentication, IP Protection, and firmware verification. The CryptoAuth Trust Platform consists of ATSAMD21E18A that is the main MCU which comes pre-programmed with Microchip`s Secure Product Group (SPG) kit protocol. This protocol takes care of the communication between the CryptoAuthentication devices and the host MCU over the USB HID interface. The data transfer between the secure elements and the host MCU is indicated by the Status LED. Each of the secure element has a different I2C address that enables its communication with the host MCU hence eliminating line contention issues.

                                                                                                • ATSAMD21E18A host MCU pre-programmed with kit protocol firmware
                                                                                                • Debugger helps to read the debug information from the MCU
                                                                                                • A dual port USB Hub that passes data between upstream and downstream devices
                                                                                                • Compatible with Microchip development platforms - MPLABX and Atmel studio 7
                                                                                                • Kit name identified by software as CryptoAuth Trust Platform
                                                                                                • USB connector for easy connection to the PC 
                                                                                                • DIP Switches for easy switching of the SDA lines between the on-board devices and mikroBUS
                                                                                                • Supports mikroBUS for easy connection to MikroElectronika add-on boards
                                                                                                • Supports I2C for the secure elements and I2C, SPI and UART for the mikroElectronica add-on boards

                                                                                                Especificações Técnicas

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                Kit Application Type

                                                                                                Security

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                Silicon Family Name

                                                                                                SAMD21

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                ATSAMD21E18A, ATECC608A

                                                                                                Application Sub Type

                                                                                                CryptoAuthentication

                                                                                                Core Sub-Architecture

                                                                                                Cortex-M0+

                                                                                                Kit Contents

                                                                                                CryptoAuth Trust Platform Development Board ATSAMD21E18A/ATECC608A

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Documentação técnica (3)

                                                                                                Operating Instructions EN

                                                                                                Enhanced Product Overview EN

                                                                                                Miscellaneous EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:5A992C
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (04-Feb-2026)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto

                                                                                                Rastreabilidade de produtos