ALPHAWIRE
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
                                                                                                2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Imprimir página

                                                                                                DM160218

                                                                                                Development Board, 3D Tracking & Gesture Controller, GestIC Technology, MGC3130

                                                                                                MICROCHIP
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                MICROCHIP DM160218
                                                                                                FabricanteMICROCHIP
                                                                                                Nº da peça do fabricanteDM160218
                                                                                                Código Newark08X6203
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 24 Semana(s)
                                                                                                QuantidadePreço
                                                                                                1+$ 260.470
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 260.47
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                MICROCHIP
                                                                                                FabricanteMICROCHIP
                                                                                                Nº da peça do fabricanteDM160218
                                                                                                Código Newark08X6203
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerMicrochip
                                                                                                Silicon Core NumberMGC3130
                                                                                                Kit Application TypeSensing - Touch, Proximity
                                                                                                Application Sub Type3D Tracking & Gesture Controller
                                                                                                Core ArchitecturePIC
                                                                                                Core Sub-ArchitecturePIC18F
                                                                                                Silicon Family NamePIC18FxxKxx
                                                                                                Kit ContentsMGC3130 Module, I2C-USB Bridge Module, 4-layer Reference Electrode, Hand-brick Set & USB Cable
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Descrição geral do produto

                                                                                                The DM160218 Hillstar development kit is designed to support an easy integration of MGC3130 3D tracking and gesture controller in to customer’s applications. The MGC3130 is the first product based on GestIC technology. It is developed as a mixed signal controller. The MGC3130 has one transmit and five very sensitive receive channels that are capable to detect changes of a transmitted electrical field (E-field) corresponding to capacitive changes in the femtofarad (1 fF = 10-15F) range. In order to transmit and receive an electrical field, electrodes have to be connected to the transmitting and receiving channels of the MGC3130 controller. This development kit provides an artificial test hand, further called hand brick, helping to stimulate the human hand operating the GestIC application. The hand brick has to be used during the design in process to parametrize and evaluate customer’s applications.

                                                                                                • Recognition of 3D hand gestures and x, y, z positional data
                                                                                                • Proximity and touch sensing capabilities
                                                                                                • Built in colibri gesture suite
                                                                                                • Advanced 3D signal processing unit
                                                                                                • Detection range from 0cm to 15cm
                                                                                                • Receiver sensitivity is less than 1fF
                                                                                                • Position rate of 200positions/sec
                                                                                                • Spatial resolution up to 150dpi
                                                                                                • Carrier frequency from 44KHz to 115KHz
                                                                                                • Enables the use of low cost electrode material

                                                                                                Aplicações

                                                                                                Imaging, Video & Vision, Consumer Electronics, Portable Devices, Communications & Networking, Sensing & Instrumentation

                                                                                                Conteúdo

                                                                                                MGC3130 module, I2C to USB bridge module, Reference electrode, Hand brick set, USB cable.

                                                                                                Notas

                                                                                                Make sure the MGC3130 unit and the I2C USB bridge are already connected before plugging in the USB connection.

                                                                                                Especificações Técnicas

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                Kit Application Type

                                                                                                Sensing - Touch, Proximity

                                                                                                Core Architecture

                                                                                                PIC

                                                                                                Silicon Family Name

                                                                                                PIC18FxxKxx

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                MGC3130

                                                                                                Application Sub Type

                                                                                                3D Tracking & Gesture Controller

                                                                                                Core Sub-Architecture

                                                                                                PIC18F

                                                                                                Kit Contents

                                                                                                MGC3130 Module, I2C-USB Bridge Module, 4-layer Reference Electrode, Hand-brick Set & USB Cable

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Documentação técnica (3)

                                                                                                element14 Technical Page EN

                                                                                                Technical Data Sheet EN

                                                                                                element14 Technical Page EN

                                                                                                Produtos associados

                                                                                                1 produto encontrado

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (04-Feb-2026)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto