0
0 itens$ 0.00

Thermoelectric Modules & Assemblies :

57 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Transducer Function
Module Type
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
79AC5300

RoHS

Each
1+$ 26.920
5+$ 25.130
10+$ 24.410
25+$ 23.490
50+$ 22.820
Mais preços...
Thermoelectric Cooler
-
-
1 Stage
25.7W
25.7W
3A
15.4VDC
30mm
30mm
3.6mm
67°C
TEC Series
4.16ohm
150mm, 24 AWG, PVC Insulated
79AC5299

RoHS

Each
1+$ 33.930
5+$ 31.660
10+$ 30.740
25+$ 29.570
50+$ 28.720
Mais preços...
Thermoelectric Cooler
-
-
1 Stage
72W
38.5W
8.5A
8.6VDC
30mm
30mm
3.3mm
67°C
TEC Series
0.86ohm
150mm, 20 AWG, PVC Insulated
79AC5298

RoHS

Each
1+$ 31.010
5+$ 28.950
10+$ 28.120
25+$ 27.060
50+$ 26.300
Mais preços...
Thermoelectric Cooler
-
-
1 Stage
33.4W
33.4W
3.9A
15.4VDC
30mm
30mm
3.2mm
67°C
TEC Series
3.37ohm
150mm, 24 AWG, PVC Insulated
94AC8400

RoHS

Each
1+$ 23.870
5+$ 22.290
10+$ 21.640
25+$ 20.830
50+$ 20.240
Mais preços...
-
-
-
1 Stage
-
18.7W
4A
8.6VDC
30mm
30mm
3.9mm
68°C
TEC Series
1.86ohm
150mm, 20 AWG, PVC Insulated
16AN6785

RoHS

Each
1+$ 72.320
5+$ 68.850
10+$ 67.420
25+$ 65.590
50+$ 64.490
Mais preços...
-
-
Thermoelectric Generator
1 Stage
-
5.4W
1A
5.4VDC
30mm
30mm
3.5mm
-
-
4.2ohm
150mm 22 AWG Red & Black
16AN2821

RoHS

Each
1+$ 24.850
5+$ 23.530
10+$ 23.020
25+$ 22.320
50+$ 21.830
Mais preços...
-
-
Thermoelectric Cooler
1 Stage
-
42W
8.5A
8.6VDC
30mm
30mm
3.74mm
68°C
CP85 Series
900mohm
100mm 20 AWG Red & Black
16AN2747

RoHS

Each
1+$ 51.840
5+$ 49.310
10+$ 48.270
25+$ 46.950
50+$ 45.760
Mais preços...
-
-
Thermoelectric Cooler
2 Stage
-
21W
3.6A
16.7VDC
31.25mm
30mm
6.7mm
82°C
arcTEC CP36H-2 Series
4.43ohm
100mm 20 AWG Red & Black
16AN2791

RoHS

Each
150+$ 25.440
250+$ 24.740
-
-
Thermoelectric Cooler
1 Stage
-
50.5W
6A
15.4VDC
30mm
30mm
3.22mm
66°C
CP60 Series
2.2ohm
20 AWG Red & Black
16AN2761

RoHS

Each
260+$ 24.990
-
-
Thermoelectric Cooler
1 Stage
-
33.4W
4A
15.4VDC
30mm
30mm
3.6mm
66°C
arcTEC CP40 Series
3.5ohm
20 AWG Red & Black
46AM7402

RoHS

Each
1+$ 24.280
5+$ 23.100
10+$ 22.610
25+$ 21.860
50+$ 21.530
Mais preços...
-
-
-
1 Stage
-
35.6W
4A
15.4VDC
30mm
30mm
3.5mm
68°C
TEC Series
3.08ohm
100mm 20 AWG Red & Black
16AN2726

RoHS

Each
1+$ 35.090
5+$ 33.380
10+$ 32.680
25+$ 31.780
50+$ 31.020
Mais preços...
-
-
Thermoelectric Cooler
1 Stage
-
15.2W
2A
15.4VDC
30mm
30mm
5.02mm
66°C
CP20 Series
6.7ohm
100mm 22 AWG Red & Black
08P1460

RoHS

Each
1+$ 85.260
25+$ 81.110
50+$ 77.880
100+$ 75.580
250+$ 73.740
Thermoelectric Cooler
-
-
2 Stage
8.7W
8.7W
2.8A
15.7VDC
30mm
30mm
7.2mm
95°C
MCPK Series
5ohm
100mm, UL-Style 1569, Unstripped
08P1444

RoHS

Each
1+$ 42.380
25+$ 40.310
50+$ 38.710
100+$ 37.570
250+$ 36.650
Thermoelectric Cooler
-
-
1 Stage
35.2W
35.2W
3.9A
15.7VDC
30mm
30mm
3.65mm
70°C
MCPE Series
3.5ohm
100mm, UL-Style 1569, Unstripped
08P1424

RoHS

Each
1+$ 110.310
25+$ 104.940
50+$ 100.770
100+$ 97.790
250+$ 95.400
Thermoelectric Cooler
-
-
1 Stage
88W
88W
9A
15.8VDC
30mm
30mm
3.6mm
68°C
MCHPE Series
1.4ohm
100mm, UL-Style 1569, Unstripped
08P1434

RoHS

Each
1+$ 53.230
25+$ 50.640
50+$ 48.630
100+$ 47.190
250+$ 46.040
Thermoelectric Cooler
-
-
1 Stage
31.7W
32.7W
6A
8.8VDC
30mm
30mm
3.9mm
74°C
MCPE Series
1.31ohm
UL-Style 1569, Unstripped
08P1422

RoHS

Each
1+$ 65.670
25+$ 62.480
50+$ 59.990
100+$ 58.220
250+$ 56.800
Thermoelectric Cooler
-
-
1 Stage
56.7W
55W
6A
15.7VDC
30mm
30mm
3.1mm
69°C
MCHPE Series
2.3ohm
100mm, UL-Style 1569, Unstripped
08P1443

RoHS

Each
1+$ 35.620
25+$ 33.890
50+$ 32.540
100+$ 31.580
250+$ 30.810
Thermoelectric Cooler
-
-
1 Stage
43.1W
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
MCPE Series
0.85ohm
UL-Style 1569, Unstripped
08P1445

RoHS

Each
1+$ 39.900
25+$ 37.960
50+$ 36.450
100+$ 35.370
250+$ 34.510
Thermoelectric Cooler
-
-
1 Stage
53.1W
53.1W
6A
15.7VDC
30mm
30mm
3.15mm
70°C
MCPE Series
1.9ohm
UL-Style 1569, Unstripped
08P1442

RoHS

Each
1+$ 35.620
25+$ 33.890
50+$ 32.540
100+$ 31.580
250+$ 30.810
Thermoelectric Cooler
-
-
1 Stage
31.1W
31.1W
6A
8.8VDC
30mm
30mm
3.95mm
70°C
MCPE Series
1.25ohm
UL-Style 1569, Unstripped
40Y2097

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$ 33.400
5+$ 31.320
10+$ 30.100
25+$ 28.710
50+$ 26.980
Mais preços...
-
-
-
1 Stage
-
17W
1.9A
15.4VDC
30mm
30mm
4.23mm
68°C
APH Series
-
150mm, UL-Style 1569, Unstripped
19AM5979

RoHS

Each
1+$ 12.920
-
-
-
-
-
56.8W
6A
15.4VDC
30mm
30mm
2.9mm
67°C
-
-
Red & Black
19AM5978

RoHS

Each
1+$ 13.200
-
-
-
-
-
31.9W
3.2A
15.4VDC
30mm
30mm
3.6mm
67°C
-
-
Red & Black
19AM5981

RoHS

Each
1+$ 20.000
-
-
-
-
-
32.5W
3A
15.7VDC
30mm
30mm
3.85mm
77°C
-
4ohm
22 AWG Red & Black
19AM5982

RoHS

Each
1+$ 22.450
-
-
-
-
-
19.5W
2A
15.7VDC
30mm
30mm
4.75mm
77°C
-
6.7ohm
22 AWG Red & Black
19AM5977

RoHS

Each
1+$ 17.600
-
-
-
-
-
75.4W
8.3A
15.4VDC
30mm
30mm
2.7mm
66°C
-
-
Red & Black
1-25 de 57 itens
de 3 página(s)

Fornecedores populares

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY