0
0 itens$ 0.00

Thermoelectric Modules & Assemblies :

20 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Transducer Function
Module Type
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
16AN2823

RoHS

Each
1+$ 40.140
5+$ 38.200
10+$ 37.320
25+$ 36.190
50+$ 35.590
Mais preços...
-
-
Thermoelectric Cooler
1 Stage
-
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
arcTEC CP85H Series
1.5ohm
100mm 20 AWG Red & Black
16AN2799

RoHS

Each
100+$ 39.630
250+$ 38.540
-
-
Thermoelectric Cooler
1 Stage
-
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
arcTEC CP60H Series
2.2ohm
20 AWG Red & Black
08P1447

RoHS

Each
1+$ 41.770
25+$ 39.740
50+$ 38.160
100+$ 37.030
250+$ 36.130
Thermoelectric Cooler
-
-
1 Stage
77.1W
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
MCPE Series
-
UL-Style 1569, Unstripped
08P1460

RoHS

Each
1+$ 85.260
25+$ 81.110
50+$ 77.880
100+$ 75.580
250+$ 73.740
Thermoelectric Cooler
-
-
2 Stage
8.7W
8.7W
2.8A
15.7VDC
30mm
30mm
7.2mm
95°C
MCPK Series
5ohm
100mm, UL-Style 1569, Unstripped
08P1444

RoHS

Each
1+$ 42.380
25+$ 40.310
50+$ 38.710
100+$ 37.570
250+$ 36.650
Thermoelectric Cooler
-
-
1 Stage
35.2W
35.2W
3.9A
15.7VDC
30mm
30mm
3.65mm
70°C
MCPE Series
3.5ohm
100mm, UL-Style 1569, Unstripped
39AH0920

RoHS

Each
1+$ 49.950
25+$ 46.350
50+$ 43.560
100+$ 42.360
250+$ 41.160
-
-
-
1 Stage
-
20.9W
2.2A
15.7VDC
25mm
25mm
3.8mm
74°C
MPET
-
100mm, UL-Style 1569, Unstripped
08P1422

RoHS

Each
1+$ 65.670
25+$ 62.480
50+$ 59.990
100+$ 58.220
250+$ 56.800
Thermoelectric Cooler
-
-
1 Stage
56.7W
55W
6A
15.7VDC
30mm
30mm
3.1mm
69°C
MCHPE Series
2.3ohm
100mm, UL-Style 1569, Unstripped
08P1445

RoHS

Each
1+$ 39.900
25+$ 37.960
50+$ 36.450
100+$ 35.370
250+$ 34.510
Thermoelectric Cooler
-
-
1 Stage
53.1W
53.1W
6A
15.7VDC
30mm
30mm
3.15mm
70°C
MCPE Series
1.9ohm
UL-Style 1569, Unstripped
08P1452

RoHS

Each
1+$ 89.340
25+$ 84.990
50+$ 81.610
100+$ 79.200
250+$ 77.270
Thermoelectric Cooler
-
-
1 Stage
79W
79W
8.5A
15.7VDC
40mm
40mm
3.8mm
70°C
MCPF Series
1.59ohm
UL-Style 1569, Unstripped
08P1454

RoHS

Each
1+$ 103.520
25+$ 98.490
50+$ 94.570
100+$ 91.770
250+$ 89.530
Thermoelectric Cooler
-
-
1 Stage
37W
37.6W
3.9A
15.7VDC
40mm
40mm
4.8mm
73°C
MCPF Series
3.5ohm
UL-Style 1569, Unstripped
41AH4493

RoHS

Each
1+$ 29.720
25+$ 27.580
50+$ 25.920
100+$ 25.200
250+$ 24.490
-
-
-
1 Stage
-
60W
6.5A
15.7VDC
40mm
40mm
3.8mm
72°C
MPETH
2ohm
UL-Style 1213, Unstripped
08P1453

RoHS

Each
1+$ 89.120
25+$ 84.780
50+$ 81.410
100+$ 79.000
250+$ 77.080
Thermoelectric Cooler
-
-
1 Stage
57W
57.9W
6A
15.7VDC
40mm
40mm
3.9mm
72°C
MCPF Series
2.2ohm
UL-Style 1569, Unstripped
59AM1643

RoHS

Each
1+$ 40.080
5+$ 38.030
10+$ 37.120
25+$ 36.000
50+$ 35.360
Mais preços...
-
Thermoelectric Cooler
-
1 Stage
-
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
arcTEC CP60H Series
2.2ohm
20 AWG Red & Black
59AM1633

RoHS

Each
1+$ 38.330
5+$ 36.470
10+$ 35.710
25+$ 34.730
50+$ 31.980
Mais preços...
-
Thermoelectric Cooler
-
1 Stage
-
29.8W
3A
15.7VDC
30mm
30mm
3.85mm
70°C
arcTEC CP30H Series
4ohm
22 AWG Red & Black
59AM1641

RoHS

Each
1+$ 38.330
5+$ 36.470
10+$ 35.600
25+$ 34.520
50+$ 33.610
Mais preços...
-
Thermoelectric Cooler
-
1 Stage
-
53.1W
6A
15.7VDC
30mm
30mm
3.15mm
70°C
arcTEC CP60H Series
1.9ohm
22 AWG Red & Black
08P1436

RoHS

Each
1+$ 67.160
25+$ 63.890
50+$ 61.350
100+$ 59.530
250+$ 58.080
Thermoelectric Cooler
-
-
1 Stage
19W
19.6W
2A
15.7VDC
30mm
30mm
4.8mm
75°C
MCPE Series
6.9ohm
UL-Style 1569, Unstripped
08P1435

RoHS

Each
1+$ 52.100
25+$ 49.570
50+$ 47.600
100+$ 46.190
250+$ 45.060
Thermoelectric Cooler
-
-
1 Stage
36W
38.1W
3.9A
15.7VDC
30mm
30mm
3.6mm
75°C
MCPE Series
3.6ohm
100mm, UL-Style 1569, Unstripped
08P1446

RoHS

Each
1+$ 40.990
25+$ 39.000
50+$ 37.450
100+$ 36.340
250+$ 35.450
Thermoelectric Cooler
-
-
1 Stage
55.6W
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
MCPE
2.2ohm
UL-Style 1569, Unstripped
41AH4489

RoHS

Each
1+$ 39.520
25+$ 36.460
50+$ 34.080
100+$ 33.060
250+$ 32.040
-
-
-
1 Stage
-
35.2W
3.9A
15.7VDC
30mm
30mm
3.6mm
74°C
MPETH
-
UL-Style 1569, Unstripped
16AN2790

RoHS

Each
150+$ 37.840
250+$ 36.800
-
-
Thermoelectric Cooler
1 Stage
-
53.1W
6A
15.7VDC
30mm
30mm
3.15mm
70°C
arcTEC CP60H Series
1.9ohm
22 AWG Red & Black
1-20 de 20 itens
de 1 página(s)

Fornecedores populares

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY