0
0 itens$ 0.00

Thermoelectric Modules & Assemblies :

13 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
08P1449

RoHS

Each
1+$ 52.700
25+$ 50.140
50+$ 48.140
100+$ 46.720
250+$ 45.580
Thermoelectric Cooler
1 Stage
4.4W
4.5W
2A
3.8VDC
15mm
15mm
4.8mm
74°C
MCPF Series
1.76ohm
UL-Style 1569, Unstripped
08P1437

RoHS

Each
1+$ 104.020
25+$ 98.960
50+$ 95.020
100+$ 92.210
250+$ 89.960
Thermoelectric Cooler
1 Stage
71.8W
71.8W
3.9A
29.8VDC
40mm
40mm
3.6mm
74°C
MCPE Series
6.8ohm
100mm, UL-Style 1569, Unstripped
08P1434

RoHS

Each
1+$ 53.230
25+$ 50.640
50+$ 48.630
100+$ 47.190
250+$ 46.040
Thermoelectric Cooler
1 Stage
31.7W
32.7W
6A
8.8VDC
30mm
30mm
3.9mm
74°C
MCPE Series
1.31ohm
UL-Style 1569, Unstripped
08P1433

RoHS

Each
1+$ 47.460
25+$ 45.150
50+$ 43.350
100+$ 42.070
250+$ 41.040
Thermoelectric Cooler
1 Stage
16.5W
17W
3.2A
8.8VDC
20mm
20mm
3.8mm
74°C
MCPE Series
2.26ohm
100mm, UL-Style 1569, Unstripped
39AH0920

RoHS

Each
1+$ 49.950
25+$ 46.350
50+$ 43.560
100+$ 42.360
250+$ 41.160
-
1 Stage
-
20.9W
2.2A
15.7VDC
25mm
25mm
3.8mm
74°C
MPET
-
100mm, UL-Style 1569, Unstripped
08P1430

RoHS

Each
1+$ 45.080
25+$ 42.890
50+$ 41.180
100+$ 39.970
250+$ 38.990
Thermoelectric Cooler
1 Stage
8.5W
8.8W
3.9A
3.8VDC
15mm
15mm
3.6mm
74°C
MCPE
0.95ohm
UL-Style 1569, Unstripped
08P1431

RoHS

Each
1+$ 45.080
25+$ 42.890
50+$ 41.180
100+$ 39.970
250+$ 38.990
Thermoelectric Cooler
1 Stage
7.3W
7.5W
3.2A
3.8VDC
15mm
15mm
3.8mm
74°C
MCPE Series
1.03ohm
UL-Style 1569, Unstripped
08P1432

RoHS

Each
1+$ 46.240
25+$ 43.990
50+$ 42.240
100+$ 40.990
250+$ 39.990
Thermoelectric Cooler
1 Stage
18.5W
19.1W
3.9A
8.8VDC
20mm
20mm
3.6mm
74°C
MCPE Series
2.05ohm
100mm, UL-Style 1569, Unstripped
08P1438

RoHS

Each
1+$ 143.750
25+$ 136.760
50+$ 131.320
100+$ 127.430
250+$ 124.320
Thermoelectric Cooler
1 Stage
112.7W
112.7W
6A
29.8VDC
55mm
55mm
3.9mm
74°C
MCPE Series
4.27ohm
UL-Style 1569, Unstripped
41AH4489

RoHS

Each
1+$ 39.520
25+$ 36.460
50+$ 34.080
100+$ 33.060
250+$ 32.040
-
1 Stage
-
35.2W
3.9A
15.7VDC
30mm
30mm
3.6mm
74°C
MPETH
-
UL-Style 1569, Unstripped
75Y0267

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$ 56.670
5+$ 53.140
10+$ 51.060
25+$ 48.700
50+$ 45.770
Mais preços...
-
1 Stage
-
4.2W
800mA
8.3VDC
12mm
11mm
3mm
74°C
APHM Series
-
150mm, UL-Style 1569, Unstripped
41AH4485

RoHS

Each
1+$ 16.720
50+$ 15.370
100+$ 14.260
250+$ 13.400
500+$ 12.670
-
1 Stage
-
6.8W
5.1A
2.2VDC
15mm
15mm
3.65mm
74°C
MPETH
0.35ohm
UL-Style 1213, Unstripped
75Y0268

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$ 77.010
5+$ 73.070
10+$ 71.060
25+$ 68.030
50+$ 63.860
-
1 Stage
-
7.4W
800mA
15.5VDC
15mm
15mm
3mm
74°C
APHM Series
-
100mm, UL-Style 1569, Unstripped
1-13 de 13 itens
de 1 página(s)

Fornecedores populares

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY