0
0 itens$ 0.00

Thermoelectric Modules & Assemblies :

14 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Transducer Function
Module Type
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
16AN2712

RoHS

Each
50+$ 86.150
100+$ 83.840
250+$ 81.540
-
-
Thermoelectric Cooler
1 Stage
-
229W
15.1A
24.6V
40mm
40mm
3.1mm
68°C
arcTEC Series
1.25ohm
100mm 18 AWG Red & Black
08P1422

RoHS

Each
1+$ 65.670
25+$ 62.480
50+$ 59.990
100+$ 58.220
250+$ 56.800
Thermoelectric Cooler
-
-
1 Stage
56.7W
55W
6A
15.7VDC
30mm
30mm
3.1mm
69°C
MCHPE Series
2.3ohm
100mm, UL-Style 1569, Unstripped
08P1441

RoHS

Each
1+$ 35.620
25+$ 33.890
50+$ 32.540
100+$ 31.580
250+$ 30.810
Thermoelectric Cooler
-
-
1 Stage
27.9W
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
MCPE Series
1.05ohm
UL-Style 1569, Unstripped
59AM1640

RoHS

Each
1+$ 52.360
5+$ 49.830
10+$ 49.550
25+$ 48.190
50+$ 47.190
Mais preços...
-
Thermoelectric Cooler
-
1 Stage
-
49.5W
6A
13VDC
30mm
20mm
3.1mm
68°C
arcTEC CP60H Series
1.51ohm
22 AWG Red & Black
08P1427

RoHS

Each
1+$ 223.490
25+$ 212.620
50+$ 204.160
100+$ 198.120
250+$ 193.290
Thermoelectric Cooler
-
-
1 Stage
196W
196W
9A
35.9VDC
40mm
40mm
3.1mm
68°C
MCHPE Series
3.1ohm
100mm, UL-Style 1569, Unstripped
25AK3609

RoHS

Each
1+$ 48.370
25+$ 44.880
50+$ 42.170
100+$ 41.010
250+$ 39.850
-
-
-
1 Stage
-
95W
19A
7.7V
36mm
50mm
3.1mm
58°C
-
-
-
40Y2105

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$ 62.250
5+$ 58.370
10+$ 56.090
25+$ 53.500
50+$ 50.270
Mais preços...
-
-
-
1 Stage
-
102W
6A
29.2VDC
40mm
40mm
3.1mm
67°C
APH Series
-
100mm, UL-Style 1569, Unstripped
08P1421

RoHS

Each
1+$ 61.500
25+$ 58.510
50+$ 56.180
100+$ 54.520
250+$ 53.190
Thermoelectric Cooler
-
-
1 Stage
32.1W
30W
6A
8.8VDC
20mm
20mm
3.1mm
69°C
MCHPE Series
1.21ohm
100mm, UL-Style 1569, Unstripped
16AN2788

RoHS

Each
150+$ 52.170
250+$ 50.730
-
-
Thermoelectric Cooler
1 Stage
-
49.5W
6A
13VDC
30mm
20mm
3.1mm
68°C
arcTEC CP60H Series
1.51ohm
22 AWG Red & Black
16AN2630

RoHS

Each
300+$ 47.220
-
-
Thermoelectric Cooler
1 Stage
-
34.6W
5A
12V
30mm
15mm
3.1mm
68°C
-
1.83ohm
100mm 24 AWG Red & Black
16AN2781

RoHS

Each
300+$ 22.520
-
-
Thermoelectric Cooler
1 Stage
-
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
CP60H Series
1.05ohm
100mm 22 AWG Red & Black
16AN2776

RoHS

Each
300+$ 19.990
-
-
Thermoelectric Cooler
1 Stage
-
13W
6A
3.8VDC
15mm
15mm
3.1mm
70°C
CP60H Series
450mohm
100mm 22 AWG Red & Black
16AN2786

RoHS

Each
300+$ 23.290
-
-
Thermoelectric Cooler
1 Stage
-
26.3W
6A
7.6VDC
30mm
15mm
3.1mm
70°C
CP60H Series
930mohm
100mm 22 AWG Red & Black
11AN2282

RoHS

Each
50+$ 73.780
-
Thermoelectric Cooler
-
1 Stage
-
229W
15.1A
24.6V
40mm
40mm
3.1mm
68°C
CP151 Series
1.25ohm
100mm AWG Red & Black
1-14 de 14 itens
de 1 página(s)

Fornecedores populares

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY