0
0 itens$ 0.00

Thermoelectric Modules & Assemblies :

12 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Transducer Function
Module Type
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
79AC5298

RoHS

Each
1+$ 31.010
5+$ 28.950
10+$ 28.120
25+$ 27.060
50+$ 26.300
Mais preços...
Thermoelectric Cooler
-
-
1 Stage
33.4W
33.4W
3.9A
15.4VDC
30mm
30mm
3.2mm
67°C
TEC Series
3.37ohm
150mm, 24 AWG, PVC Insulated
18AN0695

RoHS

Each
1+$ 18.460
5+$ 17.070
10+$ 15.680
25+$ 15.560
50+$ 15.450
Mais preços...
-
-
Thermoelectric Cooler
1 Stage
-
8.6W
3.9A
3.75V
0.79"
0.79"
0.17"
67°C
TEC Series
750mohm
150mm 20 AWG Red & Black
08P1444

RoHS

Each
1+$ 42.380
25+$ 40.310
50+$ 38.710
100+$ 37.570
250+$ 36.650
Thermoelectric Cooler
-
-
1 Stage
35.2W
35.2W
3.9A
15.7VDC
30mm
30mm
3.65mm
70°C
MCPE Series
3.5ohm
100mm, UL-Style 1569, Unstripped
08P1437

RoHS

Each
1+$ 104.020
25+$ 98.960
50+$ 95.020
100+$ 92.210
250+$ 89.960
Thermoelectric Cooler
-
-
1 Stage
71.8W
71.8W
3.9A
29.8VDC
40mm
40mm
3.6mm
74°C
MCPE Series
6.8ohm
100mm, UL-Style 1569, Unstripped
08P1430

RoHS

Each
1+$ 45.080
25+$ 42.890
50+$ 41.180
100+$ 39.970
250+$ 38.990
Thermoelectric Cooler
-
-
1 Stage
8.5W
8.8W
3.9A
3.8VDC
15mm
15mm
3.6mm
74°C
MCPE
0.95ohm
UL-Style 1569, Unstripped
08P1454

RoHS

Each
1+$ 103.520
25+$ 98.490
50+$ 94.570
100+$ 91.770
250+$ 89.530
Thermoelectric Cooler
-
-
1 Stage
37W
37.6W
3.9A
15.7VDC
40mm
40mm
4.8mm
73°C
MCPF Series
3.5ohm
UL-Style 1569, Unstripped
59AM1634

RoHS

Each
1+$ 30.280
5+$ 28.400
10+$ 27.290
25+$ 26.030
50+$ 24.460
Mais preços...
-
Thermoelectric Cooler
-
1 Stage
-
16.5W
3.9A
7.6VDC
30mm
15mm
3.6mm
70°C
arcTEC CP39H Series
1.73ohm
22 AWG Red & Black
08P1432

RoHS

Each
1+$ 46.240
25+$ 43.990
50+$ 42.240
100+$ 40.990
250+$ 39.990
Thermoelectric Cooler
-
-
1 Stage
18.5W
19.1W
3.9A
8.8VDC
20mm
20mm
3.6mm
74°C
MCPE Series
2.05ohm
100mm, UL-Style 1569, Unstripped
08P1435

RoHS

Each
1+$ 52.100
25+$ 49.570
50+$ 47.600
100+$ 46.190
250+$ 45.060
Thermoelectric Cooler
-
-
1 Stage
36W
38.1W
3.9A
15.7VDC
30mm
30mm
3.6mm
75°C
MCPE Series
3.6ohm
100mm, UL-Style 1569, Unstripped
41AH4489

RoHS

Each
1+$ 39.520
25+$ 36.460
50+$ 34.080
100+$ 33.060
250+$ 32.040
-
-
-
1 Stage
-
35.2W
3.9A
15.7VDC
30mm
30mm
3.6mm
74°C
MPETH
-
UL-Style 1569, Unstripped
16AN2752

RoHS

Each
260+$ 24.530
-
-
Thermoelectric Cooler
1 Stage
-
16.5W
3.9A
7.6VDC
30mm
15mm
3.6mm
70°C
arcTEC CP39H Series
1.73ohm
22 AWG Red & Black
16AN2618

RoHS

Each
140+$ 27.760
-
-
Thermoelectric Cooler
1 Stage
-
18.7W
3.9A
8.8VDC
23mm
23mm
3.2mm
70°C
arcTEC Series
1.95ohm
100mm 22 AWG Red & Black
1-12 de 12 itens
de 1 página(s)

Fornecedores populares

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY