0
0 itens$ 0.00

Thermoelectric Modules & Assemblies :

11 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
16AN2726

RoHS

Each
1+$ 35.090
5+$ 33.380
10+$ 32.680
25+$ 31.780
50+$ 31.020
Mais preços...
-
Thermoelectric Cooler
1 Stage
-
15.2W
2A
15.4VDC
30mm
30mm
5.02mm
66°C
CP20 Series
6.7ohm
100mm 22 AWG Red & Black
08P1449

RoHS

Each
1+$ 52.700
25+$ 50.140
50+$ 48.140
100+$ 46.720
250+$ 45.580
Thermoelectric Cooler
-
1 Stage
4.4W
4.5W
2A
3.8VDC
15mm
15mm
4.8mm
74°C
MCPF Series
1.76ohm
UL-Style 1569, Unstripped
19AM5982

RoHS

Each
1+$ 22.450
-
-
-
-
19.5W
2A
15.7V
30mm
30mm
4.75mm
77°C
-
6.7ohm
22 AWG Red & Black
08P1436

RoHS

Each
1+$ 67.160
25+$ 63.890
50+$ 61.350
100+$ 59.530
250+$ 58.080
Thermoelectric Cooler
-
1 Stage
19W
19.6W
2A
15.7V
30mm
30mm
4.8mm
75°C
MCPE Series
6.9ohm
UL-Style 1569, Unstripped
16AN2727

RoHS

Each
60+$ 34.770
-
Thermoelectric Cooler
1 Stage
-
4.3W
2A
3.8VDC
8.8mm
8.8mm
2.19mm
70°C
CP20-M Series
1.43ohm
50mm Annealed Copper
16AN2723

RoHS

Each
180+$ 19.240
-
Thermoelectric Cooler
1 Stage
-
8.5W
2A
8.6VDC
20mm
20mm
5.02mm
66°C
CP20 Series
3.5ohm
100mm 22 AWG Red & Black
16AN2721

RoHS

Each
240+$ 25.620
250+$ 24.910
-
Thermoelectric Cooler
1 Stage
-
7.7W
2A
6VDC
20mm
20mm
4.05mm
70°C
CP20H Series
2ohm
100mm 22 AWG Red & Black
16AN2728

RoHS

Each
60+$ 41.780
100+$ 40.660
250+$ 39.540
-
Thermoelectric Cooler
1 Stage
-
4.3W
2A
3.8VDC
8.8mm
8.8mm
2.58mm
70°C
CP20-M Series
1.43ohm
50mm Annealed Copper
16AN2720

RoHS

Each
200+$ 17.220
-
Thermoelectric Cooler
1 Stage
-
3.7W
2A
3.8VDC
15mm
15mm
5.02mm
66°C
CP20 Series
1.6ohm
100mm 22 AWG Red & Black
16AN2610

RoHS

Each
50+$ 74.200
-
Thermoelectric Cooler
1 Stage
-
25W
2A
24.1V
60mm
15mm
4.4mm
70°C
arcTEC Series
10.7ohm
100mm 22 AWG Red & Black
16AN2719

RoHS

Each
200+$ 22.370
250+$ 21.750
-
Thermoelectric Cooler
1 Stage
-
4.4W
2A
3.8VDC
15mm
15mm
4.7mm
70°C
CP20H Series
1.65ohm
100mm 22 AWG Red & Black
1-11 de 11 itens
de 1 página(s)

Fornecedores populares

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY