OD9225-IP68 Series DC Axial Fans :
15 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(15)
Product Range
=OD9225-I...
1
(13)
(20)
(14)
(3)
(6)
(15)
(10)
(24)
Supply Voltage VDC
(5)
(5)
(5)
Supply Voltage
(1)
(1)
(1)
Fan Frame Type
(15)
Voltage Type
(3)
Fan Frame Size
(15)
External Depth
(15)
Bearing Type
(15)
Flow Rate - Imperial
(3)
Air Flow - CFM
(3)
(3)
(3)
(3)
(3)
Embalagem
(15)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Supply Voltage VDC | Supply Voltage | Fan Frame Type | Voltage Type | Fan Frame Size | External Depth | Bearing Type | Flow Rate - Imperial | Air Flow - CFM | Noise Rating | Power Rating | Rated Speed | Power Connection Type | Current Rating | IP Rating | IP Rating | Static Pressure | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 15.400 5+$ 14.890 10+$ 14.500 25+$ 14.110 50+$ 13.700 Mais preços... | 24V | 24VDC | Square | DC | 92mm | 25mm | Ball Bearing | 50CFM | 50CFM | 33dBA | 3.5W | 2900rpm | 2 Lead Wires | 180mA | IP68 | - | 0.24Inch-H2O | OD9225-IP68 Series | ||||||
51AK1768 RoHS | ORION FANS | Each | 1+$ 36.800 5+$ 35.160 10+$ 33.530 25+$ 32.860 50+$ 32.190 Mais preços... | 12V | - | Square | - | 92mm | 25mm | Ball Bearing | - | 49.8CFM | 35dBA | 3W | 2900rpm | 2 Lead Wires | 290mA | IP68 | IP68 | 0.24Inch-H2O | OD9225-IP68 Series | ||||
51AK1775 RoHS | ORION FANS | Each | 1+$ 19.520 5+$ 19.020 10+$ 18.630 25+$ 18.250 50+$ 17.840 Mais preços... | 24V | - | Square | - | 92mm | 25mm | Ball Bearing | - | 49.8CFM | 35dBA | 3.5W | 2900rpm | 2 Lead Wires | 180mA | IP68 | IP68 | 0.24Inch-H2O | OD9225-IP68 Series | ||||
Each | 20+$ 19.860 25+$ 18.630 50+$ 17.400 100+$ 16.160 | 12V | 12VDC | Square | DC | 92mm | 25mm | Ball Bearing | 50CFM | 50CFM | 35dBA | 3W | 2900rpm | 2 Lead Wires | 290mA | IP68 | - | 0.24Inch-H2O | OD9225-IP68 Series | ||||||
Each | 20+$ 25.950 40+$ 24.590 | 48V | 48VDC | Square | DC | 92mm | 25mm | Ball Bearing | 50CFM | 50CFM | 32dBA | 4.3W | 2900rpm | 2 Lead Wires | 90mA | IP68 | - | 0.24Inch-H2O | OD9225-IP68 Series | ||||||
Each | 500+$ 20.330 | 24V | - | Square | - | 92mm | 25mm | Ball Bearing | - | 25.1CFM | 23dBA | 2.4W | 1850rpm | 2 Lead Wires | 100mA | IP68 | - | 0.12Inch-H2O | OD9225-IP68 Series | ||||||
Each | 500+$ 21.560 | 48V | - | Square | - | 92mm | 25mm | Ball Bearing | - | 25.1CFM | 23dBA | 1.9W | 1850rpm | 2 Lead Wires | 40mA | IP68 | - | 0.12Inch-H2O | OD9225-IP68 Series | ||||||
Each | 500+$ 20.330 | 24V | - | Square | - | 92mm | 25mm | Ball Bearing | - | 35.3CFM | 30dBA | 2.8W | 2475rpm | 2 Lead Wires | 120mA | IP68 | - | 0.18Inch-H2O | OD9225-IP68 Series | ||||||
Each | 500+$ 20.330 | 12V | - | Square | - | 92mm | 25mm | Ball Bearing | - | 25.1CFM | 23dBA | 1.4W | 1850rpm | 2 Lead Wires | 120mA | IP68 | - | 0.12Inch-H2O | OD9225-IP68 Series | ||||||
Each | 500+$ 21.560 | 48V | - | Square | - | 92mm | 25mm | Ball Bearing | - | 35.3CFM | 30dBA | 2.4W | 2475rpm | 2 Lead Wires | 50mA | IP68 | - | 0.18Inch-H2O | OD9225-IP68 Series | ||||||
Each | 500+$ 20.730 | 24V | - | Square | - | 92mm | 25mm | Ball Bearing | - | 60.2CFM | 38dBA | 3.5W | 3325rpm | 2 Lead Wires | 180mA | IP68 | - | 0.25Inch-H2O | OD9225-IP68 Series | ||||||
Each | 500+$ 20.330 | 12V | - | Square | - | 92mm | 25mm | Ball Bearing | - | 60.2CFM | 38dBA | 3W | 3325rpm | 2 Lead Wires | 290mA | IP68 | - | 0.25Inch-H2O | OD9225-IP68 Series | ||||||
Each | 500+$ 21.560 | 48V | - | Square | - | 92mm | 25mm | Ball Bearing | - | 60.2CFM | 38dBA | 4.3W | 3325rpm | 2 Lead Wires | 90mA | IP68 | - | 0.25Inch-H2O | OD9225-IP68 Series | ||||||
Each | 500+$ 18.110 | 12V | - | Square | - | 92mm | 25mm | Ball Bearing | - | 35.3CFM | 30dBA | 2.1W | 2475rpm | 2 Lead Wires | 200mA | IP68 | - | 0.18Inch-H2O | OD9225-IP68 Series | ||||||
51AK1779 RoHS | ORION FANS | Each | 1+$ 32.600 5+$ 31.920 10+$ 31.230 25+$ 29.870 50+$ 29.270 Mais preços... | 48V | - | Square | - | 92mm | 25mm | Ball Bearing | - | 49.8CFM | 35dBA | 4.3W | 2900rpm | 2 Lead Wires | 90mA | IP68 | IP68 | 0.24Inch-H2O | OD9225-IP68 Series | ||||