0
0 itens$ 0.00

DC Axial Fans :

5 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
14AC8517

RoHS

Each
1+$ 65.370
10+$ 61.510
50+$ 55.510
100+$ 51.650
250+$ 46.720
48V
48VDC
Square
DC
80mm
25mm
Ball Bearing
57CFM
57CFM
96.9m³/h
46dBA
4.56W
4500rpm
2 Lead Wires
95mA
IP68
1.615m³/min
14AC8467

RoHS

Each
1+$ 37.520
10+$ 35.310
50+$ 31.860
100+$ 29.650
250+$ 26.820
12V
12VDC
Square
DC
80mm
25mm
Ball Bearing
57CFM
57CFM
96.9m³/h
46dBA
3.06W
4500rpm
2 Lead Wires
255mA
IP56
1.615m³/min
14AC8505

RoHS

Each
1+$ 55.820
10+$ 52.530
50+$ 47.400
100+$ 44.110
250+$ 39.900
12V
12VDC
Square
DC
80mm
25mm
Ball Bearing
57CFM
57CFM
96.9m³/h
46dBA
3.06W
4500rpm
2 Lead Wires
255mA
IP68
1.615m³/min
14AC8473

RoHS

Each
50+$ 40.390
100+$ 37.690
250+$ 34.230
24V
24VDC
Square
DC
80mm
25mm
Ball Bearing
57CFM
57CFM
96.9m³/h
46dBA
3.99W
4500rpm
2 Lead Wires
166mA
IP56
1.615m³/min
14AC8511

RoHS

Each
50+$ 57.050
100+$ 53.240
250+$ 48.360
24V
24VDC
Square
DC
80mm
25mm
Ball Bearing
57CFM
57CFM
96.9m³/h
46dBA
3.99W
4500rpm
2 Lead Wires
166mA
IP68
1.615m³/min
1-5 de 5 itens
de 1 página(s)

Fornecedores populares

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY