263 Resultados encontrados para "MCM"
Encontre uma grande variedade de DC Axial Fans em Newark Brasil. Temos em estoque uma grande seleção de DC Axial Fans, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Multicomp, Multicomp Pro & MCM.
Ver
Comprador
Engenheiro
Fabricante
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 19.050 10+ $ 18.220 | 24V | 24VDC | Square | DC | 120mm | 25mm | Ball Bearing | 93CFM | 2.633m³/min | 93CFM | 40.5dBA | 4.1W | 2700rpm | 2 Lead Wires | 145mA | - | 2.633m³/min | Multicomp Pro Axial Fans | ||||||
Each | 1+ $ 19.050 10+ $ 18.220 | 24V | 24VDC | Square | DC | 120mm | 25mm | Ball Bearing | 108.2CFM | 3.063m³/min | 108.2CFM | 44.5dBA | 5W | 3100rpm | 2 Lead Wires | 210mA | - | 3.063m³/min | Multicomp Pro DC Axial Fan | ||||||
Each | 1+ $ 18.060 10+ $ 17.280 | 24V | 24VDC | Square | DC | 120mm | 38mm | Vapo Bearing | 138CFM | 3.9m³/min | 138CFM | 48dBA | 9.2W | 3100rpm | 2 Lead Wires | 383mA | - | 3.9m³/min | Multicomp Pro Axial Fans | ||||||
Each | 1+ $ 12.950 10+ $ 12.180 20+ $ 11.680 | 24V | 24VDC | Square | DC | 120mm | 38mm | Ball Bearing | 115.42CFM | 196m³/h | 115.42CFM | 42.3dBA | 5.28W | 2900rpm | 2 Lead Wires | 220mA | - | 3.267m³/min | Multicomp Pro DC Axial Fans | ||||||
Each | 1+ $ 9.420 10+ $ 8.800 20+ $ 8.400 | 24V | - | Square | - | 60mm | 25mm | Vapo Bearing | - | - | 23.5CFM | 27dBA | 1.4W | 4500rpm | 2 Lead Wires | 58mA | - | 0.665m³/min | Multicomp Pro Axial Fans | ||||||
Each | 1+ $ 17.530 10+ $ 16.770 | 24V | 24VDC | Square | DC | 60mm | 25mm | Vapo Bearing | 36CFM | 1.019m³/min | 36CFM | 43dBA | 4.3W | 6900rpm | 2 Lead Wires, Locked Rotor | 181mA | - | 1.019m³/min | - | ||||||
Each | 1+ $ 6.960 10+ $ 6.510 20+ $ 6.210 | 12V | 12VDC | Square | DC | 40mm | 10mm | Vapo Bearing | 9.9CFM | 0.28m³/min | 9.9CFM | 31.4dBA | 1.22W | 8500rpm | 3 Lead Wires | 101mA | - | 0.28m³/min | - | ||||||
Each | 1+ $ 6.010 10+ $ 5.610 20+ $ 5.360 | 12V | 12VDC | Square | DC | 40mm | 10mm | Vapo Bearing | 7CFM | 0.198m³/min | 7CFM | 20.6dBA | 580mW | 5800rpm | 2 Lead Wires | 48mA | - | 0.198m³/min | - | ||||||
Each | 1+ $ 36.490 10+ $ 34.830 | 24V | 24VDC | Square | DC | 80mm | 25mm | Ball Bearing | 53CFM | 90.1m³/h | 53CFM | 44.5dBA | 3.29W | 4200rpm | 2 Lead Wires | 137mA | IP56 | 1.51m³/min | - | ||||||
Each | 1+ $ 9.560 10+ $ 8.930 20+ $ 8.530 | 24V | 24VDC | Square | DC | 40mm | 20mm | Vapo Bearing | 7.7CFM | 0.218m³/min | 7.7CFM | 21dBA | 720mW | 6000rpm | 2 Lead Wires | 30mA | - | 0.218m³/min | - | ||||||
Each | 1+ $ 37.370 10+ $ 35.240 50+ $ 31.920 100+ $ 29.780 250+ $ 27.050 | 12V | 12VDC | Square | DC | 80mm | 25mm | Ball Bearing | 33CFM | 0.93m³/min | 33CFM | 28dBA | - | 2600rpm | 2 Lead Wires | - | IP68 | 0.93m³/min | - | ||||||
Each | 1+ $ 8.030 10+ $ 7.500 20+ $ 7.160 | 24V | 24VDC | Square | DC | 80mm | 25mm | Vapo Bearing | 41CFM | 1.16m³/min | 41CFM | 33dBA | 1.8W | 3200rpm | 2 Lead Wires | 75mA | - | 1.16m³/min | - | ||||||
Each | 1+ $ 2.830 10+ $ 2.680 20+ $ 2.450 50+ $ 2.300 | 12V | 12VDC | Square | DC | 60mm | 15mm | Hydro Wave Bearing | 18.84CFM | 32m³/h | 18.84CFM | 33.05dBA | 1.44W | 3800rpm | 2 Lead Wires | 120mA | - | 0.54m³/min | - | ||||||
Each | 1+ $ 2.980 10+ $ 2.820 20+ $ 2.570 50+ $ 2.420 | 12V | 12VDC | Square | DC | 80mm | 25mm | Sleeve Bearing | 38.6CFM | 65.58m³/h | 38.6CFM | 33.03dBA | 1.92W | 3000rpm | 2 Lead Wires | 160mA | - | 1.093m³/min | - | ||||||
Each | 1+ $ 4.730 10+ $ 4.460 20+ $ 4.040 50+ $ 3.770 | 12V | 12VDC | Square | DC | 40mm | 10mm | Sleeve Bearing | 7.1CFM | - | 7.1CFM | 23dBA | 820mW | 6100rpm | 2 Lead Wires | 68mA | - | - | - | ||||||
Each | 1+ $ 17.530 10+ $ 16.770 | 24V | 24VDC | Square | DC | 80mm | 25mm | Vapo Bearing | 60CFM | - | 60CFM | 44.7dBA | 4.32W | 4800rpm | 2 Lead Wires | 180mA | - | - | - | ||||||
Each | 1+ $ 6.830 10+ $ 6.380 20+ $ 6.090 | 5V | 5VDC | Square | DC | 50mm | 10mm | Vapo Bearing | 11CFM | - | 11CFM | 25.6dBA | 430mW | 4800rpm | 2 Lead Wires | 85mA | - | - | - | ||||||
Each | 1+ $ 2.690 10+ $ 2.550 20+ $ 2.330 50+ $ 2.190 | 12V | 12VDC | Square | DC | 50mm | 11mm | Sleeve Bearing | 10.43CFM | 17.72m³/h | 10.43CFM | 28.44dBA | 720mW | 5000rpm | 2 Lead Wires | 60mA | - | 0.296m³/min | - | ||||||
Each | 1+ $ 9.830 10+ $ 9.190 20+ $ 8.770 | 24V | 24VDC | Square | DC | 60mm | 20mm | Vapo Bearing | 19CFM | - | 19CFM | 28dBA | 840mW | 4200rpm | 2 Lead Wires | 35mA | - | - | - | ||||||
Each | 1+ $ 12.290 10+ $ 11.480 20+ $ 10.960 | 5V | 5VDC | Square | DC | 20mm | 10mm | Vapo Bearing | 1.5CFM | - | 1.5CFM | 20dBA | 400mW | 14000rpm | 2 Lead Wires | 80mA | - | - | - | ||||||
MULTICOMP PRO | Each | 1+ $ 19.890 10+ $ 19.200 | 24V | - | Square | - | 80mm | 38mm | Precision Ball Bearing | - | - | 84.1CFM | 55.2dBA | 9.6W | 5700rpm | 2 Lead Wires | 400mA | - | - | - | |||||
Each | 1+ $ 12.290 10+ $ 11.480 20+ $ 10.960 | 12V | 12VDC | Square | DC | 30mm | 10mm | Vapo Bearing | 5.5CFM | - | 5.5CFM | 23dBA | 660mW | 11500rpm | 2 Lead Wires | 55mA | - | - | - | ||||||
MULTICOMP PRO | Each | 1+ $ 16.090 10+ $ 15.250 20+ $ 14.700 | 24V | - | Square | - | 60mm | 25mm | Precision Ball Bearing | - | - | 37.1CFM | 49.8dBA | 4.08W | 8000rpm | 4 Lead Wires, Locked Rotor | 170mA | - | - | - | |||||
58T4884 RoHS | Each | 1+ $ 20.410 50+ $ 18.760 100+ $ 17.410 250+ $ 16.360 500+ $ 15.460 | 12V | - | Square | - | 120mm | 38mm | Ball Bearing | - | - | 138CFM | 48dBA | 6.8W | 3100rpm | 2 Lead Wires | 800mA | - | 3.9m³/min | - | |||||
Each | 1+ $ 24.810 10+ $ 23.390 50+ $ 21.180 100+ $ 19.770 250+ $ 17.960 | 3V | 3VDC | Square | DC | 15.4mm | 3mm | Vapo Bearing | 0.31CFM | 8.75l/min | 0.31CFM | 30.9dBA | 117mW | 14500rpm | 3 Lead Wires, Locked Rotor | 36mA | IP55 | 0.00875m³/min | - | ||||||