ALPHAWIRE
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
                                                                                                2. Cooling & Thermal Management
                                                                                                3. Fans & Blowers
                                                                                                4. Blowers
                                                                                                5. RG160 Series Blowers

                                                                                                RG160 Series Blowers:

                                                                                                2 produto(s) encontrado(s)
                                                                                                Ver
                                                                                                Comprador
                                                                                                Engenheiro
                                                                                                Fabricante
                                                                                                Blower Type
                                                                                                Supply Voltage
                                                                                                Voltage Type
                                                                                                Fan Frame Size
                                                                                                External Depth
                                                                                                Flow Rate - Metric
                                                                                                Air Flow - CFM
                                                                                                Air Flow - m3/min
                                                                                                Flow Rate - Imperial
                                                                                                Noise Rating
                                                                                                Bearing Type
                                                                                                Power Connection Type
                                                                                                Power Rating
                                                                                                Product Range
                                                                                                IP Rating
                                                                                                Embalagem
                                                                                                Filtro(s) aplicado(s)
                                                                                                1 Filtro(s) selecionado(s)
                                                                                                CompararPreço paraQuantidade
                                                                                                RG160-28/06S
                                                                                                EBM-PAPST RG160-28/06S
                                                                                                86K9757

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                EBM-PAPST
                                                                                                1. Fan Blower
                                                                                                2. RG 160 Series
                                                                                                3. IP20
                                                                                                4. Radial
                                                                                                5. 115 VAC
                                                                                                6. AC
                                                                                                7. 220 mm
                                                                                                8. 56 mm
                                                                                                9. 131.3 CFM
                                                                                                Each
                                                                                                1+
                                                                                                $ 228.730
                                                                                                5+
                                                                                                $ 223.910
                                                                                                10+
                                                                                                $ 219.080
                                                                                                25+
                                                                                                $ 209.420
                                                                                                50+
                                                                                                $ 199.770
                                                                                                Radial
                                                                                                115VAC
                                                                                                AC
                                                                                                220mm
                                                                                                56mm
                                                                                                223m³/h
                                                                                                131.3CFM
                                                                                                3.72m³/min
                                                                                                131.3CFM
                                                                                                6.9dBA
                                                                                                Ball Bearing
                                                                                                2 Lead Wires
                                                                                                60W
                                                                                                RG160 Series
                                                                                                IP20
                                                                                                RG160-28/56S
                                                                                                EBM-PAPST RG160-28/56S
                                                                                                86K9760

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                EBM-PAPST
                                                                                                1. Fan Blower
                                                                                                2. RG 160 Series
                                                                                                3. IP20
                                                                                                4. Radial
                                                                                                5. 230 VAC
                                                                                                6. AC
                                                                                                7. 220 mm
                                                                                                8. 56 mm
                                                                                                9. 118.9 CFM
                                                                                                Each
                                                                                                10+
                                                                                                $ 192.150
                                                                                                25+
                                                                                                $ 183.920
                                                                                                50+
                                                                                                $ 175.680
                                                                                                Radial
                                                                                                230VAC
                                                                                                AC
                                                                                                220mm
                                                                                                56mm
                                                                                                202m³/h
                                                                                                118.9CFM
                                                                                                3.37m³/min
                                                                                                118.9CFM
                                                                                                66dBA
                                                                                                Ball Bearing
                                                                                                2 Lead Wires
                                                                                                50W
                                                                                                RG160 Series
                                                                                                IP20
                                                                                                CompararPreço paraQuantidade
                                                                                                1-2 de 2 itens