ALPHAWIRE
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
                                                                                                2. Cooling & Thermal Management
                                                                                                3. Fans & Blowers
                                                                                                4. Blowers
                                                                                                5. QLN65AC Series Blowers

                                                                                                QLN65AC Series Blowers:

                                                                                                2 produto(s) encontrado(s)
                                                                                                Ver
                                                                                                Comprador
                                                                                                Engenheiro
                                                                                                Fabricante
                                                                                                Blower Type
                                                                                                Supply Voltage
                                                                                                Voltage Type
                                                                                                Fan Frame Size
                                                                                                External Depth
                                                                                                Flow Rate - Metric
                                                                                                Air Flow - CFM
                                                                                                Air Flow - m3/min
                                                                                                Flow Rate - Imperial
                                                                                                Noise Rating
                                                                                                Bearing Type
                                                                                                Power Connection Type
                                                                                                Power Rating
                                                                                                Product Range
                                                                                                Embalagem
                                                                                                Filtro(s) aplicado(s)
                                                                                                1 Filtro(s) selecionado(s)
                                                                                                CompararPreço paraQuantidade
                                                                                                55416.30250
                                                                                                EBM-PAPST 55416.30250
                                                                                                30K5622

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                EBM-PAPST
                                                                                                1. Fan Blower
                                                                                                2. QLN65AC Series
                                                                                                3. Motorized Impeller
                                                                                                4. 115 VAC
                                                                                                5. AC
                                                                                                6. 90 mm
                                                                                                7. 72 mm
                                                                                                8. 129 CFM
                                                                                                Each
                                                                                                1+
                                                                                                $ 70.860
                                                                                                Motorized Impeller
                                                                                                115VAC
                                                                                                AC
                                                                                                90mm
                                                                                                72mm
                                                                                                3.652m³/min
                                                                                                129CFM
                                                                                                3.652m³/min
                                                                                                129CFM
                                                                                                -
                                                                                                Ball Bearing
                                                                                                Terminals
                                                                                                55W
                                                                                                QLN65AC Series
                                                                                                55416.35031
                                                                                                EBM-PAPST 55416.35031
                                                                                                83F5827

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                EBM-PAPST
                                                                                                1. Fan Blower
                                                                                                2. QLN65AC Series
                                                                                                3. Crossflow
                                                                                                4. 115 VAC
                                                                                                5. AC
                                                                                                6. 300 mm
                                                                                                7. 65 mm
                                                                                                8. 150 CFM
                                                                                                Each
                                                                                                1+
                                                                                                $ 111.230
                                                                                                Crossflow
                                                                                                115VAC
                                                                                                AC
                                                                                                300mm
                                                                                                65mm
                                                                                                4247.52l/min
                                                                                                150CFM
                                                                                                4.25m³/min
                                                                                                150CFM
                                                                                                49dBA
                                                                                                Sleeve Bearing
                                                                                                Terminals
                                                                                                66W
                                                                                                QLN65AC Series
                                                                                                CompararPreço paraQuantidade
                                                                                                1-2 de 2 itens