Male Sensor Connectors:
1,401 produto(s) encontrado(s)Encontre uma grande variedade de Male Sensor Connectors em Newark Brasil. Temos em estoque uma ampla variedade de Sensor Connectors, como Female & Male Sensor Connectors dos principais fabricantes do mundo, incluindo: Phoenix Contact, TE Connectivity, Amphenol Ltw, Amphenol Sine/tuchel & Norcomp.
Ver
Comprador
Engenheiro
Fabricante
Product Range
Sensor Connector Size
For Use With
Sensor Connector Gender
Circular Connector Shell Style
Gender
No. of Contacts
No. of Positions
Sensor Contact Type
Circular Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 6.530 10+ $ 5.650 25+ $ 5.290 50+ $ 5.130 100+ $ 4.920 Mais preços... | M Series | M8 | - | Male | - | Plug | 3Contacts | 3 Positions | Solder Pin | - | Straight Panel Mount | IP68 | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | - | ||||||
Each | 1+ $ 45.000 | - | M12 | - | Male | - | Plug | 4Contacts | 4 Positions | Screw Pin | - | Straight Cable Mount | IP67 | - | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ $ 37.100 | - | 7/8" | - | Male | - | Plug | 3Contacts | 3 Positions | Screw Pin | - | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 12A | 250V | ||||||
Each | 1+ $ 30.800 | eurofast® Series | M12 | - | Male | - | Plug, Receptacle | 4Contacts | 4 Positions | Solder Pin | - | Straight Panel Mount | IP68, NEMA 1, NEMA 3, NEMA 4, NEMA 6P | - | Brass Body | Brass | Gold | 4A | 150V | ||||||
16R1078 RoHS | Each | 1+ $ 32.400 | eurofast® Series | M12 | - | Male | - | Plug, Receptacle | 5Contacts | 5 Positions | Solder Pin | - | Straight Panel Mount | IP68, NEMA 1, NEMA 3, NEMA 4, NEMA 6P | - | Brass Body | Brass | Gold | 4A | 150V | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $ 46.590 5+ $ 43.770 10+ $ 41.030 25+ $ 38.040 | XS2 Series | M12 | - | Male | - | Plug | 4Contacts | 4 Positions | Screw Pin | - | Straight Cable Mount | IP67 | - | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 4A | 125VDC | |||||
Each | 1+ $ 41.200 | - | 7/8" | - | Male | - | Plug | 5Contacts | 5 Positions | Screw Pin | - | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 9A | 600V | ||||||
Each | 1+ $ 17.890 5+ $ 17.520 10+ $ 17.160 25+ $ 16.020 50+ $ 15.250 Mais preços... | Micro-Change Series | M12 | - | Male | - | - | - | 4 Positions | Crimp Pin | - | Straight Cable Mount | - | - | PVC (Polyvinylchloride) Body | Brass | Silver | - | - | ||||||
Each | 1+ $ 23.200 | - | M12 | - | Male | - | Plug | 4Contacts | 4 Positions | Screw Pin | - | Right Angle Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | - | 4A | 250V | ||||||
Each | 1+ $ 21.400 | eurofast® Series | M12 | - | Male | - | Plug | 5Contacts | 5 Positions | PCB Pin | - | Straight PCB Mount | - | - | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ $ 23.200 | - | M12 | - | Male | - | Plug | 4Contacts | 4 Positions | Screw Pin | - | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | - | 4A | 250V | ||||||
Each | 1+ $ 21.250 15+ $ 19.610 50+ $ 18.490 100+ $ 17.590 250+ $ 16.950 | 713 Series | M12 | - | Male | - | - | - | 4 Positions | Screw Pin | - | Straight Cable Mount | IP68 | A Coded | Metal Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ $ 26.000 | - | M8 | - | Male | - | Plug | 4Contacts | 4 Positions | Screw Pin | - | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 4A | 30V | ||||||
Each | 1+ $ 27.200 | RSE Series | M12 | - | Male | - | Plug | 5Contacts | 5 Positions | Solder Pin | - | Straight Cable Mount | IP68 | - | Stainless Steel Body | Brass | Gold | - | 30V | ||||||
Each | 1+ $ 28.300 | RSM Series | 7/8" | - | Male | - | Plug | 5Contacts | 5 Positions | Solder Pin | - | Straight Cable Mount | IP68 | - | Stainless Steel Body | Brass | Gold | - | 30V | ||||||
Each | 1+ $ 18.600 | - | M12 | - | Male | - | Plug | 5Contacts | 5 Positions | Solder Pin | - | Straight Cable Mount | IP68 | - | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ $ 32.700 | Eurofast | M12 | - | Male | - | Plug | 8Contacts | 8 Positions | Screw Pin | - | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 2A | 60V | ||||||
Each | 1+ $ 17.000 | eurofast® Series | M12 | - | Male | - | Receptacle | 8Contacts | 8 Positions | Solder Pin | - | Straight Cable Mount | IP68 | - | Brass Body | Brass | Gold | 2A | 75VDC | ||||||
Each | 1+ $ 23.200 | - | M12 | - | Male | - | - | - | 4 Positions | Screw Pin | - | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | - | 4A | 250V | ||||||
Each | 1+ $ 11.900 | - | M12 | - | Male | - | Plug | 4Contacts | 4 Positions | Solder Pin | - | Straight Cable Mount | IP68 | - | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ $ 14.040 10+ $ 13.130 25+ $ 12.340 50+ $ 11.680 100+ $ 11.130 Mais preços... | HARAX Series | M12 | - | Male | - | Plug | 4Contacts | 4 Positions | IDC / IDT Pin | - | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 32V | ||||||
Each | 1+ $ 13.100 | - | M12 | - | Male | - | Receptacle | 5Contacts | 5 Positions | Solder Pin | - | Straight Cable Mount | IP68 | - | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ $ 26.000 | - | M8 | - | Male | - | - | - | 3 Positions | Screw Pin | - | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | ||||||
PHOENIX CONTACT | Each | 1+ $ 27.630 10+ $ 25.200 25+ $ 23.820 50+ $ 22.540 100+ $ 21.160 Mais preços... | SPEEDCON Series | M23 | - | Male | - | - | - | 12 Positions | Solder Pin | - | Straight Cable Mount | IP67 | N Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 8A | 150V | |||||
Each | 1+ $ 54.880 5+ $ 52.410 10+ $ 50.180 25+ $ 48.200 50+ $ 46.230 Mais preços... | - | M12 | - | Male | - | Plug | 8Contacts | 8 Positions | Crimp Pin | - | Straight Cable Mount | IP65, IP67 | X Coded | Zinc Body | Brass | - | 500mA | 48V | ||||||