| Quantidade | Preço |
|---|---|
| 100+ | $ 21.510 |
| 250+ | $ 20.170 |
Informação do produto
Descrição geral do produto
The 83422-9014 is a 15-way 2-row 1.27mm pitch Commercial Micro D Cable Receptacle Kit with gold-plated contacts. The receptacle kit mates with 83611, 83619, 83612 and 83614 series plug. Commercial micro-D high-density connectors provide 4 times the density of standard D-sub connectors. The 83422 series connector's rugged housings, reliable field performance and automatic polarization features ensure an ideal solution for military applications. The receptacle can be used with 83000-9502, 83000-9503 and 83000-0083 commercial micro-D socket terminals.
- Rugged commercial design with a metal interface and grounding tabs
- Meets SSA industry standards - Allows for hot-pluggable applications
- Fully shielded
- 500 mating cycles Maximum durability
- Lock to mating part
- Polarized to mating part
- Accepts 28, 26AWG wire
- 1A Maximum current per contact
- 350VAC Maximum voltage
Aplicações
Defence, Military & Aerospace, Commercial, Communications & Networking, Industrial, Automation & Process Control, Medical
Conteúdo
Backshell sub assembly (micro-D size 15), Front insulator, Rear insulator, Crimp ring (micro-D), Rubber boot (micro-D), 2-56 Undipped jackscrew (2) and Assembly instructions.
Notas
Contacts sold separately.
Especificações Técnicas
Micro D
83422 Series
Crimp
Copper Alloy
No SVHC (04-Feb-2026)
Receptacle
15Contacts
Cable Mount
Gold Plated Contacts
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto