Circular MIL Spec Connectors :
18 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(6)
(11)
(1)
Insert Arrangement
=15-97
1
(1)
(4)
(10)
(17)
(57)
(1)
(29)
(30)
Military Specification
(18)
Product Range
(5)
(3)
(10)
Circular Connector Shell Style
(3)
(10)
(5)
No. of Contacts
(18)
Circular Contact Type
(9)
(9)
Coupling Style
(15)
Connector Body Material
(11)
(2)
(5)
Connector Body Plating
(1)
(7)
(6)
(4)
Contact Material
(18)
Embalagem
(18)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Military Specification | Product Range | Circular Connector Shell Style | No. of Contacts | Circular Contact Type | Coupling Style | Insert Arrangement | Connector Body Material | Connector Body Plating | Contact Material | Contact Plating | Insert Rotation | Service Class |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30W8349 | Each | 1+$ 116.880 5+$ 108.130 10+$ 99.360 25+$ 93.140 50+$ 88.700 Mais preços... | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 12Contacts | Crimp Socket | Threaded | 15-97 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
Each | 1+$ 147.350 5+$ 143.750 10+$ 133.220 25+$ 127.960 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 12Contacts | Crimp Socket | Threaded | 15-97 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Corrosion Resistant, EMI, Firewall | ||||||
30W3536 | Each | 1+$ 177.070 5+$ 167.370 10+$ 162.910 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 12Contacts | Crimp Socket | Threaded | 15-97 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | General Duty | |||||
Each | 1+$ 226.260 5+$ 210.660 10+$ 203.630 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 12Contacts | Crimp Socket | Threaded | 15-97 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | ||||||
98Y4978 | AERO ELECTRIC/CONESYS | Each | 1+$ 85.040 5+$ 76.750 10+$ 69.920 25+$ 66.950 50+$ 61.700 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 12Contacts | Crimp Socket | - | 15-97 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
Each | 1+$ 97.680 5+$ 92.100 10+$ 88.320 25+$ 84.830 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 12Contacts | Crimp Socket | Threaded | 15-97 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||||
98Y4572 | AERO ELECTRIC/CONESYS | Each | 1+$ 49.140 5+$ 45.920 10+$ 43.090 25+$ 41.810 50+$ 39.450 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 12Contacts | Crimp Pin | Threaded | 15-97 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
Each | 1+$ 204.230 5+$ 194.650 10+$ 185.060 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 12Contacts | Crimp Socket | Threaded | 15-97 | Stainless Steel Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||||
DEUTSCH - TE CONNECTIVITY | Each | 1+$ 64.550 5+$ 60.320 10+$ 49.420 25+$ 45.080 50+$ 42.540 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 12Contacts | Crimp Socket | Threaded | 15-97 | Aluminum Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
58T1593 | Each | 13+$ 191.470 50+$ 191.460 100+$ 75.710 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 12Contacts | Crimp Pin | Threaded | 15-97 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
Each | 50+$ 68.030 100+$ 65.490 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 12Contacts | Crimp Pin | - | 15-97 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||||
Each | 10+$ 110.010 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 12Contacts | Crimp Pin | Threaded | 15-97 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Corrosion Resistant, EMI, Firewall | ||||||
Each | 9+$ 118.950 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 12Contacts | Crimp Socket | Threaded | 15-97 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Corrosion Resistant, EMI, Firewall | ||||||
Each | 9+$ 137.600 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 12Contacts | Crimp Pin | - | 15-97 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Corrosion Resistant, EMI, Firewall | ||||||
98Y4669 | AERO ELECTRIC/CONESYS | Each | 1+$ 63.490 25+$ 58.130 50+$ 53.900 100+$ 52.200 250+$ 50.510 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 12Contacts | Crimp Pin | Threaded | 15-97 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
98Y4876 | Each | 1+$ 67.960 25+$ 62.230 50+$ 57.690 100+$ 55.880 250+$ 54.070 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 12Contacts | Crimp Pin | Threaded | 15-97 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
98Y4772 | Each | 1+$ 81.630 5+$ 73.670 10+$ 67.120 25+$ 64.260 50+$ 59.220 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 12Contacts | Crimp Pin | Threaded | 15-97 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
98Y5081 | AERO ELECTRIC/CONESYS | Each | 1+$ 73.080 25+$ 66.910 50+$ 62.040 100+$ 60.090 250+$ 58.140 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 12Contacts | Crimp Pin | Threaded | 15-97 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||