POLY-FUSE 72R Series Radial Leaded PPTCs :
17 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 1.090 10+ $ 0.857 25+ $ 0.792 50+ $ 0.727 100+ $ 0.678 Mais preços... | Through Hole | POLY-FUSE 72R Series | 72VDC | 1.1A | 2.2A | 8.2s | Round | 40A | 5.1mm | 13mm | - | 3.1mm | 18.2mm | -40°C | 85°C | ||||||
Each | 1+ $ 3.840 10+ $ 2.800 25+ $ 2.520 50+ $ 2.240 100+ $ 1.930 Mais preços... | Through Hole | POLY-FUSE 72R Series | 72VDC | 2.5A | 5A | 15.6s | Round | 40A | 10.2mm | 19.93mm | - | 3.1mm | 26.2mm | -40°C | 85°C | ||||||
Each | 1+ $ 2.950 25+ $ 2.320 100+ $ 1.850 250+ $ 1.720 500+ $ 1.630 Mais preços... | Through Hole | POLY-FUSE 72R Series | 72VDC | 3.75A | 7.5A | 24s | Round | 40A | 10.2mm | 26.3mm | 31.1mm | 3.1mm | 31.1mm | -40°C | 85°C | ||||||
Each | 1+ $ 1.370 10+ $ 1.080 25+ $ 0.996 50+ $ 0.915 100+ $ 0.830 Mais preços... | Through Hole | POLY-FUSE 72R Series | 72VDC | 1.6A | 3.2A | 11.4s | Round | 40A | 5.1mm | 15.24mm | - | 3.1mm | 21.6mm | -40°C | 85°C | ||||||
Each | 1000+ $ 0.355 | Through Hole | POLY-FUSE 72R Series | 72VDC | 200mA | 400mA | 2.2s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 11.7mm | -40°C | 85°C | ||||||
Each | 1000+ $ 0.541 | Through Hole | POLY-FUSE 72R Series | 72VDC | 900mA | 1.8A | 7.2s | Round | 40A | 5.1mm | 11.2mm | - | 3.1mm | 15.8mm | -40°C | 85°C | ||||||
Each | 100+ $ 0.748 500+ $ 0.671 1000+ $ 0.614 | Through Hole | POLY-FUSE 72R Series | 72VDC | 1.35A | 2.7A | 9.6s | Round | 40A | 5.1mm | 13.58mm | - | 3.1mm | 19.8mm | -40°C | 85°C | ||||||
Each | 500+ $ 1.700 | Through Hole | POLY-FUSE 72R Series | 72VDC | 2.5A | 5A | 15.6s | Round | 40A | 10.2mm | 19.93mm | - | 3.1mm | 26.2mm | -40°C | 85°C | ||||||
Each | 500+ $ 0.849 | Through Hole | POLY-FUSE 72R Series | 72VDC | 1.1A | 2.2A | 8.2s | Round | 40A | 5.1mm | 13mm | - | 3.1mm | 18.2mm | -40°C | 85°C | ||||||
Each | 500+ $ 1.080 | Through Hole | POLY-FUSE 72R Series | 72VDC | 1.6A | 3.2A | 11.4s | Round | 40A | 5.1mm | 15.24mm | - | 3.1mm | 21.6mm | -40°C | 85°C | ||||||
Each | 500+ $ 1.220 | Through Hole | POLY-FUSE 72R Series | 72VDC | 1.85A | 3.7A | 12.6s | Round | 40A | 5.1mm | 16.76mm | - | 3.1mm | 23mm | -40°C | 85°C | ||||||
Each | 1000+ $ 0.427 | Through Hole | POLY-FUSE 72R Series | 72VDC | 300mA | 600mA | 3s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | ||||||
Each | 500+ $ 0.996 | Through Hole | POLY-FUSE 72R Series | 72VDC | 1.35A | 2.7A | 9.6s | Round | 40A | 5.1mm | 13.58mm | - | 3.1mm | 19.8mm | -40°C | 85°C | ||||||
Each | 1000+ $ 0.394 | Through Hole | POLY-FUSE 72R Series | 72VDC | 500mA | 1A | 4s | Round | 40A | 5.1mm | 7.9mm | - | 3.1mm | 13.7mm | -40°C | 85°C | ||||||
Each | 1000+ $ 0.453 | Through Hole | POLY-FUSE 72R Series | 72VDC | 750mA | 1.5A | 6.3s | Round | 40A | 5.1mm | 10.2mm | - | 3.1mm | 15.2mm | -40°C | 85°C | ||||||
Each | 1000+ $ 0.382 | Through Hole | POLY-FUSE 72R Series | 72VDC | 400mA | 800mA | 3.8s | Round | 40A | 5.1mm | 7.6mm | - | 3.1mm | 13.5mm | -40°C | 85°C | ||||||
Each | 1000+ $ 0.473 | Through Hole | POLY-FUSE 72R Series | 72VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.1mm | 9.4mm | - | 3.1mm | 14.5mm | -40°C | 85°C | ||||||