KAWEFLEX 6110 Series Multiconductor Cable :
25 produto(s) encontrado(s)Drag Chain Control Cable KAWEFLEX® - SK cable series.
Our KAWEFLEX® - SK cable series is engineered and Designed for millions of bending cycles, for continuous high-flex performance in demanding drag chain applications, such as mechanical engineering and robotics. With a compact design and advanced stranding technology, KAWEFLEX® cables ensure maximum reliability and performance in dynamic industrial environments.
- UL/CSA approval, DESINA-compliant
- Low-adhesion, silicone-free
- Flame-retardant according to IEC 60332-1-2, FT1, VW-1.
- Oil-resistant in accordance with DIN EN 60811-404 (mineral oil only).
- Largely resistant to grease, coolants and lubricants
- UL/CSA approval up to 600 V allows parallel installation with other cables
- LABS-/silicone-free (during production)
- Compliant with the 2014/35/EU Directive ("Low Voltage Directive") CE.
Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(25)
Product Range
=KAWEFLEX...
1
(1)
(2)
(1)
(3)
(1)
(19)
(20)
(15)
Cable Shielding
(25)
Reel Length (Imperial)
(25)
Reel Length (Metric)
(25)
Jacket Color
(25)
Conductor Material
(25)
Jacket Material
(25)
Voltage Rating
(25)
Conductor Area CSA
(6)
(8)
(9)
(2)
Wire Gauge
(2)
(8)
(8)
(7)
Embalagem
(25)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Cable Shielding | No. of Conductors | Wire Gauge | Conductor Area CSA | Reel Length (Imperial) | Reel Length (Metric) | Jacket Color | No. of Max Strands x Strand Size | Conductor Material | Jacket Material | External Diameter | Voltage Rating | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 100 Bobina | 1+$ 146.070 5+$ 137.080 10+$ 131.030 25+$ 125.490 | Unshielded | 5Conductor | 21AWG | 0.5mm² | 100ft | 30.48m | Gray | 28 x 34AWG | Copper | PVC | 6.4mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Bobina | 1+$ 268.130 5+$ 252.350 10+$ 245.140 | Unshielded | 5Conductor | 16AWG | 1.5mm² | 100ft | 30.48m | Gray | 84 x 34AWG | Copper | PVC | 8.3mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Bobina | 1+$ 205.220 5+$ 193.150 10+$ 187.630 | Unshielded | 7Conductor | 21AWG | 0.5mm² | 100ft | 30.48m | Gray | 28 x 34AWG | Copper | PVC | 7.6mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Bobina | 1+$ 413.000 2+$ 389.400 5+$ 378.580 | Unshielded | 18Conductor | 21AWG | 0.5mm² | 100ft | 30.48m | Gray | 28 x 34AWG | Copper | PVC | 10.5mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Bobina | 1+$ 146.070 5+$ 137.080 10+$ 131.030 25+$ 125.490 | Unshielded | 4Conductor | 18AWG | 1mm² | 100ft | 30.48m | Gray | 56 x 34AWG | Copper | PVC | 6.6mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Bobina | 1+$ 1,280.600 2+$ 1,208.450 | Unshielded | 25Conductor | 16AWG | 1.5mm² | 100ft | 30.48m | Gray | 84 x 34AWG | Copper | PVC | 17.4mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Bobina | 1+$ 378.470 5+$ 356.210 10+$ 346.030 | Unshielded | 7Conductor | 16AWG | 1.5mm² | 100ft | 30.48m | Gray | 84 x 34AWG | Copper | PVC | 10mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Bobina | 1+$ 254.720 5+$ 239.740 10+$ 232.890 | Unshielded | 3Conductor | 14AWG | 2.5mm² | 100ft | 30.48m | Gray | 124 x 34AWG | Copper | PVC | 8.2mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Bobina | 1+$ 913.160 2+$ 861.720 | Unshielded | 18Conductor | 16AWG | 1.5mm² | 100ft | 30.48m | Gray | 84 x 34AWG | Copper | PVC | 14.2mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Bobina | 1+$ 113.610 5+$ 106.620 10+$ 101.910 25+$ 97.610 | Unshielded | 2Conductor | 18AWG | 1mm² | 100ft | 30.48m | Gray | 56 x 34AWG | Copper | PVC | 5.7mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Bobina | 1+$ 174.020 5+$ 163.790 10+$ 159.110 | Unshielded | 3Conductor | 16AWG | 1.5mm² | 100ft | 30.48m | Gray | 84 x 34AWG | Copper | PVC | 6.8mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Bobina | 1+$ 576.000 2+$ 543.090 5+$ 528.000 | Unshielded | 18Conductor | 18AWG | 1mm² | 100ft | 30.48m | Gray | 56 x 34AWG | Copper | PVC | 12.5mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Bobina | 1+$ 364.030 5+$ 342.620 10+$ 332.830 | Unshielded | 12Conductor | 21AWG | 0.5mm² | 100ft | 30.48m | Gray | 28 x 34AWG | Copper | PVC | 9mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Bobina | 1+$ 236.160 5+$ 222.260 10+$ 215.910 | Unshielded | 7Conductor | 18AWG | 1mm² | 100ft | 30.48m | Gray | 56 x 34AWG | Copper | PVC | 9mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Bobina | 1+$ 861.940 2+$ 813.380 | Unshielded | 25Conductor | 18AWG | 1.5mm² | 100ft | 30.48m | Gray | 56 x 34AWG | Copper | PVC | 15.3mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Bobina | 1+$ 211.410 5+$ 198.970 10+$ 193.290 | Unshielded | 4Conductor | 16AWG | 1.5mm² | 100ft | 30.48m | Gray | 84 x 34AWG | Copper | PVC | 7.4mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Bobina | 1+$ 654.000 2+$ 616.630 5+$ 599.500 | Unshielded | 25Conductor | 21AWG | 1mm² | 100ft | 30.48m | Gray | 28 x 34AWG | Copper | PVC | 12.7mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Bobina | 1+$ 124.430 5+$ 116.770 10+$ 111.620 25+$ 106.900 | Unshielded | 3Conductor | 18AWG | 1mm² | 100ft | 30.48m | Gray | 56 x 34AWG | Copper | PVC | 6.2mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Bobina | 1+$ 433.000 2+$ 408.260 5+$ 396.920 | Unshielded | 12Conductor | 18AWG | 1mm² | 100ft | 30.48m | Gray | 56 x 34AWG | Copper | PVC | 10.5mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Bobina | 1+$ 102.790 5+$ 96.460 10+$ 92.210 25+$ 88.310 | Unshielded | 3Conductor | 21AWG | 0.5mm² | 100ft | 30.48m | Gray | 28 x 34AWG | Copper | PVC | 5.4mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Bobina | 1+$ 600.000 2+$ 565.710 5+$ 550.000 | Unshielded | 12Conductor | 16AWG | 1.5mm² | 100ft | 30.48m | Gray | 84 x 34AWG | Copper | PVC | 11.9mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Bobina | 1+$ 169.130 5+$ 159.180 10+$ 154.630 | Unshielded | 5Conductor | 18AWG | 1mm² | 100ft | 30.48m | Gray | 56 x 34AWG | Copper | PVC | 7.4mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Bobina | 1+$ 128.050 5+$ 120.170 10+$ 114.870 25+$ 110.020 | Unshielded | 2Conductor | 16AWG | 1.5mm² | 100ft | 30.48m | Gray | 84 x 34AWG | Copper | PVC | 6.3mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Bobina | 1+$ 337.220 5+$ 317.380 10+$ 308.310 | Unshielded | 4Conductor | 14AWG | 2.5mm² | 100ft | 30.48m | Gray | 124 x 34AWG | Copper | PVC | 9mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Bobina | 1+$ 124.430 5+$ 116.770 10+$ 111.620 25+$ 106.900 | Unshielded | 4Conductor | 21AWG | 0.5mm² | 100ft | 30.48m | Gray | 28 x 34AWG | Copper | PVC | 5.8mm | 600V | KAWEFLEX 6110 Series | ||||||