Tri-Rated Cable Hook Up Wire :
77 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Spool of 100 | 1+ $ 79.320 25+ $ 73.560 50+ $ 67.530 100+ $ 65.890 250+ $ 63.150 | PVC | Black | 16AWG | 30 x 0.25mm | 328ft | 100m | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Meter | 1+ $ 6.440 10+ $ 6.240 25+ $ 6.020 50+ $ 5.620 | PVC | Black | 8AWG | 136 x 0.3mm | 3.3ft | 1m | 105°C | 10mm² | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Meter | 1+ $ 1.420 10+ $ 1.380 25+ $ 1.330 50+ $ 1.240 | PVC | Blue | 16AWG | 30 x 0.25mm | 3.3ft | 1m | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Spool of 100 | 1+ $ 174.570 10+ $ 167.480 25+ $ 161.810 50+ $ 156.850 100+ $ 151.180 | PVC | Green, Yellow | 12AWG | 56 x 0.3mm | 328ft | 100m | 105°C | 4mm² | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Meter | 1+ $ 4.220 10+ $ 4.080 25+ $ 3.950 50+ $ 3.670 | PVC | Blue | 10AWG | 84 x 0.3mm | 3.3ft | 1m | 105°C | 6mm² | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Spool of 100 | 1+ $ 372.620 5+ $ 348.050 10+ $ 334.010 25+ $ 325.230 50+ $ 311.190 | PVC | Green, Yellow | 8AWG | 136 x 0.3mm | 328ft | 100m | 105°C | 10mm² | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Meter | 1+ $ 14.860 10+ $ 14.370 25+ $ 13.400 | PVC | Brown | 4AWG | 196 x 0.4mm | 3.3ft | 1m | 105°C | 25mm² | 600V | Copper | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Meter | 1+ $ 9.870 10+ $ 9.560 25+ $ 9.230 50+ $ 8.610 | PVC | White | 6AWG | 126 x 0.4mm | - | - | 105°C | 16mm² | 600V | Copper | 8.1mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Meter | 1+ $ 6.440 10+ $ 6.240 25+ $ 6.020 50+ $ 5.620 | PVC | Blue | 8AWG | 136 x 0.3mm | 3.3ft | 1m | 105°C | 10mm² | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Meter | 1+ $ 16.470 10+ $ 15.940 25+ $ 14.860 | PVC | Grey | 4AWG | 196 x 0.4mm | 3.3ft | 1m | 105°C | 25mm² | 600V | Copper | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Meter | 1+ $ 3.350 10+ $ 3.250 25+ $ 3.140 50+ $ 2.920 | PVC | Violet | 12AWG | 56 x 0.3mm | - | - | 105°C | 4mm² | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Meter | 1+ $ 6.440 10+ $ 6.240 25+ $ 6.020 50+ $ 5.620 | PVC | Brown | 8AWG | 136 x 0.3mm | 3.3ft | 1m | 105°C | 10mm² | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Spool of 100 | 1+ $ 79.320 25+ $ 73.560 50+ $ 67.530 100+ $ 65.890 250+ $ 63.150 | PVC | Brown | 16AWG | 30 x 0.25mm | 328ft | 100m | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Spool of 500 | 1+ $ 263.220 10+ $ 245.400 25+ $ 237.170 50+ $ 228.950 100+ $ 219.350 | PVC | Green, Yellow | 16AWG | 30 x 0.25mm | 1640ft | 500m | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Meter | 1+ $ 4.220 10+ $ 4.080 25+ $ 3.950 50+ $ 3.670 | PVC | Orange | 10AWG | 84 x 0.3mm | 3.3ft | 1m | 105°C | 6mm² | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Spool of 100 | 1+ $ 174.570 10+ $ 167.480 25+ $ 161.810 50+ $ 156.850 100+ $ 151.180 | PVC | Red | 12AWG | 56 x 0.3mm | 328ft | 100m | 105°C | 4mm² | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Spool of 100 | 1+ $ 240.510 10+ $ 222.680 25+ $ 207.990 50+ $ 202.750 100+ $ 194.360 | PVC | Grey | 10AWG | 84 x 0.3mm | 328ft | 100m | 105°C | 6mm² | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Spool of 100 | 1+ $ 37.000 25+ $ 34.030 50+ $ 31.060 100+ $ 28.920 250+ $ 27.140 | PVC | Red | 21AWG | 16 x 0.2mm | 328ft | 100m | 105°C | 0.5mm² | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Spool of 100 | 1+ $ 372.620 5+ $ 348.050 10+ $ 334.010 25+ $ 325.230 50+ $ 311.190 | PVC | Grey | 8AWG | 136 x 0.3mm | 328ft | 100m | 105°C | 10mm² | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Spool of 100 | 1+ $ 58.580 25+ $ 54.330 50+ $ 49.870 100+ $ 48.660 250+ $ 46.630 | PVC | Light Blue | 18AWG | 30 x 0.2mm | 328ft | 100m | 105°C | 1mm² | 600V | Copper | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Meter | 1+ $ 3.390 10+ $ 3.280 25+ $ 3.170 50+ $ 2.950 | PVC | Green | 12AWG | 56 x 0.3mm | 3.3ft | 1m | 105°C | 4mm² | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Spool of 100 | 1+ $ 240.510 10+ $ 222.680 25+ $ 207.990 50+ $ 202.750 100+ $ 194.360 | PVC | Brown | 10AWG | 84 x 0.3mm | 328ft | 100m | 105°C | 6mm² | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Meter | 1+ $ 10.000 10+ $ 9.690 25+ $ 9.360 50+ $ 8.720 | PVC | Blue | 6AWG | 126 x 0.4mm | 3.3ft | 1m | 105°C | 16mm² | 600V | Copper | 8.1mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Meter | 1+ $ 4.220 10+ $ 4.080 25+ $ 3.950 50+ $ 3.670 | PVC | Yellow | 10AWG | 84 x 0.3mm | 3.3ft | 1m | 105°C | 6mm² | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Spool of 100 | 1+ $ 45.100 25+ $ 41.760 50+ $ 38.270 100+ $ 37.320 250+ $ 35.730 | PVC | Pink | 19AWG | 24 x 0.2mm | 328ft | 100m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||