0
0 itens$ 0.00

White, Brown Hook Up Wire :

29 produto(s) encontrado(s)
Encontre uma grande variedade de White, Brown Hook Up Wire em Newark Brasil. Temos em estoque uma ampla variedade de Hook Up Wire, como Black, Red, White & Blue Hook Up Wire dos principais fabricantes do mundo, incluindo: Alpha Wire.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
85K9751

RoHS

Reel of 1000
Bobina
5+$ 356.640
10+$ 353.040
PVC
White, Brown
20AWG
10 x 30AWG
305m
1000ft
105°C
0.51mm²
300V
Tinned Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
89K8163

RoHS

Reel of 100
Bobina
50+$ 73.010
100+$ 69.250
250+$ 65.480
PVC
White, Brown
20AWG
10 x 30AWG
30.5m
100ft
105°C
0.51mm²
300V
Tinned Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F8682

RoHS

Reel of 1000
Bobina
5+$ 449.430
PVC
White, Brown
18AWG
19 x 30AWG
305m
1000ft
105°C
0.96mm²
600V
Tinned Copper
1.73mm
MIL-DTL-16878/1 (Type B)
89K8095

RoHS

Reel of 1000
Bobina
5+$ 408.790
10+$ 404.670
PVC
White, Brown
20AWG
19 x 32AWG
305m
1000ft
105°C
0.62mm²
600V
Tinned Copper
1.473mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F7147

RoHS

Reel of 100
Bobina
50+$ 54.300
PVC
White, Brown
20AWG
7 x 28AWG
30.5m
100ft
105°C
0.56mm²
600V
Copper
1.47mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F8311

RoHS

Reel of 100
Bobina
50+$ 85.510
100+$ 81.100
250+$ 76.700
PVC
White, Brown
18AWG
16 x 30AWG
30.5m
100ft
105°C
0.81mm²
300V
Tinned Copper
2.032mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F6758

RoHS

Reel of 100
Bobina
50+$ 72.580
100+$ 68.840
250+$ 65.100
PVC
White, Brown
20AWG
10 x 30AWG
30.5m
100ft
80°C
0.51mm²
1kV
Tinned Copper
1.72mm
MIL-W-76 B Type MW
02F8549

RoHS

Reel of 100
Bobina
50+$ 92.010
100+$ 87.260
250+$ 82.520
PVC
White, Brown
24AWG
19 x 36AWG
30.5m
100ft
105°C
0.24mm²
600V
Tinned Copper
1.09mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F7166

RoHS

Spool of 1000
1+$ 347.140
10+$ 343.630
PVC
White, Brown
20AWG
7 x 28AWG
305m
1000ft
105°C
0.562mm²
600V
Tinned Copper
1.47mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F7033

RoHS

Reel of 100
Bobina
50+$ 56.280
100+$ 53.380
250+$ 50.480
PVC
White, Brown
26AWG
7 x 34AWG
30.5m
100ft
105°C
0.14mm²
600V
Tinned Copper
0.96mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F7128

RoHS

Reel of 1000
Bobina
5+$ 287.500
10+$ 284.600
PVC
White, Brown
22AWG
7 x 30AWG
305m
1000ft
105°C
0.35mm²
600V
Tinned Copper
1.27mm
MIL-DTL-16878/1 (Type B)
02F7380

RoHS

Spool of 100
50+$ 105.070
100+$ 99.920
PVC
White, Brown
16AWG
19 x 29AWG
30.5m
100ft
105°C
1.23mm²
600V
Tinned Copper
1.96mm
MIL-DTL-16878/1 (Type B)
02F6796

RoHS

Reel of 100
Bobina
50+$ 91.490
100+$ 86.780
250+$ 82.060
PVC
White, Brown
18AWG
16 x 30AWG
30.5m
100ft
80°C
0.81mm²
1kV
Tinned Copper
1.98mm
MIL-W-76 B Type MW
02F8235

RoHS

Spool of 100
1+$ 82.550
3+$ 76.030
5+$ 72.930
10+$ 68.270
25+$ 63.310
Mais preços...
PVC
White, Brown
22AWG
7 x 30AWG
30.5m
100ft
105°C
-
300V
Tinned Copper
1.575mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F8587

RoHS

Reel of 100
Bobina
50+$ 120.450
100+$ 114.250
250+$ 108.040
PVC
White, Brown
22AWG
19 x 34AWG
30.5m
100ft
105°C
0.38mm²
600V
Tinned Copper
1.27mm
MIL-DTL-16878/1 (Type B)
89K8143

RoHS

Reel of 100
Bobina
50+$ 53.110
100+$ 50.370
250+$ 47.630
PVC
White, Brown
24AWG
7 x 32AWG
30.5m
100ft
105°C
0.23mm²
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F7342

RoHS

Reel of 100
Bobina
50+$ 91.490
100+$ 86.780
250+$ 82.060
PVC
White, Brown
18AWG
7 x 26AWG
30.5m
100ft
105°C
0.9mm²
600V
Copper
1.73mm
MIL-DTL-16878/1 (Type B)
98B3407

RoHS

Data e lote

Reel of 1000
Bobina
5+$ 316.010
10+$ 312.820
PVC
White, Brown
22AWG
19 x 34AWG
305m
1000ft
105°C
0.38mm²
600V
Tinned Copper
1.27mm
MIL-DTL-16878/1 (Type B)
89K8072

RoHS

Reel of 1000
Bobina
5+$ 266.710
10+$ 264.020
PVC
White, Brown
24AWG
7 x 32AWG
305m
1000ft
105°C
0.23mm²
600V
Tinned Copper
1.092mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F7361

RoHS

Reel of 1000
Bobina
5+$ 422.870
PVC
White, Brown
18AWG
7 x 26AWG
305m
1000ft
105°C
0.9mm²
600V
Tinned Copper
1.73mm
MIL-DTL-16878/1 (Type B)
02F7109

RoHS

Reel of 100
Bobina
50+$ 61.440
100+$ 58.270
250+$ 55.110
PVC
White, Brown
22AWG
7 x 30AWG
30.5m
100ft
105°C
0.35mm²
600V
Tinned Copper
1.27mm
MIL-DTL-16878/1 (Type B)
89K8069

RoHS

Reel of 1000
Bobina
5+$ 284.050
10+$ 281.190
PVC
White, Brown
26AWG
7 x 34AWG
305m
1000ft
105°C
0.142mm²
600V
Tinned Copper
0.965mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
92F7546

RoHS

Reel of 1000
Bobina
5+$ 574.720
PVC
White, Brown
16AWG
26 x 30AWG
305m
1000ft
80°C
1.32mm²
1kV
Tinned Copper
2.33mm
MIL-W-76 B Type MW
02F6777

RoHS

Reel of 1000
Bobina
5+$ 342.620
10+$ 339.160
PVC
White, Brown
20AWG
10 x 30AWG
305m
1000ft
80°C
0.51mm²
1kV
Tinned Copper
1.72mm
MIL-W-76 B Type MW
02F6720

RoHS

Reel of 100
Bobina
50+$ 61.080
100+$ 57.930
250+$ 54.780
PVC
White, Brown
22AWG
7 x 30AWG
30.5m
100ft
80°C
0.35mm²
1kV
Tinned Copper
1.63mm
MIL-W-76 B Type MW
1-25 de 29 itens
de 2 página(s)

Fornecedores populares

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M