0
0 itens$ 0.00

Grey Hook Up Wire :

45 produto(s) encontrado(s)
Encontre uma grande variedade de Grey Hook Up Wire em Newark Brasil. Temos em estoque uma ampla variedade de Hook Up Wire, como Black, Red, White & Blue Hook Up Wire dos principais fabricantes do mundo, incluindo: Multicomp Pro, Lapp & Raychem - Te Connectivity.

Encontre uma grande variedade de Grey Hook Up Wire em Newark Brasil. Temos em estoque uma ampla variedade de Hook Up Wire, como Black, Red, White & Blue Hook Up Wire dos principais fabricantes do mundo, incluindo: Multicomp Pro, Lapp & Raychem - Te Connectivity.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
94AC2034

RoHS

Spool of 305
1+$ 68.200
25+$ 63.640
50+$ 58.870
100+$ 57.570
250+$ 55.400
PVC
Grey
22AWG
17 x 0.16mm
1000ft
305m
80°C
-
300V
Tinned Copper
1.25mm
UL 1061
-
45AJ6913

RoHS

1 Meter
1+$ 3.350
10+$ 3.240
25+$ 3.130
50+$ 2.910
LSZH
Grey
-
-
-
-
90°C
4mm²
750V
Copper
4.7mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
79Y4639

RoHS

1 Meter
1+$ 16.470
10+$ 15.940
25+$ 14.860
PVC
Grey
4AWG
196 x 0.4mm
3.3ft
1m
105°C
25mm²
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
38Y7297

RoHS

Spool of 100
1+$ 50.460
5+$ 49.490
10+$ 48.530
25+$ 47.570
PVC
Grey
-
16 x 0.2mm
328ft
100m
80°C
0.5mm²
300V
Copper
2.1mm
CE, HAR
H05V-K Series
68Y7917

RoHS

Spool of 100
1+$ 240.510
10+$ 222.680
25+$ 207.990
50+$ 202.750
100+$ 194.360
PVC
Grey
10AWG
84 x 0.3mm
328ft
100m
105°C
6mm²
600V
Copper
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
38Y7268

RoHS

Spool of 100
1+$ 70.620
5+$ 69.280
10+$ 67.940
25+$ 66.580
PVC
Grey
-
-
328ft
100m
70°C
0.5mm²
600V
Tinned Copper
2.5mm
-
OLFLEX WIRE MS 2.1 Series
38Y7328

RoHS

Spool of 100
1+$ 95.130
5+$ 93.340
10+$ 91.550
25+$ 89.760
PVC
Grey
16AWG
-
328ft
100m
80°C
1.5mm²
750V
Copper
3.4mm
CE, HAR
H07V-K Series
68Y7918

RoHS

Spool of 100
1+$ 372.620
5+$ 348.050
10+$ 334.010
25+$ 325.230
50+$ 311.190
PVC
Grey
8AWG
136 x 0.3mm
328ft
100m
105°C
10mm²
600V
Copper
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
72AC6478

RoHS

Spool of 305
1+$ 67.020
25+$ 62.540
50+$ 57.850
100+$ 56.570
250+$ 54.440
PVC
Grey
22AWG
17 x 0.16mm
1000ft
305m
105°C
-
300V
Tinned Copper
1.6mm
UL 1569
-
72AC6488

RoHS

Spool of 305
1+$ 45.630
25+$ 42.580
50+$ 39.390
100+$ 38.520
250+$ 37.060
PVC
Grey
24AWG
11 x 0.16mm
1000ft
305m
105°C
-
300V
Tinned Copper
1.4mm
UL 1569
-
34AH4500

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+$ 75.050
200+$ 73.050
500+$ 71.990
PVF2
Grey
22AWG
19 x 34AWG
328ft
100m
150°C
0.4mm²
600V
Tinned Copper
1.19mm
-
Spec 44 Series
25AJ1069

RoHS

Each
1+$ 22.940
50+$ 21.120
100+$ 19.630
250+$ 18.470
500+$ 17.480
PVC
Grey
23AWG
Solid
328ft
100m
70°C
0.28mm²
-
Tinned Copper
1.2mm
-
-
31M0541

RoHS

Each
1+$ 54.320
5+$ 53.330
10+$ 52.320
25+$ 51.330
Silicone
Grey
24AWG
14 x 0.15mm
328ft
100m
180°C
0.25mm²
300V
Tinned Copper
1.9mm
-
OLFLEX HEAT 180 SiF Series
25M3591

RoHS

Each
1+$ 110.430
5+$ 108.340
10+$ 106.230
25+$ 104.140
PVC
Grey
-
-
328ft
100m
70°C
1mm²
600V
Tinned Copper
2.9mm
-
OLFLEX WIRE MS 2.1 Series
68Y7911

RoHS

Spool of 100
1+$ 37.000
25+$ 34.030
50+$ 31.060
100+$ 28.920
250+$ 27.140
PVC
Grey
21AWG
16 x 0.2mm
328ft
100m
105°C
0.5mm²
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
94AC2043

RoHS

Spool of 305
1+$ 47.010
25+$ 43.870
50+$ 40.580
100+$ 39.680
250+$ 38.180
PVC
Grey
24AWG
11 x 0.16mm
1000ft
305m
80°C
-
300V
Tinned Copper
1.15mm
UL 1061
-
68Y7916

RoHS

Spool of 100
1+$ 174.570
10+$ 167.480
25+$ 161.810
50+$ 156.850
100+$ 151.180
PVC
Grey
12AWG
56 x 0.3mm
328ft
100m
105°C
4mm²
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
31M0553

RoHS

Each
1+$ 64.640
5+$ 63.420
10+$ 62.180
25+$ 60.960
Silicone
Grey
21AWG
16 x 0.2mm
328ft
100m
180°C
0.5mm²
300V
Tinned Copper
2.1mm
-
OLFLEX HEAT 180 SiF Series
68Y7915

RoHS

Spool of 100
1+$ 106.380
10+$ 102.070
25+$ 98.610
50+$ 95.590
100+$ 92.130
PVC
Grey
14AWG
50 x 0.25mm
328ft
100m
105°C
2.5mm²
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
79Y4633

RoHS

1 Meter
1+$ 1.420
10+$ 1.380
25+$ 1.330
50+$ 1.240
PVC
Grey
16AWG
30 x 0.25mm
3.3ft
1m
105°C
1.5mm²
600V
Copper
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7913

RoHS

Spool of 100
1+$ 58.580
25+$ 54.330
50+$ 49.870
100+$ 48.660
250+$ 46.630
PVC
Grey
18AWG
30 x 0.2mm
328ft
100m
105°C
1mm²
600V
Copper
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
38Y7298

RoHS

Spool of 100
1+$ 59.270
5+$ 58.140
10+$ 57.020
25+$ 55.910
PVC
Grey
-
24 x 0.2mm
328ft
100m
80°C
0.75mm²
300V
Copper
2.4mm
CE, HAR
H05V-K Series
68Y7912

RoHS

Spool of 100
1+$ 45.940
25+$ 42.600
50+$ 39.110
100+$ 38.160
250+$ 36.570
PVC
Grey
19AWG
24 x 0.2mm
328ft
100m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
72AC6338

RoHS

Spool of 305
1+$ 67.020
25+$ 62.540
50+$ 57.850
100+$ 56.570
250+$ 54.440
PVC
Grey
22AWG
17 x 0.16mm
1000ft
305m
80°C
-
300V
Tinned Copper
1.6mm
UL 1007
-
94AC2050

RoHS

Spool of 305
1+$ 33.470
25+$ 30.980
50+$ 28.500
100+$ 26.700
250+$ 25.210
PVC
Grey
26AWG
7 x 0.16mm
1000ft
305m
80°C
-
300V
Tinned Copper
1mm
UL 1061
-
1-25 de 45 itens
de 2 página(s)

Fornecedores populares

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M