0
0 itens$ 0.00

Hook Up Wire :

15 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
02F7712

RoHS

Data e lote

Reel of 100
Bobina
1+$ 514.240
2+$ 488.900
5+$ 456.990
PTFE
White
16AWG
19 x 29AWG
30.5m
100ft
200°C
1.23mm²
600V
Silver Plated Copper
2.03mm
MIL-DTL-16878/4 (Type E), UL 1213
12C2455

RoHS

Data e lote

Reel of 100
Bobina
1+$ 124.230
5+$ 113.190
10+$ 106.110
25+$ 99.870
PVC
Black
16AWG
7 x 24AWG
30m
100ft
80°C
1.43mm²
300V
Tinned Copper
2.03mm
CSA AWM I A/B FT1, UL 1061 VW-1
72C8708

RoHS

Data e lote

Reel of 100
Bobina
1+$ 124.230
5+$ 113.190
10+$ 106.110
25+$ 99.870
PVC
Red
16AWG
7 x 24AWG
30m
100ft
80°C
1.43mm²
300V
Tinned Copper
2.03mm
CSA AWM I A/B FT1, UL 1061 VW-1
02F7714

RoHS

Reel of 100
Bobina
1+$ 419.650
PTFE
Red
16AWG
19 x 29AWG
30.5m
100ft
200°C
1.23mm²
600V
Silver Plated Copper
2.03mm
MIL-DTL-16878/4 (Type E), UL 1213
86K9089

RoHS

Spool of 100
1+$ 419.650
PTFE
Yellow
16AWG
19 x 29AWG
30.5m
100ft
200°C
1.23mm²
600V
Tinned Copper
2.03mm
MIL-DTL-16878/4 (Type E), UL 1213
85K9902

RoHS

Spool of 100
1+$ 419.650
PTFE
Brown
16AWG
19 x 29AWG
30.5m
100ft
200°C
1.23mm²
600V
Tinned Copper
2.03mm
MIL-DTL-16878/4 (Type E), UL 1213
02F6412

RoHS

Spool of 100
1+$ 195.670
3+$ 187.110
5+$ 179.630
10+$ 172.150
25+$ 161.450
Mais preços...
PVC
Black
18AWG
7 x 26AWG
30.5m
100ft
105°C
0.89mm²
300V
Tinned Copper
2.03mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
92F9445

RoHS

Spool of 1000
1+$ 1,621.340
Polyolefin
White
18AWG
19 x 30AWG
305m
1000ft
125°C
0.969mm²
300V
Copper
2.03mm
-
93C9608

RoHS

Spool of 1000
1+$ 414.160
5+$ 352.250
10+$ 315.950
25+$ 294.610
50+$ 290.340
PVC
Pink
18AWG
16 x 0.255mm
304.8m
1000ft
105°C
0.816mm²
300V
Tinned Copper
2.03mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
10J9957

RoHS

Reel of 100
Bobina
50+$ 98.820
100+$ 93.720
250+$ 88.630
PVC
Green
16AWG
7 x 24AWG
30m
100ft
80°C
1.43mm²
300V
Tinned Copper
2.03mm
CSA AWM I A/B FT1, UL 1061 VW-1
89K8220

RoHS

Reel of 100
Bobina
1+$ 514.240
2+$ 488.900
5+$ 456.990
PTFE
Blue
16AWG
19 x 29AWG
30.5m
100ft
200°C
1.23mm²
600V
Silver Plated Copper
2.03mm
MIL-DTL-16878/4 (Type E), UL 1213
02F6414

RoHS

Spool of 100
1+$ 236.300
5+$ 209.570
10+$ 183.910
25+$ 157.180
50+$ 146.480
PVC
Green
18AWG
7 x 26AWG
30m
100ft
105°C
0.89mm²
1kV
Tinned Copper
2.03mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
13C3383

RoHS

Spool of 1000
1+$ 758.500
PVC
Black
18AWG
-
304.8m
1000ft
105°C
0.902mm²
300V
Tinned Copper
2.03mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
02F6416

RoHS

Spool of 100
1+$ 236.300
5+$ 209.570
10+$ 183.910
25+$ 157.180
50+$ 146.480
PVC
Blue
18AWG
-
30.5m
100ft
105°C
0.89mm²
300V
Tinned Copper
2.03mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
12C2453

RoHS

Reel of 100
Bobina
50+$ 98.820
100+$ 93.720
250+$ 88.630
PVC
White
16AWG
7 x 24AWG
30m
100ft
80°C
1.43mm²
300V
Tinned Copper
2.03mm
CSA AWM I A/B FT1, UL 1061 VW-1
1-15 de 15 itens
de 1 página(s)

Fornecedores populares

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M