0
0 itens$ 0.00

Hook Up Wire :

38 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
27M1335

RoHS

Spool of 100
1+$ 281.900
5+$ 252.520
10+$ 245.790
Silicone Rubber
White
22AWG
7 x 30AWG
100ft
30.5m
200°C
0.35mm²
5kV
Silver Plated Copper
1.778mm
UL VW-1
85K9900

RoHS

Spool of 100
1+$ 427.430
5+$ 379.960
10+$ 360.880
PTFE
Yellow
18AWG
19 x 30AWG
100ft
30.5m
200°C
0.969mm²
600V
Tinned Copper
1.778mm
MIL-DTL-16878/4 (Type E), UL 1213
89K8219

RoHS

Spool of 1000
1+$ 3,058.400
PTFE
Black
18AWG
19 x 30AWG
1000ft
305m
200°C
0.969mm²
600V
Copper
1.778mm
MIL-DTL-16878/4 (Type E), UL 1213
02F8648

RoHS

Data e lote

Spool of 100
1+$ 216.880
5+$ 192.980
10+$ 183.370
25+$ 177.940
PVC
White
18AWG
19 x 30AWG
100ft
30.5m
105°C
0.969mm²
600V
Copper
1.778mm
MIL-DTL-16878/1 (Type B)
02F5170

RoHS

Data e lote

Reel of 100
Bobina
1+$ 166.800
5+$ 160.350
10+$ 154.820
PVC
Red
20AWG
10 x 30AWG
100ft
30.5m
105°C
-
1kV
Tinned Copper
1.778mm
MIL-W-76C
02F5173

RoHS

Data e lote

Reel of 100
Bobina
1+$ 166.800
5+$ 160.350
10+$ 154.820
PVC
Green
20AWG
10 x 30AWG
100ft
30.5m
105°C
-
1kV
Copper
1.778mm
MIL-W-76C
86K7483

RoHS

Spool of 100
1+$ 427.430
5+$ 379.960
10+$ 360.880
PTFE
Green
18AWG
19 x 30AWG
100ft
30.5m
200°C
0.969mm²
600V
Tinned Copper
1.778mm
MIL-DTL-16878/4 (Type E), UL 1213
78R8035

RoHS

Data e lote

Spool of 100
1+$ 70.880
5+$ 63.450
10+$ 57.740
15+$ 52.880
25+$ 49.730
PVC
Yellow
20AWG
10 x 30AWG
100ft
30.5m
105°C
-
300V
Copper
1.778mm
-
88K2189

RoHS

Data e lote

Reel of 100
Bobina
1+$ 184.820
3+$ 176.740
5+$ 169.670
10+$ 162.600
25+$ 152.500
Mais preços...
PVC
Black
18AWG
19 x 30AWG
100ft
30.5m
105°C
0.969mm²
150V
Tinned Copper
1.778mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
02F7702

RoHS

Spool of 1000
1+$ 2,068.100
PTFE
Purple
18AWG
19 x 30AWG
1000ft
305m
200°C
0.969mm²
600V
Copper
1.778mm
MIL-DTL-16878/4 (Type E), UL 1213
92F9548

RoHS

Pack of 100
1+$ 175.730
2+$ 157.550
4+$ 144.420
10+$ 139.370
20+$ 134.320
PVC
Purple
18AWG
19 x 30AWG
100ft
30.5m
105°C
0.62mm²
150V
Copper
1.778mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
89K8215

RoHS

Spool of 100
1+$ 434.000
10+$ 429.620
PTFE
Slate
18AWG
19 x 30AWG
100ft
30.5m
200°C
0.969mm²
600V
Tinned Copper
1.778mm
MIL-DTL-16878/4 (Type E), UL 1213
89K8217

RoHS

Spool of 100
1+$ 434.000
10+$ 429.620
PTFE
Purple
18AWG
19 x 30AWG
100ft
30.5m
200°C
0.969mm²
600V
Tinned Copper
1.778mm
MIL-DTL-16878/4 (Type E), UL 1213
89K8216

RoHS

Spool of 100
1+$ 434.000
10+$ 429.620
PTFE
Orange
18AWG
19 x 30AWG
100ft
30.5m
200°C
0.969mm²
600V
Tinned Copper
1.778mm
MIL-DTL-16878/4 (Type E), UL 1213
18C5289

RoHS

Spool of 1000
1+$ 2,267.640
Rubber
White
22AWG
7 x 30AWG
1000ft
305m
200°C
0.35mm²
5kV
Copper
1.778mm
UL VW-1
92F9546

RoHS

Spool of 100
1+$ 184.820
3+$ 176.740
5+$ 169.670
10+$ 162.600
25+$ 152.500
Mais preços...
PVC
Orange
18AWG
19 x 30AWG
100ft
30.5m
105°C
0.969mm²
150V
Copper
1.778mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
02F6402

RoHS

Spool of 1000
1+$ 545.140
PVC
Black
20AWG
7 x 28AWG
1000ft
305m
105°C
0.562mm²
300V
Tinned Copper
1.778mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
03F2243

RoHS

Spool of 1000
1+$ 641.130
PVC
Purple
18AWG
19 x 30AWG
1000ft
305m
105°C
0.62mm²
150V
Copper
1.778mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
02F7700

RoHS

Spool of 1000
1+$ 2,068.100
PTFE
Orange
18AWG
19 x 30AWG
1000ft
305m
200°C
0.969mm²
600V
Copper
1.778mm
MIL-DTL-16878/4 (Type E), UL 1213
86K7482

RoHS

Spool of 100
1+$ 434.000
10+$ 429.620
PTFE
Brown
18AWG
19 x 30AWG
100ft
30.5m
200°C
0.969mm²
600V
Tinned Copper
1.778mm
MIL-DTL-16878/4 (Type E), UL 1213
05F1954

RoHS

Spool of 1000
1+$ 641.130
PVC
Red
18AWG
19 x 30AWG
1000ft
305m
105°C
0.969mm²
150V
Copper
1.778mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
02F7701

RoHS

Spool of 1000
1+$ 2,068.100
PTFE
Gray
18AWG
19 x 30AWG
1000ft
305m
200°C
0.969mm²
600V
Copper
1.778mm
MIL-DTL-16878/4 (Type E), UL 1213
88K2190

RoHS

Data e lote

Reel of 100
Bobina
1+$ 184.820
3+$ 176.740
5+$ 169.670
10+$ 162.600
25+$ 152.500
Mais preços...
PVC
Green
18AWG
19 x 30AWG
100ft
30.5m
105°C
0.969mm²
150V
Tinned Copper
1.778mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
88K2191

RoHS

Spool of 1000
1+$ 641.130
PVC
Black
18AWG
19 x 30AWG
1000ft
305m
105°C
0.969mm²
150V
Tinned Copper
1.778mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
02F7697

RoHS

Spool of 1000
1+$ 2,068.100
PTFE
Yellow
18AWG
19 x 30AWG
1000ft
305m
200°C
0.969mm²
600V
Copper
1.778mm
MIL-DTL-16878/4 (Type E), UL 1213
1-25 de 38 itens
de 2 página(s)

Fornecedores populares

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M