0
0 itens$ 0.00

Hook Up Wire :

11 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
72AC6550

RoHS

Reel of 305
Bobina
1+$ 33.470
25+$ 30.980
50+$ 28.500
100+$ 26.700
250+$ 25.210
PVC
Black
28AWG
7 x 0.127mm
305m
1000ft
80°C
-
30V
Tinned Copper
0.9mm
UL 1571
72AC6562

RoHS

Reel of 305
Bobina
1+$ 34.230
25+$ 31.680
50+$ 29.140
100+$ 27.310
250+$ 25.780
PVC
White
28AWG
7 x 0.127mm
305m
1000ft
80°C
-
30V
Tinned Copper
0.9mm
UL 1571
72AC6556

RoHS

Reel of 305
Bobina
1+$ 33.470
25+$ 30.980
50+$ 28.500
100+$ 26.700
250+$ 25.210
PVC
Grey
28AWG
7 x 0.127mm
305m
1000ft
80°C
-
30V
Tinned Copper
0.9mm
UL 1571
72AC6558

RoHS

Reel of 305
Bobina
1+$ 33.470
25+$ 30.980
50+$ 28.500
100+$ 26.700
250+$ 25.210
PVC
Red
28AWG
7 x 0.127mm
305m
1000ft
80°C
-
30V
Tinned Copper
0.9mm
UL 1571
72AC6564

RoHS

Reel of 305
Bobina
1+$ 29.090
25+$ 26.930
50+$ 24.770
100+$ 23.210
250+$ 21.910
PVC
Yellow
28AWG
7 x 0.127mm
305m
1000ft
80°C
-
30V
Tinned Copper
0.9mm
UL 1571
72AC6560

RoHS

Reel of 305
Bobina
1+$ 33.470
25+$ 30.980
50+$ 28.500
100+$ 26.700
250+$ 25.210
PVC
Purple
28AWG
7 x 0.127mm
305m
1000ft
80°C
-
30V
Tinned Copper
0.9mm
UL 1571
72AC6552

RoHS

Reel of 305
Bobina
1+$ 33.470
25+$ 30.980
50+$ 28.500
100+$ 26.700
250+$ 25.210
PVC
Blue
28AWG
7 x 0.127mm
305m
1000ft
80°C
-
30V
Tinned Copper
0.9mm
UL 1571
72AC6554

RoHS

Reel of 305
Bobina
1+$ 29.090
25+$ 26.930
50+$ 24.770
100+$ 23.210
250+$ 21.910
PVC
Brown
28AWG
7 x 0.127mm
305m
1000ft
80°C
-
30V
Tinned Copper
0.9mm
UL 1571
50AC6692

RoHS

Reel of 100
Bobina
PVC
Blue
-
7 x 0.12mm
100m
328ft
85°C
0.08mm²
1kV
Tinned Copper
0.9mm
BS 4808 Part 2 Class 2
99Y7701

RoHS

Reel of 328
Bobina
1+$ 11.800
50+$ 9.690
100+$ 8.950
250+$ 8.300
500+$ 7.620
PVC
Yellow
-
7 x 0.12mm
100m
328ft
85°C
0.08mm²
1kV
Tinned Copper
0.9mm
BS 4808 Part 2 Class 2
12AC8617

RoHS

Reel of 328
Bobina
1+$ 8.140
100+$ 6.660
250+$ 6.100
500+$ 5.670
1000+$ 5.330
PVC
Brown
-
7 x 0.12mm
100m
328ft
85°C
0.08mm²
1kV
Tinned Copper
0.9mm
BS 4808 Part 2 Class 2
1-11 de 11 itens
de 1 página(s)

Fornecedores populares

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M