0
0 itens$ 0.00

Hook Up Wire :

62 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Cable & Wire Type
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
68Y7927

RoHS

Reel of 100
Bobina
1+$ 240.510
10+$ 222.680
25+$ 207.990
50+$ 202.750
100+$ 194.360
-
PVC
Green, Yellow
10AWG
84 x 0.3mm
328ft
100m
105°C
6mm²
600V
Copper
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
58AC5940

RoHS

Reel of 10
Bobina
1+$ 180.560
5+$ 141.350
10+$ 129.150
25+$ 116.950
-
Silicone
Red
9AWG
1548 x 0.07mm
32.8ft
10m
150°C
6mm²
1.5kV
Tinned Copper
6.2mm
-
SiliStrom Series
26AM7400

RoHS

Spool of 328
1+$ 619.270
500+$ 531.500
1000+$ 509.520
2500+$ 487.540
5000+$ 465.630
-
PVC
White
10AWG
-
328ft
100m
105°C
6mm²
600V
Tinned Copper
5.1mm
CSA TEW, UL AWM 1015, UL MTW 1063
OLFLEX WIRE MS 2.1 Series
38Y7318

RoHS

Reel of 100
Bobina
1+$ 329.830
5+$ 323.670
10+$ 317.500
25+$ 311.340
-
PVC
Black
10AWG
-
328ft
100m
80°C
6mm²
750V
Copper
5.3mm
CE, HAR
H07V-K Series
79Y4603

RoHS

1 Meter
1+$ 4.220
10+$ 4.080
25+$ 3.950
50+$ 3.670
-
PVC
Blue
10AWG
84 x 0.3mm
3.3ft
1m
105°C
6mm²
600V
Copper
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7917

RoHS

Reel of 100
Bobina
1+$ 240.510
10+$ 222.680
25+$ 207.990
50+$ 202.750
100+$ 194.360
-
PVC
Grey
10AWG
84 x 0.3mm
328ft
100m
105°C
6mm²
600V
Copper
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
79Y4593

RoHS

1 Meter
1+$ 4.220
10+$ 4.080
25+$ 3.950
50+$ 3.670
-
PVC
Black
10AWG
84 x 0.3mm
3.3ft
1m
105°C
6mm²
600V
Copper
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
38Y7326

RoHS

Reel of 100
Bobina
1+$ 329.830
5+$ 323.670
10+$ 317.500
25+$ 311.340
-
PVC
Red
10AWG
-
328ft
100m
80°C
6mm²
750V
Copper
5.3mm
CE, HAR
H07V-K Series
68Y7893

RoHS

Reel of 100
Bobina
1+$ 240.510
10+$ 222.680
25+$ 207.990
50+$ 202.750
100+$ 194.360
-
PVC
Brown
10AWG
84 x 0.3mm
328ft
100m
105°C
6mm²
600V
Copper
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
79Y4703

RoHS

1 Meter
1+$ 4.220
10+$ 4.080
25+$ 3.950
50+$ 3.670
-
PVC
Yellow
10AWG
84 x 0.3mm
3.3ft
1m
105°C
6mm²
600V
Copper
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
31Y6305

RoHS

Reel of 100
Bobina
1+$ 230.780
10+$ 215.350
25+$ 202.650
50+$ 198.110
100+$ 190.850
-
LSZH
Green, Yellow
-
7 x 1.04mm
328ft
100m
-
6mm²
450V
Copper
5.4mm
-
-
38Y7322

RoHS

Reel of 100
Bobina
1+$ 328.960
5+$ 322.810
10+$ 316.670
25+$ 310.520
-
PVC
Blue
10AWG
-
328ft
100m
80°C
6mm²
750V
Copper
5.3mm
CE, HAR
H07V-K Series
68Y7975

RoHS

Reel of 100
Bobina
1+$ 240.510
10+$ 222.680
25+$ 207.990
50+$ 202.750
100+$ 194.360
-
PVC
White
10AWG
84 x 0.3mm
328ft
100m
105°C
6mm²
600V
Copper
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
79Y4622

RoHS

1 Meter
1+$ 4.220
10+$ 4.080
25+$ 3.950
50+$ 3.670
-
PVC
Dark Blue
10AWG
84 x 0.3mm
-
-
105°C
6mm²
600V
Copper
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
58AC5942

RoHS

Pack of 10
1+$ 177.250
5+$ 138.810
10+$ 126.850
25+$ 114.880
-
Silicone
Transparent
9AWG
1548 x 0.07mm
32.8ft
10m
150°C
6mm²
1.5kV
Tinned Copper
6.2mm
-
SiliStrom Series
58AC5941

RoHS

Pack of 10
1+$ 175.830
5+$ 137.730
10+$ 125.870
25+$ 114.000
-
Silicone
Blue
9AWG
1548 x 0.07mm
32.8ft
10m
150°C
6mm²
1.5kV
Tinned Copper
6.2mm
-
SiliStrom Series
26AM8183

RoHS

Each
1+$ 185.520
5+$ 173.800
10+$ 171.120
-
PVC
Green, Yellow
10AWG
-
328ft
100m
80°C
6mm²
750V
Copper
5.3mm
CE, HAR
H07V-K Series
26AM9786

RoHS

Each
1+$ 183.530
5+$ 143.650
10+$ 131.230
25+$ 118.800
Hook Up Wire
-
-
9AWG
1548 x 0.07mm
-
-
-
6mm²
-
-
-
-
-
68Y7910

RoHS

Reel of 100
Bobina
1+$ 240.510
10+$ 222.680
25+$ 207.990
50+$ 202.750
100+$ 194.360
-
PVC
Green
10AWG
84 x 0.3mm
328ft
100m
105°C
6mm²
600V
Copper
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
79Y4663

RoHS

1 Meter
1+$ 4.220
10+$ 4.080
25+$ 3.950
50+$ 3.670
-
PVC
Orange
10AWG
84 x 0.3mm
3.3ft
1m
105°C
6mm²
600V
Copper
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
79Y4656

RoHS

1 Meter
1+$ 4.220
10+$ 4.080
25+$ 3.950
50+$ 3.670
-
PVC
Light Blue
10AWG
84 x 0.3mm
-
-
105°C
6mm²
600V
Copper
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7968

RoHS

Reel of 100
Bobina
1+$ 240.510
10+$ 222.680
25+$ 207.990
50+$ 202.750
100+$ 194.360
-
PVC
Violet
10AWG
84 x 0.3mm
328ft
100m
105°C
6mm²
600V
Copper
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
50AC6929

RoHS

Reel of 100
Bobina
1+$ 282.870
10+$ 264.230
25+$ 255.630
50+$ 247.020
100+$ 236.990
-
LSZH
Green, Yellow
-
75 x 0.3mm
328ft
100m
90°C
6mm²
750V
Copper
5.5mm
-
-
58AC5915

RoHS

Pack of 10
1+$ 98.050
5+$ 76.610
10+$ 69.940
25+$ 63.270
-
PVC
Green, Yellow
9AWG
1548 x 0.07mm
32.8ft
10m
70°C
6mm²
1.5kV
Tinned Copper
5.9mm
-
FlexiStrom Series
26AM7634

RoHS

Spool of 328
1+$ 705.200
500+$ 600.180
1000+$ 573.940
2500+$ 547.700
5000+$ 521.460
-
Zero Halogen
Black
6AWG
-
328ft
100m
90°C
6mm²
750V
Copper
5.5mm
-
-
1-25 de 62 itens
de 3 página(s)

Fornecedores populares

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M