0
0 itens$ 0.00

Hook Up Wire :

55 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
82T5262

RoHS

Reel of 10
Bobina
1+$ 232.150
5+$ 214.820
10+$ 201.830
25+$ 188.840
50+$ 171.510
Silicone Rubber
Red
8AWG
2556 x 0.07mm
32ft
10m
90°C
10mm²
1.5kV
Copper
9mm
-
SiliStrom Series
72C3148

RoHS

Each
1+$ 161.060
5+$ 152.320
10+$ 146.450
25+$ 141.060
Silicone Rubber
Blue
8AWG
2556 x 0.07mm
32ft
10m
90°C
10mm²
1.5kV
Copper
9mm
-
SiliStrom Series
79Y4594

RoHS

1 Meter
1+$ 6.440
10+$ 6.240
25+$ 6.020
50+$ 5.620
PVC
Black
8AWG
136 x 0.3mm
3.3ft
1m
105°C
10mm²
600V
Copper
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7928

RoHS

Reel of 100
Bobina
1+$ 372.620
5+$ 348.050
10+$ 334.010
25+$ 325.230
50+$ 311.190
PVC
Green, Yellow
8AWG
136 x 0.3mm
328ft
100m
105°C
10mm²
600V
Copper
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
79Y4604

RoHS

1 Meter
1+$ 6.440
10+$ 6.240
25+$ 6.020
50+$ 5.620
PVC
Blue
8AWG
136 x 0.3mm
3.3ft
1m
105°C
10mm²
600V
Copper
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
82T5261

RoHS

Reel of 10
Bobina
1+$ 232.150
5+$ 214.820
10+$ 201.830
25+$ 188.840
50+$ 171.510
Silicone Rubber
Black
8AWG
2556 x 0.07mm
32ft
10m
90°C
10mm²
1.5kV
Copper
9mm
-
SiliStrom Series
79Y4613

RoHS

1 Meter
1+$ 6.440
10+$ 6.240
25+$ 6.020
50+$ 5.620
PVC
Brown
8AWG
136 x 0.3mm
3.3ft
1m
105°C
10mm²
600V
Copper
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
50AC7041

RoHS

Reel of 50
Bobina
1+$ 239.560
10+$ 223.760
25+$ 210.220
50+$ 203.450
100+$ 196.680
LSZH
Green, Yellow
-
-
164ft
50m
90°C
10mm²
750V
Copper
7.1mm
BS EN 50525-3-41, BS EN/IEC 60332-1-2, BS EN 50267-2-1, BS EN/IEC 61034-1
-
58AC5916

RoHS

Pack of 10
1+$ 154.410
5+$ 120.930
10+$ 110.510
25+$ 100.080
PVC
Black
7AWG
2556 x 0.07mm
32.8ft
10m
70°C
10mm²
1.5kV
Tinned Copper
7mm
-
FlexiStrom Series
38Y7319

RoHS

Reel of 100
Bobina
1+$ 700.110
10+$ 633.590
50+$ 593.680
100+$ 550.440
PVC
Black
8AWG
-
328ft
100m
80°C
10mm²
750V
Copper
6.8mm
CE, HAR
H07V-K Series
68Y7918

RoHS

Reel of 100
Bobina
1+$ 372.620
5+$ 348.050
10+$ 334.010
25+$ 325.230
50+$ 311.190
PVC
Grey
8AWG
136 x 0.3mm
328ft
100m
105°C
10mm²
600V
Copper
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7976

RoHS

Reel of 100
Bobina
1+$ 372.620
5+$ 348.050
10+$ 334.010
25+$ 325.230
50+$ 311.190
PVC
White
8AWG
136 x 0.3mm
328ft
100m
105°C
10mm²
600V
Copper
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
85AK8301

RoHS

Pack of 2
1+$ 8.220
Silicone
Red, Black
8AWG
-
3.28ft
1m
200°C
10mm²
3kV
Tinned Copper
-
-
-
19J5891

RoHS

Each
1+$ 232.150
5+$ 214.820
10+$ 201.830
25+$ 188.840
50+$ 171.510
Silicone Rubber
Transparent
8AWG
2556 x 0.07mm
32ft
10m
90°C
10mm²
1.5kV
Copper
9mm
-
SiliStrom Series
29AH7153

RoHS

Reel of 50
Bobina
1+$ 254.030
10+$ 237.290
25+$ 229.560
50+$ 221.840
100+$ 212.830
Rubber
Black
-
-
164ft
50m
85°C
10mm²
100V
Copper
9mm
-
Pro Power H01N2-D Welding Cable
68Y7959

RoHS

Reel of 100
Bobina
1+$ 372.620
5+$ 348.050
10+$ 334.010
25+$ 325.230
50+$ 311.190
PVC
Red
8AWG
136 x 0.3mm
328ft
100m
105°C
10mm²
600V
Copper
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
34AH2791

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 100
Bobina
1+$ 3,676.930
100+$ 3,579.040
200+$ 3,526.850
Polyolefin
Black
-
19 x 17AWG
328ft
100m
-
10mm²
1kV
Tinned Copper
6.2mm
BS 5099, IEC 60228 Class 6
-
58AC5917

RoHS

Pack of 10
1+$ 160.020
5+$ 125.240
10+$ 114.410
25+$ 103.580
PVC
Red
7AWG
2556 x 0.07mm
32.8ft
10m
70°C
10mm²
1.5kV
Tinned Copper
7mm
-
FlexiStrom Series
02M0323

RoHS

Each
1+$ 578.160
5+$ 567.330
10+$ 556.490
25+$ 545.660
PVC
Red
8AWG
-
328ft
100m
80°C
10mm²
750V
Copper
6.8mm
CE, HAR
H07V-K Series
58AC5918

RoHS

Pack of 10
1+$ 135.510
5+$ 106.130
10+$ 96.980
25+$ 87.830
PVC
Blue
7AWG
2556 x 0.07mm
32.8ft
10m
-
10mm²
1.5kV
Tinned Copper
7mm
-
FlexiStrom Series
26AM7635

RoHS

Spool of 328
1+$ 1,084.900
500+$ 927.980
1000+$ 888.750
2500+$ 849.520
5000+$ 810.300
Zero Halogen
Black
8AWG
-
328ft
100m
90°C
10mm²
750V
Copper
7.1mm
CE, HAR
OLFLE H07Z-K Series
26AM7339

RoHS

Spool of 328
1+$ 1,634.100
500+$ 1,367.370
1000+$ 1,300.660
2500+$ 1,234.010
5000+$ 1,167.290
PVC
Green, Yellow
8AWG
-
328ft
100m
105°C
10mm²
1kV
Tinned Copper
6.8mm
CSA TEW, UL AWM 10269, UL MTW 1063
OLFLEX WIRE MS 2.2 Series
26AM7412

RoHS

Spool of 328
1+$ 1,034.710
500+$ 887.830
1000+$ 851.100
2500+$ 814.430
5000+$ 777.690
PVC
Brown
8AWG
-
328ft
100m
105°C
10mm²
600V
Tinned Copper
6.8mm
CSA TEW, UL AWM 1015, UL MTW 1063
OLFLEX WIRE MS 2.1 Series
26AM7413

RoHS

Spool of 328
1+$ 1,034.710
500+$ 887.830
1000+$ 851.100
2500+$ 814.430
5000+$ 777.690
PVC
Red
8AWG
-
328ft
100m
105°C
10mm²
600V
Tinned Copper
6.8mm
CSA TEW, UL AWM 1015, UL MTW 1063
OLFLEX WIRE MS 2.1 Series
26AM7416

RoHS

Spool of 328
1+$ 1,034.710
500+$ 887.830
1000+$ 851.100
2500+$ 814.430
5000+$ 777.690
PVC
Orange
8AWG
-
328ft
100m
105°C
10mm²
600V
Tinned Copper
6.8mm
CSA TEW, UL AWM 1015, UL MTW 1063
OLFLEX WIRE MS 2.1 Series
1-25 de 55 itens
de 3 página(s)

Fornecedores populares

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M