Hook Up Wire :
28 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(28)
Conductor Area CSA
=0.03mm²
1
(3)
(1)
(1)
(1)
(28)
(11)
(1)
(2)
Wire Gauge
(28)
Reel Length (Imperial)
(22)
(6)
No. of Max Strands x Strand Size
(21)
(7)
Jacket Material
(20)
(7)
(1)
Voltage Rating
(20)
(7)
Approval Specification
(7)
(20)
Operating Temperature Max
(1)
(7)
(1)
(19)
Conductor Material
(6)
(19)
(3)
Reel Length (Metric)
(4)
(18)
(6)
Embalagem
(9)
(19)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Jacket Material | Jacket Color | Wire Gauge | No. of Max Strands x Strand Size | Reel Length (Metric) | Reel Length (Imperial) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | External Diameter | Approval Specification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 100 Bobina | 1+$ 150.970 5+$ 134.400 10+$ 127.740 25+$ 119.350 | PTFE | Red | 32AWG | 7 x 40AWG | 30.5m | 100ft | 200°C | 0.03mm² | 250V | Silver Plated Copper | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | ||||||
Reel of 100 Bobina | 1+$ 135.260 5+$ 120.430 10+$ 114.480 25+$ 106.970 | PTFE | Green | 32AWG | Solid | 30m | 100ft | 200°C | 0.03mm² | 250V | Silver Plated Copper | 0.48mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | ||||||
Reel of 100 Bobina | 1+$ 150.970 5+$ 134.400 10+$ 127.740 25+$ 119.350 | PTFE | Black | 32AWG | 7 x 40AWG | 30.5m | 100ft | 200°C | 0.03mm² | 250V | Silver Plated Copper | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | ||||||
ALPHA WIRE | Spool of 100 | 1+$ 20.930 5+$ 20.110 10+$ 19.290 20+$ 18.470 50+$ 17.650 Mais preços... | Unjacketed | - | 32AWG | Solid | 30.5m | 100ft | 150°C | 0.03mm² | - | Tinned Copper | 0.2mm | - | |||||
Reel of 100 Bobina | 1+$ 150.970 5+$ 134.400 10+$ 127.740 25+$ 119.350 | PTFE | White | 32AWG | 7 x 40AWG | 30.5m | 100ft | 200°C | 0.03mm² | 250V | Silver Plated Copper | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | ||||||
Spool of 100 | 1+$ 137.030 3+$ 131.040 5+$ 125.800 10+$ 120.550 25+$ 113.070 Mais preços... | PTFE | Blue | 32AWG | 7 x 40AWG | 30.5m | 100ft | 200°C | 0.03mm² | 250V | Silver Plated Copper | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | ||||||
Spool of 1000 | 1+$ 794.370 | PTFE | Red | 32AWG | 7 x 40AWG | 305m | 1000ft | 200°C | 0.03mm² | 250V | Silver Plated Copper | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | ||||||
Spool of 100 | 1+$ 137.030 3+$ 131.040 5+$ 125.800 10+$ 120.550 25+$ 113.070 Mais preços... | PTFE | Slate | 32AWG | 7 x 40AWG | 30.5m | 100ft | 200°C | 0.03mm² | 250V | Silver Plated Copper | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | ||||||
Spool of 1000 | 1+$ 794.370 | PTFE | White | 32AWG | 7 x 40AWG | 305m | 1000ft | 200°C | 0.03mm² | 250V | Silver Plated Copper | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | ||||||
Spool of 1000 | 1+$ 781.720 | PTFE | Gray | 32AWG | 7 x 40AWG | 305m | 1000ft | 200°C | 0.03mm² | 250V | Silver Plated Copper | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | ||||||
Reel of 100 Bobina | 1+$ 150.970 5+$ 134.400 10+$ 127.740 25+$ 119.350 | PTFE | Purple | 32AWG | 7 x 40AWG | 30.5m | 100ft | 200°C | 0.03mm² | 250V | Silver Plated Copper | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | ||||||
Spool of 100 | 1+$ 137.030 3+$ 131.040 5+$ 125.800 10+$ 120.550 25+$ 113.070 Mais preços... | PTFE | Yellow | 32AWG | 7 x 40AWG | 30.5m | 100ft | 200°C | 0.03mm² | 250V | Silver Plated Copper | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | ||||||
Spool of 100 | 1+$ 157.420 3+$ 144.990 5+$ 139.070 10+$ 130.200 25+$ 120.730 Mais preços... | PVC | Blue | 32AWG | 7 x 40AWG | 30.5m | 100ft | 105°C | 0.03mm² | 600V | Copper | 0.711mm | MIL-DTL-16878/1 (Type B) | ||||||
Spool of 100 | 1+$ 160.580 3+$ 153.560 5+$ 147.420 10+$ 141.280 25+$ 132.500 Mais preços... | PTFE | Red | 32AWG | Solid | 30.5m | 100ft | 200°C | 0.03mm² | 250V | Copper | 0.48mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | ||||||
Spool of 100 | 1+$ 157.420 3+$ 144.990 5+$ 139.070 10+$ 130.200 25+$ 120.730 Mais preços... | PVC | Red | 32AWG | 7 x 40AWG | 30.5m | 100ft | 105°C | 0.03mm² | 600V | Tinned Copper | 0.711mm | MIL-DTL-16878/1 (Type B) | ||||||
Spool of 100 | 1+$ 157.420 3+$ 144.990 5+$ 139.070 10+$ 130.200 25+$ 120.730 Mais preços... | PVC | Black | 32AWG | 7 x 40AWG | 30.5m | 100ft | 105°C | 0.03mm² | 600V | Tinned Copper | 0.74mm | MIL-DTL-16878/1 (Type B) | ||||||
Spool of 100 | 1+$ 160.580 3+$ 153.560 5+$ 147.420 10+$ 141.280 25+$ 132.500 Mais preços... | PTFE | Blue | 32AWG | Solid | 30m | 100ft | 200°C | 0.03mm² | 250V | Silver Plated Copper | 0.48mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | ||||||
Spool of 1000 | 1+$ 433.510 10+$ 429.130 | PVC | Yellow | 32AWG | 7 x 40AWG | 305m | 1000ft | 105°C | 0.03mm² | 600V | Copper | 0.711mm | MIL-DTL-16878/1 (Type B) | ||||||
Reel of 100 Bobina | 1+$ 150.970 5+$ 134.400 10+$ 127.740 25+$ 119.350 | PTFE | Green | 32AWG | 7 x 40AWG | 30.5m | 100ft | 200°C | 0.03mm² | 250V | Silver Plated Copper | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | ||||||
Spool of 100 | 1+$ 157.420 3+$ 144.990 5+$ 139.070 10+$ 130.200 25+$ 120.730 Mais preços... | PVC | Green | 32AWG | 7 x 40AWG | 30.5m | 100ft | 105°C | 0.03mm² | 600V | Copper | 0.711mm | MIL-DTL-16878/1 (Type B) | ||||||
Spool of 100 | 1+$ 137.030 3+$ 131.040 5+$ 125.800 10+$ 120.550 25+$ 113.070 Mais preços... | PTFE | Brown | 32AWG | 7 x 40AWG | 30.5m | 100ft | 200°C | 0.03mm² | 250V | Silver Plated Copper | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | ||||||
Reel of 100 Bobina | 1+$ 150.970 5+$ 134.400 10+$ 127.740 25+$ 119.350 | PTFE | Orange | 32AWG | 7 x 40AWG | 30.5m | 100ft | 200°C | 0.03mm² | 250V | Silver Plated Copper | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | ||||||
Spool of 1000 | 1+$ 433.510 10+$ 429.130 | PVC | Blue | 32AWG | 7 x 40AWG | 305m | 1000ft | 105°C | 0.03mm² | 600V | Copper | 0.711mm | MIL-DTL-16878/1 (Type B) | ||||||
Spool of 100 | 1+$ 157.420 3+$ 144.990 5+$ 139.070 10+$ 130.200 25+$ 120.730 Mais preços... | PVC | Yellow | 32AWG | 7 x 40AWG | 30.5m | 100ft | 105°C | 0.03mm² | 600V | Copper | 0.711mm | MIL-DTL-16878/1 (Type B) | ||||||
Spool of 1000 | 1+$ 794.370 | PTFE | Black | 32AWG | 7 x 40AWG | 305m | 1000ft | 200°C | 0.03mm² | 250V | Silver Plated Copper | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | ||||||