158 Resultados encontrados para "RAYCHEM - TE CONNECTIVITY"
Encontre uma grande variedade de Hook Up Wire em Newark Brasil. Temos em estoque uma grande seleção de Hook Up Wire, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Raychem - Te Connectivity.
Ver
Comprador
Engenheiro
Fabricante
Cable & Wire Type
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50AC7991 RoHS | Spool of 100 | 1+ $ 42.970 | ETFE | White | 26AWG | 19 x 38AWG | 328ft | 100m | 150°C | 0.15mm² | 600VAC | Tinned Copper | 0.81mm | - | Spec 55 Series | |||||
RAYCHEM - TE CONNECTIVITY | Spool of 100 | 1+ $ 19.110 | ETFE | Black | 22AWG | 19 x 0.15mm | - | 100m | 200°C | 0.35mm² | 600VAC | Copper | - | - | - | |||||
RAYCHEM - TE CONNECTIVITY | Spool of 100 | 1+ $ 208.530 100+ $ 202.980 200+ $ 200.020 | ETFE | Black | 16AWG | 19 x 29AWG | 328ft | 100m | 150°C | 1.31mm² | 600VAC | Tinned Copper | 1.73mm | - | Spec 55 Series | |||||
48W2998 RoHS | Each | 1+ $ 208.560 3+ $ 204.080 5+ $ 201.410 10+ $ 200.410 25+ $ 199.810 | PVF2 | White | 14AWG | 19 x 27AWG | 328ft | 100m | 150°C | 1.94mm² | 600VAC | Tinned Copper | 2.26mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | |||||
73AH8217 RoHS | Spool of 100 | 1+ $ 205.230 | ETFE | White | 26AWG | 19 x 38AWG | 100ft | 30.5m | 200°C | - | 600VAC | Silver Plated Copper | 0.81mm | MIL-DTL-22759 | SPEC 55 Series | |||||
RAYCHEM - TE CONNECTIVITY | Spool of 100 | 1+ $ 103.130 200+ $ 61.770 | ETFE | Black | 24AWG | 19 x 36AWG | 328ft | 100m | 150°C | 0.2mm² | 600VAC | Tinned Copper | 0.94mm | - | Spec 55 Series | |||||
34AH4584 RoHS | RAYCHEM - TE CONNECTIVITY | Spool of 100 | 1+ $ 75.060 200+ $ 73.060 500+ $ 71.990 | ETFE | Blue | 26AWG | 19 x 38AWG | 328ft | 100m | 150°C | 0.16mm² | 600VAC | Tinned Copper | 0.81mm | - | Spec 55 Series | ||||
Spool of 100 | 1+ $ 110.680 200+ $ 107.730 500+ $ 106.160 | PVDF | Red | - | 19 x 0.127mm | 328ft | 100m | 125°C | 0.25mm² | 600VAC | Tinned Copper | 1.22mm | - | - | ||||||
Spool of 100 | 1+ $ 24.110 | PVDF | Blue | - | 19 x 0.127mm | 328ft | 100m | 125°C | 0.25mm² | 600VAC | Tinned Copper | 1.22mm | - | - | ||||||
Each | 1+ $ 133.480 5+ $ 124.160 10+ $ 120.480 25+ $ 116.760 50+ $ 110.680 Mais preços... | PVDF | White | - | 19 x 0.127mm | 328ft | 100m | 125°C | 0.25mm² | 600VAC | Tinned Copper | 1.22mm | - | - | ||||||
RAYCHEM - TE CONNECTIVITY | Spool of 100 | 1+ $ 27.510 | Polymer, Zero Halogen | White | 18AWG | 19 x 0.25mm | 328ft | 100m | 125°C | 1mm² | 1.3kVAC | Tinned Copper | 1.75mm | - | 100G0111 Series | |||||
RAYCHEM - TE CONNECTIVITY | Spool of 100 | 1+ $ 30.570 | Polymer | Black | 22AWG | 19 x 0.16mm | 328ft | 100m | 125°C | 0.4mm² | 1.3kVAC | Tinned Copper | 1.33mm | - | 100G0111 Series | |||||
34AH4580 RoHS | RAYCHEM - TE CONNECTIVITY | Spool of 100 | 1+ $ 29.700 | ETFE | Green | 24AWG | 19 x 36AWG | 328ft | 100m | 150°C | 0.24mm² | 600VAC | Tinned Copper | 0.94mm | - | Spec 55 Series | ||||
50AC7606 RoHS | Spool of 100 | 1+ $ 169.180 3+ $ 154.250 5+ $ 146.290 10+ $ 139.330 25+ $ 132.360 Mais preços... | Polymer | Black | 15AWG | 37 x 0.23mm | 328.084ft | 100m | 125°C | 1.5mm² | 1.3kVAC | Tinned Copper | 2.1mm | - | 100G0111 Series | |||||
RAYCHEM - TE CONNECTIVITY | Spool of 100 | 1+ $ 19.660 | Polyester | Blue | 24AWG | 19 x 0.12mm | 328ft | 100m | 120°C | 0.2mm² | 600VAC | Tinned Copper | 0.98mm | - | 99M Series | |||||
46AM8491 | RAYCHEM - TE CONNECTIVITY | 1 Foot | 1+ $ 16.640 1640+ $ 13.140 6562+ $ 9.810 | Polyolefin | Black | - | - | 1ft | 304.8mm | 105°C | 16mm² | 1.9kV | Tinned Copper | 0.34" | IEC 60228 Class 5 | - | ||||
50AC7989 RoHS | RAYCHEM - TE CONNECTIVITY | Reel of 100 Bobina | 1+ $ 105.950 200+ $ 68.860 | ETFE | Red | 22AWG | 19 x 34AWG | 328ft | 100m | 150°C | 0.33mm² | 600VAC | Tinned Copper | 1.09mm | - | Spec 55 Series | ||||
RAYCHEM - TE CONNECTIVITY | Spool of 100 | 1+ $ 110.280 200+ $ 107.340 500+ $ 105.780 | ETFE | White | 20AWG | 19 x 32AWG | 328ft | 100m | 150°C | - | 600VAC | Tinned Copper | 1.47mm | - | - | |||||
RAYCHEM - TE CONNECTIVITY | Spool of 100 | 1+ $ 57.460 200+ $ 55.670 500+ $ 54.710 | ETFE | White | 16AWG | 19 x 29AWG | 328ft | 100m | 150°C | - | 600VAC | Tinned Copper | 1.73mm | - | - | |||||
50AC6217 RoHS | RAYCHEM - TE CONNECTIVITY | Reel of 100 Bobina | 1+ $ 117.130 200+ $ 114.010 500+ $ 112.350 | ETFE | White | 18AWG | 19 x 30AWG | 328ft | 100m | 150°C | - | 600VAC | Tinned Copper | 1.52mm | - | - | ||||
34AH4496 RoHS | RAYCHEM - TE CONNECTIVITY | Spool of 100 | 1+ $ 97.630 200+ $ 95.030 500+ $ 93.650 | PVF2 | Orange | 20AWG | 19 x 32AWG | 328ft | 100m | 150°C | 0.6mm² | 600VAC | Tinned Copper | 1.4mm | - | Spec 44 Series | ||||
RAYCHEM - TE CONNECTIVITY | Spool of 100 | 1+ $ 103.310 200+ $ 100.560 500+ $ 99.100 | ETFE | Black | - | 19 x 0.127mm | - | 100m | 200°C | 0.25mm² | 600VAC | Copper | - | - | - | |||||
RAYCHEM - TE CONNECTIVITY | Spool of 100 | 1+ $ 102.130 | ETFE | Black | 20AWG | 19 x 32AWG | 328ft | 100m | 150°C | 0.52mm² | 600VAC | Tinned Copper | 1.27mm | - | Spec 55 Series | |||||
34AH4495 RoHS | RAYCHEM - TE CONNECTIVITY | Spool of 100 | 1+ $ 87.130 200+ $ 84.820 500+ $ 83.580 | PVF2 | Brown | 20AWG | 19 x 32AWG | 328ft | 100m | 150°C | 0.6mm² | 600VAC | Tinned Copper | 1.4mm | - | Spec 44 Series | ||||
Spool of 100 | 1+ $ 58.140 200+ $ 56.590 500+ $ 55.770 | PVDF | Black | 24AWG | 19 x 0.13mm | 328ft | 100m | 150°C | 0.24mm² | 600VAC | Copper | 1.02mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | ||||||