| Quantidade | Preço |
|---|---|
| 20+ | $ 0.554 |
| 25+ | $ 0.496 |
| 50+ | $ 0.483 |
| 100+ | $ 0.427 |
| 250+ | $ 0.377 |
| 500+ | $ 0.369 |
Informação do produto
Descrição geral do produto
The CTSB-SAMPLE from 3M™ is the perfect sampling of their Steel Barb Cable Ties. This assortment contains 35 high-quality nylon (polyamide) 6.6 steel barb cable ties in various lengths, tensile strengths and colors - natural and UV weather-resistant black. Thesebarb lock ties grip tight and secure providing a tough, reliable hold for industrial applications.
- Molded from high-quality nylon (polyamide) 6.6
- Natural color for indoor use and UV weather-resistant Black color for outdoor and indoor use
- 304 Stainless steel barb, when engaged, presses into the strap and grips tight providing a tough, reliable hold for industrial applications
- Steel barb can be locked at any point along the strap providing infinite positions to secure wire or cable
- Rectangular head design features rounded corners to prevent snagging
- Ribbed pattern strap helps prevent slippage in high vibration environments
- UL listed Type 21 or 21S and tested to standard 62275 for cable management systems; UL file # E116841
- Plenum rated AH-2 for use in air handling spaces
- Min. operating temperature range of -40°C to 85°C
Aplicações
Cable & Wire Protection, Routing, Industrial
Conteúdo
5 each of Natural nylon (polyamide) 6.6 stainless steel barb cable ties: CTSB6NT40 (6.1" L x 0.14" W/tensile 40 lbs), CTSB8NT18 (8" L x 0.9" W/tensile 18 lbs), and CTSB11NT50 (11.6" L x 0.19" W/tensile 50 lbs); and 5 each of Black, UV weather-resistant nylon (polyamide) 6.6 stainless steel barb cable ties: CTSB4BK18 (4" L x 0.9" W/tensile 18 lbs), CTSB8BK50 (8" L x 0.19" W/tensile 50 lbs), CTSB11BK50 (11.6" L x 0.19" W/tensile 50 lbs), and CTSB15BK120 (15.7" L x 0.39" W/tensile 120 lbs).
Especificações Técnicas
5 each of CTSB4BK18, CTSB6NT40, CTSB8NT18, CTSB8BK50, CTSB11NT50, CTSB11BK50, CTSB15BK120 Steel Barb Cable Ties
To Be Advised
-
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto