Kellems Series Cable Glands :
11 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Thread Size
Cable Diameter Min
Cable Diameter Max
Cable Gland Material
Gland Colour
IP / NEMA Rating
Product Range
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 13.690 5+ $ 12.660 25+ $ 11.620 | 3/4" NPT | 9.7mm | 12.7mm | Aluminum | Metallic | IP66 | Kellems Series | ||||||
Each | 1+ $ 11.460 5+ $ 11.240 10+ $ 10.880 25+ $ 10.520 | 1/2" NPT | 4.83mm | 6.35mm | Aluminum | Metallic | IP66 | Kellems Series | ||||||
HUBBELL WIRING DEVICES | Each | 1+ $ 19.320 10+ $ 17.210 25+ $ 15.440 100+ $ 14.170 | 1/4" NPT | 4.7mm | 6.3mm | Aluminum | Metallic | IP66, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | Kellems Series | |||||
HUBBELL WIRING DEVICES | Each | 1+ $ 27.270 10+ $ 24.280 25+ $ 21.790 100+ $ 20.000 | 1" NPT | 19mm | 22.2mm | Aluminum | Metallic | IP66, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | Kellems Series | |||||
HUBBELL WIRING DEVICES | Each | 1+ $ 20.280 10+ $ 18.060 25+ $ 16.210 100+ $ 14.880 | 3/4" NPT | 12.7mm | 15.9mm | Aluminum | Metallic | IP66, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | Kellems Series | |||||
HUBBELL WIRING DEVICES | Each | 1+ $ 27.270 10+ $ 24.280 25+ $ 21.790 100+ $ 20.000 | 1" NPT | - | - | Aluminum | Grey | IP66 | Kellems Series | |||||
HUBBELL WIRING DEVICES | Each | 5+ $ 57.290 10+ $ 52.460 25+ $ 48.290 50+ $ 45.440 | 3/4" NPT | 9.7mm | 12.7mm | Aluminum | Metallic | - | Kellems Series | |||||
HUBBELL WIRING DEVICES | Each | 1+ $ 20.550 10+ $ 18.300 25+ $ 16.430 100+ $ 15.080 | 1/2" NPT | - | - | Nylon (Polyamide) | Orange | IP66 | Kellems Series | |||||
HUBBELL WIRING DEVICES | Each | 1+ $ 28.360 10+ $ 25.260 25+ $ 22.670 100+ $ 20.810 | 1" NPT | 22.2mm | 25.4mm | Nylon (Polyamide) | Grey | IP66, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | Kellems Series | |||||
HUBBELL WIRING DEVICES | Each | 1+ $ 20.140 10+ $ 17.940 25+ $ 16.100 100+ $ 14.780 | 3/8" NPT | - | - | Nylon (Polyamide) | White | IP66 | Kellems Series | |||||
HUBBELL WIRING DEVICES | Each | 1+ $ 11.620 5+ $ 11.400 10+ $ 11.030 25+ $ 10.660 | 3/8" NPT | 6.3mm | 7.9mm | Nylon (Polyamide) | Grey | IP66 | Kellems Series | |||||