ALPHAWIRE
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
                                                                                                2. Automation & Process Control
                                                                                                3. Process Controllers, Programmers & Indicators
                                                                                                4. Process Indicators
                                                                                                5. Pressure Gauges
                                                                                                Imprimir página

                                                                                                A3000-25CM

                                                                                                Pressure Gauge, 25 cm-H2O, ±2% Accuracy, 1/8" FNPT, -6.67 °C to 48.9 °C

                                                                                                DWYER
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                DWYER A3000-25CM
                                                                                                FabricanteDWYER
                                                                                                Nº da peça do fabricanteA3000-25CM
                                                                                                Código Newark82AK6021
                                                                                                Gama de produtosPhotohelic A3000 Series
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 4 Semana(s)
                                                                                                QuantidadePreço
                                                                                                1+$ 798.150
                                                                                                5+$ 758.250
                                                                                                10+$ 718.340
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 798.15
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                DWYER
                                                                                                FabricanteDWYER
                                                                                                Nº da peça do fabricanteA3000-25CM
                                                                                                Código Newark82AK6021
                                                                                                Gama de produtosPhotohelic A3000 Series
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Thread Size - Metric-
                                                                                                Operating Pressure Max25cm-H2O
                                                                                                Operating Temperature Min-6.67°C
                                                                                                Operating Temperature Max48.9°C
                                                                                                Product RangePhotohelic A3000 Series
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Descrição geral do produto

                                                                                                A3000-25CM is a A3000 Photohelic® pressure switch/gauge functions as versatile, highly repeatable pressure switch combined with a precise pressure gauge employing the time-proven Magnehelic® gauge design. The Photohelic® switch/gauge measures and controls positive, negative or differential pressures of air and compatible gases. Two phototransistor actuated, DPDT relays are included for low/high limit control. Easy to adjust set point indicators are controlled by knobs located on the gauge face. Individual set point deadband is one pointer width - less than 1% of full-scale. Set points can be interlocked to provide variable deadband - ideal for control of fans, dampers, etc. Gauge reading is continuous and unaffected by switch operation, even during loss of electrical power. Typical applications include air conditioning systems, clean rooms and fume exhaust systems.

                                                                                                • Pressure range from 0-25cm water column
                                                                                                • 3-in-1 instrument allows the reduction of several instruments
                                                                                                • 1% full-scale dead band provides quick response to pressure changes means no delay in switching
                                                                                                • 1/8˝ female NPT process connection
                                                                                                • 4" dial face, 5" OD x 8-1/4" size
                                                                                                • Switch current rating of 10A at 28VDC, 10A at 120, 240VAC
                                                                                                • Temperature limit range from 20 to 120°F (-6.67 to 48.9°C)
                                                                                                • Set points are instantly adjusted with front knobs
                                                                                                • Plastic enclosure, polycarbonate connection or terminal board
                                                                                                • Gauge pointer and light shutter are mounted on helix and balancing counterweight

                                                                                                Especificações Técnicas

                                                                                                Thread Size - Metric

                                                                                                -

                                                                                                Operating Temperature Min

                                                                                                -6.67°C

                                                                                                Product Range

                                                                                                Photohelic A3000 Series

                                                                                                Operating Pressure Max

                                                                                                25cm-H2O

                                                                                                Operating Temperature Max

                                                                                                48.9°C

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (25-Jun-2025)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto