Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 113.100 |
| 5+ | $ 109.350 |
| 10+ | $ 106.380 |
| 25+ | $ 103.600 |
| 50+ | $ 100.910 |
| 100+ | $ 99.190 |
Informação do produto
Descrição geral do produto
47D01U -843 universal heat pump defrost control is the first microprocessor -based universal replacement defrost controller intended for single stage heat pump systems. Universal single stage heat pump defrost control for PSC replaces most single stage defrost controls offering enhanced energy efficiency through demand or time temp defrost modes and provides compressor protection through short cycle time delay and brownout protection.
- Replaces over 400 single stage defrost models
- Selectable timed defrost or demand defrost mode for greater efficiency
- Reversing valve can be energized in heat or cool (O/B)
- One button configuration to any OEM system
- Integrated outdoor thermostat eliminates need for additional components
- Access set up and diagnostic menus from any orientation
- Brown out and short cycle protection
Conteúdo
Universal heat pump defrost control (includes universal plastic mounting tray+ 4 screws), Thermostat harness, Heat pump harness, Thermistors, Zip ties, Terminal wire stickers, Setup and troubleshooting label.
Especificações Técnicas
24V
-40°C
47D SERIES
0% to 95% Relative Humidity
65°C
To Be Advised
Documentação técnica (2)
Legislação e Ambiente
Certificado de conformidade do produto