Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 1,290.330 |
Informação do produto
Descrição geral do produto
PHCN-961 is a panel mount pH controller. It provides a reliable method of monitoring and controlling pH in water treatment, electrolytic water cleaning, chemical industry, food process, cleaning water or wastewater treatment, and neutralization processes. The controller's standard features include a digital display capable of displaying pH readings between -2 and 16pH or ORP readings between -2000 and 2000mV. Additional features include temperature, and status of relays, adjustable dual alarm set points, dead band adjustments of 0.01 to 2pH of the setpoint, and menu-driven program to set up pH or ORP calibration. It is a basic pH or ORP controller, it includes a NEMA 4X (IP65) enclosure, digital display, two separate setpoints for high and low alarms, adjust dead bands, three 1A SSRs.
- Built-in memory backup when power fails
- Signal output load is 600 ohm
- Operating temperature range from -10 to 50°C (14 to 122°F)
- 10 to 95% (no frozen dew) humidity
- 110 or 220V AC/ 60 or 50Hz power rating
- 4-digit LCD blue backlight, 13.7mm (0.54") pH/ORP controller display
- 0.01pH resolution
- Accuracy is ±0.01pH
- pH/ORP input: BNC (1012 impedance)
- Dimension is 108mm H x 100mm W x 148mm D (4.25 x 3.93 x 5.82")
Especificações Técnicas
-
-
PHCN-961 Series
1
-
No SVHC (17-Jan-2022)
Documentação técnica (1)
Produtos associados
8 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto