Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 5,297.630 |
| 5+ | $ 4,886.550 |
| 10+ | $ 4,705.110 |
| 20+ | $ 4,537.850 |
Informação do produto
Descrição geral do produto
MP011742 is a 15-inch HMI that comes with a 1920 x 1080 pixels clear TFT display. It comes with a powerful Cortex A7 1.2GHz processor and offers USB, COM, Ethernet, and optional 4G/WIFI Module I/O port options. It sets its benchmark in storage with 64GB flash memory, 512 MB RAM and 1 TF SD card option. It comes with a 16,000k display color option with 250cd/m2 brightness level with user-friendly touch navigation. Its aluminum + metal + ABS enclosure and IP65-protected panel make it robust and reliable.
- Hardware includes CPU A35 1.2GHz, 4G Flash, 512MB DDRAM
- 1920 × 1080 resolution LCD with 260k colors
- Interface includes a physical serial port. COM1: RS232, RS422 or RS485, RS485
- Remote monitoring and serial port download supported
- Supports related functions of V+NET, Ethernet pass-through download and sync data to cloud
- USB interfaces of USB Host/USB Client
- Supports rich PLC protocols including Siemens, Omron and others
- Free HMI software
- 15" TFT display
- High precision four-wire resistive touch panel
- Aluminum + metal + ABS enclosure
- 403W × 253.0H x 35.2D mm overall size
- 18 - 28V DC power supply
Aplicações
Displays, Automotive Systems, Medical Electronics, Instrumentation, Control Panels, Automation & Process Control, Manufacturing
Conteúdo
x1 HMI display, 403W × 253.0H x 35.2D mm.
Notas
Easy panel mount, grey shell IP65 protected front panel.
Especificações Técnicas
TFT LCD Touch Screen
1920 x 1080 Pixels
18VDC
0°C
MP HMI Touchscreens
403mm x 253mm
15"
28VDC
50°C
No SVHC (07-Nov-2024)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto