Stepper Motor Type
Motor Size
Coil Type
No. of Phases
Step Angle
Torque Max
Resistance
Inductance
Current Rating
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
42M2573

RoHS

Each
1+$ 27.780
10+$ 25.030
25+$ 24.370
50+$ 23.110
100+$ 21.690
Mais preços...
Single Shaft
-
Bipolar, Unipolar
-
7.5°
1.6N-cm
-
-
240mA
-
12VDC
6
15.5mm
2mm
-
10mm
96Y8907

RoHS

Each
1+$ 151.650
Single Shaft
-
DC
Two Phase
7.5°
0.5N-m
10.7ohm
-
590mA
18.8g-cm²
-
4
45.5mm
3.5mm
829240 Series
13.5mm
01AC6360

RoHS

Each
1+$ 114.710
Single Shaft
-
DC
Four Phase
7.5°
0.93N-m
46ohm
24mH
280mA
18.8g-cm²
-
4
45.5mm
3.5mm
829240 Series
13.2mm
01AC6370

RoHS

Each
1+$ 114.710
Single Shaft
-
DC
Four Phase
7.5°
12.63N-m
46ohm
24mH
280mA
18.8g-cm²
-
4
45.5mm
3.5mm
829240 Series
13.2mm
01AC6361

RoHS

Each
1+$ 114.710
Single Shaft
-
DC
Two Phase
7.5°
1.67N-m
10.7ohm
24mH
590mA
18.8g-cm²
-
4
45.5mm
3.5mm
829240 Series
13.2mm
01AC6367

RoHS

Each
1+$ 114.710
Single Shaft
-
DC
Two Phase
7.5°
7.95N-m
10.7ohm
24mH
590mA
18.8g-cm²
-
4
45.5mm
3.5mm
829240 Series
13.2mm
01AC6357

RoHS

Each
1+$ 114.710
Single Shaft
-
Bipolar
Two Phase
7.5°
0.84N-m
10.7ohm
24mH
590mA
18.8g-cm²
-
4
45.5mm
3.5mm
829240 Series
13.2mm
01AC6368

RoHS

Each
1+$ 136.750
Single Shaft
-
DC
Two Phase
7.5°
7.95N-m
10.7ohm
24mH
590mA
18.8g-cm²
-
4
45.5mm
3.5mm
829240 Series
13.2mm
42M2574

RoHS

Each
1+$ 39.640
10+$ 35.720
25+$ 34.770
50+$ 32.970
100+$ 30.950
Mais preços...
Single Shaft
-
Bipolar, Unipolar
-
7.5°
5.5N-cm
-
-
860mA
-
5VDC
6
22mm
2mm
-
11mm
25R3857

RoHS

Each
25+$ 45.370
50+$ 43.750
100+$ 42.190
250+$ 40.210
Permanent Magnet
-
Bipolar
Two Phase
7.5°
80mN-m
15ohm
-
600mA
-
24VDC
4
22.2mm
3mm
-
10mm
25R3860

RoHS

Each
25+$ 46.280
50+$ 44.630
100+$ 43.030
250+$ 41.010
Permanent Magnet
-
Bipolar
Two Phase
7.5°
67mN-m
8ohm
-
600mA
-
24VDC
4
15.5mm
3mm
-
12mm
25R3858

RoHS

Each
250+$ 28.990
Permanent Magnet
-
Bipolar
Two Phase
7.5°
50mN-m
5.5ohm
-
600mA
-
24VDC
4
15.5mm
3mm
-
10mm
25R3859

RoHS

Each
25+$ 45.520
50+$ 43.890
100+$ 42.320
250+$ 40.330
Permanent Magnet
-
Bipolar
Two Phase
7.5°
127mN-m
7ohm
-
600mA
-
24VDC
4
22.2mm
3mm
-
12mm
26R3538

RoHS

Each
25+$ 54.450
50+$ 52.500
100+$ 50.620
250+$ 48.250
Permanent Magnet
-
Bipolar
Two Phase
7.5°
167mN-m
5.5ohm
-
600mA
-
24VDC
4
25.7mm
3mm
-
15mm
01AC6366

RoHS

Each
1+$ 169.850
Single Shaft
-
DC
Four Phase
7.5°
2.8N-m
46ohm
24mH
280mA
18.8g-cm²
-
4
45.5mm
3.5mm
829240 Series
13.2mm
25R3856

RoHS

Each
25+$ 36.780
50+$ 35.470
100+$ 34.210
250+$ 32.410
Permanent Magnet
-
Bipolar
Two Phase
7.5°
25mN-m
16ohm
-
600mA
-
24VDC
4
12.5mm
2mm
-
10mm
56P2647
Each
1+$ 51.070
Single Shaft
28mm
Bipolar
Two Phase
7.5°
35in-oz
24ohm
-
-
-
-
4
31mm
-
UCE Series
-
1-17 de 17 itens
de 1 página(s)

Fornecedores populares

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB