Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 500.600 |
Informação do produto
Descrição geral do produto
WISE-2410X-E21NA is explosion proof LoRaWAN smart vibration sensor (IECEx Zeon21 for NA915 band). It is integrated with an ARM Cortex-M4 processor, LoRa transceiver, 3-axis accelerometer and temperature sensor. It balances the wireless bandwidth between WISE-2410X and the gateway, so it also mitigates the data transmission fail rates between edge-devices and gateways. It uses a star network topology and features a gateway data relay function between sensors and the application server. The communication between the sensors and gateway goes over the wireless channel, utilizing the LoRa physical layer, whilst the connection between the gateways and the central server is handled over a backbone IP-based network or over Modbus protocol to the application server. It features on-board computing. WISE-2410X is able to calculate more complex eigenvalues itself, such as VRMS, ARMS, peak, displacement, kurtosis, crest factor, skewness and standard deviation values.
- LoRaWAN wireless connectivity
- Built-in 3-axis accelerometer and temperature sensor
- Support battery power and remote configuration settings, no wiring installation needed
- Easy settings with user friendly interfaces on WISE Studio utility
- IECEx Zone 2, Zone 21, ATEX2 compliant
- ISO 10816-3 compliant, includes a 3.6V AA battery holders, wide temperature range from 0 to 70°C
- Use in machine condition monitoring/predictive maintenance/equipment maintenance/facility management
- IP65 protection design, WISE-2410X is ideal for low-power wide-area network (LPWAN) applications
- Connects to Advantech’s WISE Studio Utility for more user friendly and efficient installation
- FCC, NCC, TELEC, VCCI, BSMI, IECEx Zone2, Zone21 (IECEx UL 21.0053X) certification
Especificações Técnicas
-
Micro-B USB
WISE-2410X Series
-
LORAWAN Wireless Condition Monitoring Sensor
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto