| Quantidade | Preço |
|---|---|
| 1+ | $ 2,619.540 |
| 3+ | $ 2,524.290 |
| 5+ | $ 2,270.270 |
| 10+ | $ 2,222.640 |
| 25+ | $ 2,095.640 |
Informação do produto
Descrição geral do produto
BMECRA31210 is a Modicon X80 EIO drop adapter with Ethernet backplane. This product is part of the Modicon X80 range, a common platform of modules for Modicon M580 and M340 programmable automation controllers (PAC). This Ethernet Remote Input Output (RIO) drop adaptor has 3 ports with Ethernet backplane. Integrated connections are EtherNet/IP for device network and EtherNet/IP for service port. This product is robust, high quality and based on the latest innovative technology. The input data are collected and published to the remote I/O head adaptor and output modules are updated with the data received from remote I/O head adaptor. It is an IP20 rated product. It is suitable for medium to large process applications. It meets EN 61131-2, EN 61000-6-4, EN 61000-6-2 and EN 61010-2-201 standards.
- IPv4 (internet protocol), EtherNet/IP communication port protocol
- 3 RJ45 connector type, 10/100Mbit/s transmission rate
- 10/100BASE-TX port Ethernet
- 10 ms time stamps data recording, ring topology
- 1800mA current consumption, 3.3VDC input voltage
- Width is 32mm, height is 100mm, depth is 87.5mm
- Certified by UL, CSA, RCM, EAC, Merchant Navy
- IP20 degree of protection
- Ambient air temperature for operation from 0 to 60°C
- Rack-mounted
Especificações Técnicas
-
Modicon X80
-
To Be Advised
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto