0
0 itens$ 0.00

Audio Signal Indicator Units :

73 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
96M3275

RoHS

Data e lote

Each
1+$ 150.920
-
30V
Continuous
75dB
IP50
K50 Core Series
-
40mA
50mm
-20°C
50°C
19X2424

RoHS

Each
1+$ 245.140
-
24V
Multiple
87dB
IP54
Voice Annunciator - BSV Series
1kHz
-
75mm
-10°C
50°C
79R4855

RoHS

Each
1+$ 452.590
-
24V
Multiple
90dB
IP54
-
-
-
79.5mm
-10°C
50°C
03AC7104

RoHS

Each
1+$ 51.500
-
24V
Multiple
88dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
63.5mm
-20°C
50°C
16C7119

RoHS

Data e lote

Each
1+$ 310.550
5+$ 293.390
10+$ 279.660
25+$ 265.940
50+$ 240.200
48V
48V
Siren
90dB
IP66, NEMA 4X, NEMA 12
XVB Series
2.8kHz
15mA
70mm
-25°C
50°C
76AK3481

RoHS

Each
1+$ 87.710
-
24V
4 Tone
92dB
-
LR10 Series
4.032kHz
-
39.5mm
-20°C
50°C
23AM1419

Data e lote

Each
1+$ 110.740
-
30V
Multiple
104dB
IP65
TL70 Pro Series
-
75mA
2.84"
-40°C
50°C
74AK6572

RoHS

Data e lote

Each
1+$ 209.890
230V
-
Adjustable
97dB
IP20, IP65
Harmony Series
-
100mA
50.1mm
0°C
50°C
82AK1427

RoHS

Data e lote

Each
1+$ 77.840
-
30V
2 Tone
92dB
IP65
TL70 Basic Series
2.7kHz
35mA
72mm
-40°C
50°C
74AK6571

RoHS

Data e lote

Each
1+$ 193.030
230V
-
Adjustable
97dB
IP20, IP65
Harmony Series
-
100mA
50.1mm
0°C
50°C
25AM8500
Each
1+$ 49.990
-
24V
4 Tone
88dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
70AK4859

RoHS

Each
1+$ 57.780
-
24V
4 Tone
88dB
IP67, IP69K
LR6+FB295 Series
4.032kHz
-
53.5mm
-20°C
50°C
77AK1202

Data e lote

Each
1+$ 53.000
-
30V
Continuous
79dB
IP60, IP67
TL15 Series
2.9kHz
55mA
57.8mm
-40°C
50°C
77AK1201

Data e lote

Each
1+$ 53.000
-
30V
Continuous
79dB
IP60, IP67
TL15 Series
2.9kHz
55mA
57.8mm
-40°C
50°C
76AK3482

RoHS

Each
1+$ 78.870
-
24V
4 Tone
92dB
-
LR10 Series
4.032kHz
-
39.5mm
-20°C
50°C
77AK1200

Data e lote

Each
1+$ 53.000
-
30V
Continuous
79dB
IP60, IP67
TL15 Series
2.9kHz
55mA
57.8mm
-40°C
50°C
50M7013

RoHS

Each
1+$ 69.530
10+$ 64.540
24VAC
24V
Continuous
85dBA
IP65
-
1.75kHz
25mA
72mm
-20°C
50°C
20AM8351

RoHS

SCHNEIDER ELECTRIC
Each
1+$ 249.720
230V
-
2 Tone
106dB
IP53
Harmony Series
-
40mA
153.2mm
-30°C
50°C
19J2740

RoHS

Each
1+$ 185.570
5+$ 168.310
10+$ 166.580
25+$ 162.270
50+$ 151.050
Mais preços...
-
24V
Multiple Tones
100dB
IP65
110 Series
3.4kHz
80mA
52mm
-20°C
50°C
16AM6608

RoHS

Each
1+$ 51.520
-
24V
4 Tone
85dBA
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
16AM6665

RoHS

Each
1+$ 61.290
-
24V
4 Tone
90dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
16C7120

RoHS

Each
1+$ 487.170
5+$ 460.250
10+$ 438.720
25+$ 417.190
50+$ 376.810
230V
230V
Continuous, Intermittent
90dB
IP65
XVB Series
2.8kHz
25mA
70mm
-25°C
50°C
03AC2255

RoHS

Data e lote

Each
1+$ 137.140
5+$ 128.830
10+$ 114.280
25+$ 104.590
50+$ 99.740
Mais preços...
24VAC
24V
Continuous, Pulse
86dB
IP54
Harmony XVU Series
-
190mA
155mm
-20°C
50°C
10R5326

RoHS

Each
1+$ 161.520
-
30V
Continuous
95dB
IP50
K50 Core Series
-
40mA
50mm
-20°C
50°C
96M3279

RoHS

Data e lote

Each
1+$ 158.600
-
30V
Pulse
75dB
IP50
K50 Core Series
-
40mA
50mm
-20°C
50°C
1-25 de 73 itens
de 3 página(s)

Fornecedores populares

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB