Avise-me quando houver novamente em estoque
| Quantidade | Preço |
|---|---|
| 1+ | $ 23.090 |
| 4+ | $ 20.990 |
Informação do produto
Descrição geral do produto
The Stellar Labs NL4-SPLIT is designed to allow the use of multiple speaker cabinets on a single amplifier channel. The splitter is wired internally (13AWG wiring) with all four pins connected in parallel. The adaptor box utilizes genuine Neutrikr Speakonr NL4 connectors to ensure the highest reliability. Note: Care should be taken to observe the minimum impedance at which the amplifier can operate - wiring two 8Ω speakers in parallel will present a 4Ω load to the amplifier
- All four pins connected in parallel (1+ to 1+, 1- to 1-, 2+ to 2+, 2- to 2-)
- Genuine Speakon® NL4 sockets to ensure reliability
- Wired with 2.5mm², 4-core cable which makes it ideal for high power speaker systems
- Rugged metal chassis with rubber corners
Aplicações
Audio, Commercial, Broadcast, Instrumentation, Sound & Video
Notas
Care should be taken to observe the minimum impedance at which the amplifier can operate - wiring two 8Ω speakers in parallel will present a 4Ω load to the amplifier.
Especificações Técnicas
-
No SVHC (23-Jan-2024)
UK
Documentação técnica (2)
Legislação e Ambiente
RoHS
Certificado de conformidade do produto