2. Test & Measurement
                                                                                                3. RF Test Equipment
                                                                                                4. RF & Microwave Test Components
                                                                                                Imprimir página

                                                                                                100C

                                                                                                Test Accessory, Loop Probe, 50 MHz, 50 ohm, Beehive EMC Probe Amplifiers, 100 Series

                                                                                                BEEHIVE ELECTRONICS
                                                                                                BEEHIVE ELECTRONICS 100C
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                FabricanteBEEHIVE ELECTRONICS
                                                                                                Nº da peça do fabricante100C
                                                                                                Código Newark33AC1402
                                                                                                Gama de produtos100 Series
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                5 Em Estoque

                                                                                                Precisa de mais?

                                                                                                Envio no mesmo dia
                                                                                                Faça o pedido antes das 21h (EST) para envio convencional
                                                                                                QuantidadePreço
                                                                                                1+$ 105.000
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 105.00
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                BEEHIVE ELECTRONICS
                                                                                                FabricanteBEEHIVE ELECTRONICS
                                                                                                Nº da peça do fabricante100C
                                                                                                Código Newark33AC1402
                                                                                                Gama de produtos100 Series
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                RF Test Component TypeLoop Probe
                                                                                                Frequency50MHz
                                                                                                Impedance50ohm
                                                                                                Continuous RF Input Power Max-
                                                                                                For Use WithBeehive EMC Probe Amplifiers
                                                                                                Product Range100 Series
                                                                                                SVHCNo SVHC (19-Jan-2021)

                                                                                                Descrição geral do produto

                                                                                                The 100C from Beehive Electronics is a 100 series EMC probe EMC probe. This magnetic field probe has the largest loop of any probe in the series. It has the best sensitivity of the magnetic field probes. Because the large size of the loop, its high frequency response and spatial resolution are not as good as the 100A and 100B. This loop probe has integrated electrostatic shields, providing isolation from common mode signals. As a result, this probe delivers excellent repeatability. Because of the planar construction of the probes, even the large loops are only 0.11” thick, allowing the probe to be inserted into narrow seams and gaps.

                                                                                                • Integrated electrostatic shield in the loop probe eliminates common mode pick-up
                                                                                                • Multiple loop sizes offer optimum sensitivity and spatial resolution at different frequencies
                                                                                                • Probe dimensions optimized for access to tight spaces
                                                                                                • Large loop, 1inch tip diameter, 0.85inch loop diameter
                                                                                                • Loop probe and sensitive to magnetic field
                                                                                                • Can be driven by a signal source to generate fields for electromagnetic susceptibility testing
                                                                                                • Probe can be used to measure the signals present on an operational PC board
                                                                                                • Length is 6.35inch (excluding connector) and probe tip thickness is 0.11”

                                                                                                Especificações Técnicas

                                                                                                RF Test Component Type

                                                                                                Loop Probe

                                                                                                Impedance

                                                                                                50ohm

                                                                                                For Use With

                                                                                                Beehive EMC Probe Amplifiers

                                                                                                SVHC

                                                                                                No SVHC (19-Jan-2021)

                                                                                                Frequency

                                                                                                50MHz

                                                                                                Continuous RF Input Power Max

                                                                                                -

                                                                                                Product Range

                                                                                                100 Series

                                                                                                Documentação técnica (2)

                                                                                                Technical Data Sheet EN

                                                                                                Enhanced Product Overview EN

                                                                                                Produtos associados

                                                                                                8 produtos encontrados

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:3A992
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (19-Jan-2021)