2. Single Board Computers, Maker & Education
                                                                                                3. Maker & Education Boards
                                                                                                Imprimir página

                                                                                                102991834

                                                                                                SBC, BeagleY-AI, AM67A, ARM Cortex-A53, 64bit, 4GB RAM, WiFi 6, PCI-E, 40 I/O Pins, 4 TOPs

                                                                                                BEAGLEBOARD
                                                                                                BEAGLEBOARD 102991834
                                                                                                BEAGLEBOARD 102991834
                                                                                                BEAGLEBOARD 102991834
                                                                                                BEAGLEBOARD 102991834
                                                                                                BEAGLEBOARD 102991834
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                FabricanteBEAGLEBOARD
                                                                                                Nº da peça do fabricante102991834
                                                                                                Código Newark03AM6462
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                47 Em Estoque

                                                                                                Precisa de mais?

                                                                                                Envio no mesmo dia
                                                                                                Faça o pedido antes das 21h (EST) para envio convencional
                                                                                                QuantidadePreço
                                                                                                1+$ 87.500
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 87.50
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                BEAGLEBOARD
                                                                                                FabricanteBEAGLEBOARD
                                                                                                Nº da peça do fabricante102991834
                                                                                                Código Newark03AM6462
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerTexas Instruments
                                                                                                Silicon Family Name-
                                                                                                Core ArchitectureARM
                                                                                                Core Sub-ArchitectureCortex-A53, Cortex-R5
                                                                                                Silicon Core NumberAM67A
                                                                                                Kit ContentsSingle Board Computer AM67A
                                                                                                For Use WithEmbedded AI Workloads

                                                                                                Descrição geral do produto

                                                                                                102991834 is a BeagleY®-AI full-featured single board computer for today’s embedded AI workloads. It is suitable for numerous industrial applications. BeagleY®-AI users get started quickly and ramp AI performance to full throttle in applications such as robotics, factory and building automation, test & measurement, medical, human-machine interfaces (HMIs), intelligent vision, image classification, object detection and semantic segmentation. Features Texas Instruments AM67A Arm-based vision processor which has quad-core 64bit Arm®Cortex®-A53 CPU subsystem at 1.4GHz, dual general-purpose C7x DSP with matrix multiply accelerator (MMA) capable of 4 TOPs, Arm Cortex-R5 subsystem for low-latency I/O and control, GPU, video and vision accelerators, and other specialized processing capability. BeagleY®-AI also features 3 simultaneous displays microHDMI, OLDI (LVDS) with touchscreen support, MIPI-DSI with touchscreen support (muxed with MIPI-CSI).

                                                                                                • Texas Instruments AM67A Arm-based vision processor
                                                                                                • Memory : 4GB LPDDR4, microSD card socket, board identifier EEPROM
                                                                                                • Networking : BeagleBoard.org BM3301 module-Wi-Fi 6 (IEEE802.11ax), Bluetooth® 5.4 with BLE
                                                                                                • Gigabit Ethernet with power-over-Ethernet (PoE+) support via add-on
                                                                                                • PCI-Express® Gen3 x 1 interface (requires external adapter)
                                                                                                • 4x USB3 (5Gbps) type-A host ports, 1x USB2 (480Mbps) type-C device port and power input
                                                                                                • 40-pin expansion header, fan power and control connector
                                                                                                • Debug : 3-pin JST-SH console UART, 10-pin TAG-CONNECT JTAG header

                                                                                                Especificações Técnicas

                                                                                                Silicon Manufacturer

                                                                                                Texas Instruments

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                Silicon Core Number

                                                                                                AM67A

                                                                                                For Use With

                                                                                                Embedded AI Workloads

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Core Sub-Architecture

                                                                                                Cortex-A53, Cortex-R5

                                                                                                Kit Contents

                                                                                                Single Board Computer AM67A

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:A ser informado
                                                                                                Ftalatos compatíveis com RoHS:A ser informado
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto

                                                                                                Prop65WarningIconWARNINGProposition 65