0
0 itens$ 0.00

MICRO COMMERCIAL COMPONENTS

MICRO COMMERCIAL COMPONENTS
MICRO COMMERCIAL COMPONENTS

About Micro Commercial Components

Headquartered in the U.S., MCC (Micro Commercial Components) is a leader in discrete semiconductors with an in-house wafer foundry and full production capabilities. Its global network, business model, and portfolio of 10,000+ components and counting deliver competitive pricing and shorter lead times without sacrificing quality. Offerings include a wide range of diodes, transistors, IGBTs, MOSFETs, SiC SBDs, SiC MOSFETs, voltage regulators, and protection devices. Powered by Service, MCC provides ready-to-go solutions for Industrial, Automotive, Consumer Electronics, and beyond.

MCC leverages vertical integration to optimize its manufacturing processes, ensuring efficiency and effectiveness at every stage of production. With over 35,000 customers worldwide, MCC is committed to delivering high-quality semiconductor solutions that enhance performance across various industries. 

Driven by a mission to exceed customer expectations in quality, cost, and delivery, MCC focuses on building strong partnerships and fostering continuous improvement. With dedicated support from knowledgeable field application engineers and sales representatives across more than 20 countries, MCC is positioned as a trusted partner for customers seeking reliable semiconductor solutions.

New products

MCTL270N04YHE3

MCTL270N04YHE3

The MCTL270N04YHE3 is a 40V N-channel split-gate Trench MOSFET in a TOLL-8L package with excellent heat dissipation and ultra-low RDS(on) (1mΩ). It features small gate charge (QG), low reverse recovery charge (Qrr), and a soft body diode for fast switching. AEC-Q101 certified, it suits automotive applications like battery management, car lighting, and motor drivers.

MSJPFFR20N60

MSJPFFR20N60

The MCAC5D5N03YL is a 30V N-channel split-gate Trench MOSFET in a DFN5060 package with excellent heat dissipation. It features low on-state resistance and low gate charge for superior switching. A low gate threshold voltage ensures logic compatibility. Suitable for battery-powered devices, motor drivers, and LED drivers, it is ideal for general-purpose applications requiring high efficiency.

GBU8K

GBU8K

The GBU8K is a 4-pin Glass-Passivated Bridge Rectifier in a GBU package with excellent thermal conductivity. It supports a reverse voltage of 800V and handles up to 8A, making it ideal for power supplies, industrial equipment, and other high-power electronic applications.

SMBJ5.0CA

SMBJ5.0CA

The SMBJ5.0CA is a 600W surface-mount TVS Diode in a DO-214AA (SMB) package designed to safeguard electronics from voltage transients like lightning surges. Features include 5V reverse working voltage, bidirectional configuration, low inductance, and fast response (<1ps). This TVS Diode is UL E480232 approved, ideal for telecom, computers, industrial, and consumer electronics.

Best Sellers

MCU6D5N06YLQ

MCU6D5N06YLQ

The MCU6D5N06YLQ is a 60V N-channel split-gate Trench MOSFET with low on-state resistance and low gate charge, ensuring superior switching performance. Its soft body diode minimizes voltage spikes, reducing the need for snubber circuits. AEC-Q101 certified, it suits automotive applications like battery management, car lighting, and motor drivers.

MCAC5D5N03YL

MCAC5D5N03YL

The MCAC5D5N03YL is a 30V N-channel split-gate Trench MOSFET in a DFN5060 package with excellent heat dissipation. It features low on-state resistance and low gate charge for superior switching. A low gate threshold voltage ensures logic compatibility. Suitable for battery-powered devices, motor drivers, and LED drivers, it is ideal for general-purpose applications requiring high efficiency.

SICW025N120H4

SICW025N120H4

The SICW025N120H4 is a 1200V SiC Power MOSFET in a 4-pin TO-247 package with a rugged intrinsic body diode for 3rd quadrant operation without an external diode. It features low RDS(on) (25mΩ) and high-speed switching with low output capacitance, making it ideal for solar inverters, UPS, and other power applications.

SK510L

SK510L

The SK510L is a surface-mount Schottky Barrier Rectifier in the SMC package with high forward surge capability. A 100V reverse voltage makes it ideal for high-frequency switching power supplies, free-wheeling diodes, and polarity protection diodes in various power applications.

Semiconductors - Discretes