2. Test & Measurement
                                                                                                3. Bench Power Supplies & Loads
                                                                                                4. DC Electronic Loads
                                                                                                Imprimir página

                                                                                                HVL100025

                                                                                                DC Electronic Load, HVL Series, 3 kW, Programmable, 0 V, 1 kV, 25 A

                                                                                                B&K PRECISION
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                B&K PRECISION HVL100025
                                                                                                B&K PRECISION HVL100025
                                                                                                B&K PRECISION HVL100025
                                                                                                FabricanteB&K PRECISION
                                                                                                Nº da peça do fabricanteHVL100025
                                                                                                Código Newark02AM6152
                                                                                                Gama de produtosHVL Series
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                3 Em Estoque

                                                                                                Precisa de mais?

                                                                                                Envio no mesmo dia
                                                                                                Faça o pedido antes das 21h (EST) para envio convencional
                                                                                                QuantidadePreço
                                                                                                1+$ 9,293.000
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 9,293.00
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                B&K PRECISION
                                                                                                FabricanteB&K PRECISION
                                                                                                Nº da peça do fabricanteHVL100025
                                                                                                Código Newark02AM6152
                                                                                                Gama de produtosHVL Series
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Product RangeHVL Series
                                                                                                Power Rating3kW
                                                                                                DC Load TypeProgrammable
                                                                                                Operating Voltage Min0V
                                                                                                Operating Voltage Max1kV
                                                                                                Operating Current Max25A
                                                                                                Manufacturer Warranty3 Years
                                                                                                SVHCNo SVHC (07-Nov-2024)

                                                                                                Descrição geral do produto

                                                                                                HVL100025 is a HVL series programmable DC electronic load. Suitable for ATE system applications, this series supports a variety of dynamic loading conditions for evaluating DC-DC converters, batteries, battery chargers, photovoltaic arrays and other high power DC sources. In addition to CC/CV/CR/CW operating modes, the HVL Series features continuous, pulse and toggle transient operations to precisely switch between two load levels. Advanced list mode programming makes it easy to set up and execute complex load sequences from the front panel. For applications requiring more power, up to 10 identical HVL Series models can be combined in parallel to increase total sink capabilities to 60kW. Operating software provides remote instrument control and monitoring from a PC. Separate battery test software simplifies battery discharge testing with data logging. Built-in remote PC interfaces include USB LAN, RS232 and GPIB supporting SCPI commands.

                                                                                                • 1000V, 25A rated
                                                                                                • High power density up to 3KW in a 3U form factor
                                                                                                • Transient mode speed up to 10KHz in CC mode
                                                                                                • Thermostatically-controlled fans for quiet operation
                                                                                                • Advanced list mode programming, adjustable loop response speed, adjustable voltage/current slew rate
                                                                                                • Overvoltage (OVP), overcurrent (OCP), overpower (OPP) protection, reverse voltage, key lock function
                                                                                                • Soft start function to prevent sudden voltage/ current spikes, oscillation protection
                                                                                                • USB host port for logging measurement data, save/recall instrument settings to internal memory
                                                                                                • 4.3-inch LCD screen
                                                                                                • Dimension is (H x W x D) 5.24” x 16.87” x 26.18”

                                                                                                Conteúdo

                                                                                                DC electronic load, Power cord, Removable input protection cover, Certificate of calibration.

                                                                                                Especificações Técnicas

                                                                                                Product Range

                                                                                                HVL Series

                                                                                                DC Load Type

                                                                                                Programmable

                                                                                                Operating Voltage Max

                                                                                                1kV

                                                                                                Manufacturer Warranty

                                                                                                3 Years

                                                                                                Power Rating

                                                                                                3kW

                                                                                                Operating Voltage Min

                                                                                                0V

                                                                                                Operating Current Max

                                                                                                25A

                                                                                                SVHC

                                                                                                No SVHC (07-Nov-2024)

                                                                                                Documentação técnica (2)

                                                                                                User Manual EN

                                                                                                Technical Data Sheet EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:A ser informado
                                                                                                Ftalatos compatíveis com RoHS:A ser informado
                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (07-Nov-2024)