2. Test & Measurement
                                                                                                3. Data Acquisition & Data Logging
                                                                                                4. Data Acquisition
                                                                                                Imprimir página

                                                                                                DAS30-PT

                                                                                                Data Acquisition Unit, 2 Channels, 1 MSPS, 1 kV, 100 kHz, 295 mm

                                                                                                B&K PRECISION
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                B&K PRECISION DAS30-PT
                                                                                                B&K PRECISION DAS30-PT
                                                                                                B&K PRECISION DAS30-PT
                                                                                                B&K PRECISION DAS30-PT
                                                                                                FabricanteB&K PRECISION
                                                                                                Nº da peça do fabricanteDAS30-PT
                                                                                                Código Newark37AH8871
                                                                                                Gama de produtosDASX0 Series
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 10 Semana(s)
                                                                                                QuantidadePreço
                                                                                                1+$ 5,490.000
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 5,490.00
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                B&K PRECISION
                                                                                                FabricanteB&K PRECISION
                                                                                                Nº da peça do fabricanteDAS30-PT
                                                                                                Código Newark37AH8871
                                                                                                Gama de produtosDASX0 Series
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                No. of Channels2Channels
                                                                                                Sampling Rate1MSPS
                                                                                                Input Voltage Max1kV
                                                                                                Input Current Max-
                                                                                                Bandwidth100kHz
                                                                                                External Height295mm
                                                                                                External Width210mm
                                                                                                External Depth105mm
                                                                                                Product RangeDASX0 Series
                                                                                                SVHCNo SVHC (07-Nov-2024)

                                                                                                Descrição geral do produto

                                                                                                DAS 30 high-speed multi-function recorder features versatile channel configurability, high-speed sampling (1 MSa/s), a wide input range (±5 mV to ±500 V), large internal solid-state memory and 9.5 hours of battery life. Combined with the CAT III isolation rating, these instruments are well suited for applications ranging from small sensor signal logging to electrical power analysis. The best-in-class sampling interval in file mode lets you capture transient events with confidence. Additionally, the large built-in memory allows for data recording over longer periods of time. Each channel can record a different signal such as voltage, temperature, current or frequency simultaneously, using a common time base. The next-generation touchscreen features unlimited data scrolling, zoom in/out function as well as drag and drop delta cursors for precision measurements.

                                                                                                • Accurately view and record signals from ±5mV to ±500VDC and 424VRMS
                                                                                                • CAT III 600V rated isolated channels
                                                                                                • Wide 10-inch touchscreen TFT display
                                                                                                • Capture mixed signals with one instrument, such as high voltage/current waveforms, temperature
                                                                                                • 2 analogue channels, 32GB built-in solid state memory
                                                                                                • 14-bit resolution, 16 logic input channels
                                                                                                • Frequency counter
                                                                                                • Wi-Fi monitoring and control (standard USB Wi-Fi dongle required)
                                                                                                • 2 USB host ports and one LAN interface, Free software for control and analysis
                                                                                                • 2 Pt100/Pt1000 input, 110mm thermal printer

                                                                                                Conteúdo

                                                                                                Multi function recorder, AC mains adapter 100 / 240V, Rugged carrying case, CAT III banana test leads(2) + alligator clips(2), Bare wire to banana adapters(2), 25 pin male connector(1) and back shell, soft wipe, stylus, screwdriver, roll of thermal printer paper , Calibration certificate & test report.

                                                                                                Especificações Técnicas

                                                                                                No. of Channels

                                                                                                2Channels

                                                                                                Input Voltage Max

                                                                                                1kV

                                                                                                Bandwidth

                                                                                                100kHz

                                                                                                External Width

                                                                                                210mm

                                                                                                Product Range

                                                                                                DASX0 Series

                                                                                                Sampling Rate

                                                                                                1MSPS

                                                                                                Input Current Max

                                                                                                -

                                                                                                External Height

                                                                                                295mm

                                                                                                External Depth

                                                                                                105mm

                                                                                                SVHC

                                                                                                No SVHC (07-Nov-2024)

                                                                                                Documentação técnica (3)

                                                                                                Operating Instructions EN

                                                                                                Technical Data Sheet EN

                                                                                                User Manual EN

                                                                                                Produtos associados

                                                                                                1 produto encontrado

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (07-Nov-2024)