2. Test & Measurement
                                                                                                3. Multimeters & Clamp Meters
                                                                                                4. Digital Multimeters - Bench
                                                                                                Imprimir página

                                                                                                5493CGPIB

                                                                                                Bench Digital Multimeter, 6.5, GPIB, LAN, RS232, USB, 10 A, 750 V, 100 Mohm, 5490C Series

                                                                                                B&K PRECISION
                                                                                                B&K PRECISION 5493CGPIB
                                                                                                B&K PRECISION 5493CGPIB
                                                                                                B&K PRECISION 5493CGPIB
                                                                                                B&K PRECISION 5493CGPIB
                                                                                                B&K PRECISION 5493CGPIB
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                FabricanteB&K PRECISION
                                                                                                Nº da peça do fabricante5493CGPIB
                                                                                                Código Newark84AH4361
                                                                                                Gama de produtos5490C Series
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 11 Semana(s)
                                                                                                QuantidadePreço
                                                                                                1+$ 1,390.000
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 1,390.00
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                B&K PRECISION
                                                                                                FabricanteB&K PRECISION
                                                                                                Nº da peça do fabricante5493CGPIB
                                                                                                Código Newark84AH4361
                                                                                                Gama de produtos5490C Series
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                No. of Digits6.5
                                                                                                DMM ConnectivityGPIB, LAN, RS232, USB
                                                                                                Current Measure AC Max10A
                                                                                                Voltage Measure AC Max750V
                                                                                                Resistance Measure Max100Mohm
                                                                                                Product Range5490C Series
                                                                                                Current Measure DC Max10A
                                                                                                Voltage Measure DC Max1kV
                                                                                                Manufacturer Warranty3 Years
                                                                                                DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
                                                                                                Plug Type-
                                                                                                SVHCNo SVHC (07-Nov-2024)

                                                                                                Descrição geral do produto

                                                                                                The 5490C series 6½ digit bench multimeters are designed for accuracy, repeatability and ease-of-use. A wide measurement range with speeds up to 1000 readings per second deliver stable measurement results quickly and accurately. These general purpose meters are well suited for demanding engineering, production and service applications. The multimeters feature simple and intuitive switching between the 12 measurement functions (DCV, ACV, DCI, ACI, 2 and 4-wire resistance, capacitance, frequency, diode, temperature, continuity test, DCV ratio) and display modes for a variety of test setups. The dual measurement feature enables the simultaneous display of 2 measurements. Additionally, limit mode and probe hold mode allow users to conveniently verify and compare readings For remote communication, this series includes standard LAN, USB (USBTMC-compliant) and RS232 interfaces. A LabVIEW driver is provided to simplify system integration and instrument control.

                                                                                                • 0.0035% (35 ppm) DC voltage basic accuracy, rear input terminals for rack uses, GPIB option
                                                                                                • High-contrast 4.3inch full colour LCD
                                                                                                • Bar meter, trend chart, histogram display modes (can be combined with statistics or math functions)
                                                                                                • Accurate frequency measurements to 1MHz
                                                                                                • Display min, max, peak-peak, average, standard deviation statistics simultaneously
                                                                                                • Real time clock/calendar to set/read time and date
                                                                                                • Temperature measurement capability using a Pt100 or 5Kohm thermistor probe
                                                                                                • 2-wire and 4-wire resistance measurements down to 10 ohm
                                                                                                • Internal storage buffer holds 10,000 readings, measurement speed up to 1000 readings
                                                                                                • Dimension is (W x H x D) 225mm x 100mm x 355mm, weight is 2.5Kg, warranty is 3 years

                                                                                                Conteúdo

                                                                                                Multimeter, Power cord, USB cable, Test leads, Spare fuses, Test report, Certificate of calibration.

                                                                                                Especificações Técnicas

                                                                                                No. of Digits

                                                                                                6.5

                                                                                                Current Measure AC Max

                                                                                                10A

                                                                                                Resistance Measure Max

                                                                                                100Mohm

                                                                                                Current Measure DC Max

                                                                                                10A

                                                                                                Manufacturer Warranty

                                                                                                3 Years

                                                                                                Plug Type

                                                                                                -

                                                                                                DMM Connectivity

                                                                                                GPIB, LAN, RS232, USB

                                                                                                Voltage Measure AC Max

                                                                                                750V

                                                                                                Product Range

                                                                                                5490C Series

                                                                                                Voltage Measure DC Max

                                                                                                1kV

                                                                                                DMM Functions

                                                                                                AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

                                                                                                SVHC

                                                                                                No SVHC (07-Nov-2024)

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produtos associados

                                                                                                1 produto encontrado

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:3A992
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (07-Nov-2024)