Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 1,165.000 |
Informação do produto
Descrição geral do produto
The 4055B from B&K Precision is a 4050B series dual channel function/arbitrary waveform generator. It is capable of generating stable and precise sine, square, triangle, pulse and arbitrary waveforms. With an easy to read colour display and intuitive user interface with numeric keypad, this instrument offers plenty of features including linear/logarithmic sweep, built-in counter, extensive modulation and triggering capabilities, a continuously variable DC offset and a high performance 14bit, 150MSa/s arbitrary waveform generator. CH1 and CH2 outputs can both be varied from 0 to 10Vpp into 50 ohm. Easily create custom arbitrary waveforms using the included waveform editing software or use any of the 196 built-in predefined arbitrary waveforms. More than 1000 user-defined 16K point arbitrary waveforms can be saved to instrument. LabVIEW drivers allow users to conveniently load and save .csv or .txt file data directly into the arb memory without having to use waveform editing software.
- Sine & square frequency range from 1μHz to 60MHz, arbitrary frequency range from 1μHz to 12.5MHz
- Pulse frequency range from 1μHz to 12.5MHz, triangle & ramp frequency range from 1μHz to 500KHz
- Large 4.3" TFT LCD display 480 x 272 resolution
- Capable of generating low jitter pulse waveforms
- AM/DSB-AM/ASK/FM/FSK/PM/PSK/PWM modulation functions
- Variable DC offset, adjustable duty cycle, internal/external triggering, gate and burst mode
- Synchronize the phase of both channels with the push of a button
- Convenient channel copy, track and combine functions
- LAN, USB device port (USBTMC-compliant) and front panel USB host port, GPIB connectivity
- Dimension is (W x H x D) 263mm x 96mm x 295mm and weight is 3.32Kg (7.32lbs)
Aplicações
Test & Measurement
Conteúdo
4055B function/arbitrary waveform generator, Getting started manual, Instruction manual (downloadable), AC power cord, USB type A to type B cable, Certificate of calibration.
Especificações Técnicas
Arbitrary, Function, Pulse
4050B Series
AM, ASK, FM, FSK, PM, PSK, PWM
-
2 Channel
60MHz
3 Years
No SVHC (07-Nov-2024)
Documentação técnica (2)
Alternativas para 4055B
1 produto encontrado
Produtos associados
4 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto